Toshiba - Inverters
284 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Circuits | Logic Family | Logic Type | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 1 Circuit | LVP | CMOS | SOT-953-5 | 3.6 V | 900 mV | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | 3 Circuit | W | CMOS | SOT-765-8 | 6 V | 2 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | HCT | SOIC-14 | Reel | 74HCT14D(BJ) | |||||||||||
0In Stock | SZU | Reel | |||||||||||||
0In Stock | 1 Circuit | LVP | CMOS | SOT-353-5 | 3.6 V | 2.3 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: TC7WU04FK,LF TTI: Not Assigned Toshiba Availability: 0In StockInverters Trpl Inverter Unbuf 5.2mA 4ns 2 to 6V | 0In Stock | WU | Reel | ||||||||||||
Mfr: TC74ACT14P(F) TTI: Not Assigned Toshiba Availability: 0In StockInverters CMOS Logic IC 6.5ns 24mA 4.5 to 5.5V | 0In Stock | ACT | Tube | ||||||||||||
Mfr: TC7SET14FU,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockInverters TTL LEVEL INPUT SCHMITT INVERTER | 0In Stock | 1 Circuit | SET | SSOP5-P-0.65A | 5.5 V | 4.5 V | - 40 C | + 85 C | Reel | ||||||
0In Stock | 1 Circuit | SZ | SOT-553-5 | 5.5 V | 1.65 V | - 40 C | + 85 C | Reel | |||||||
0In Stock | SZ | AEC-Q100 | Reel | ||||||||||||
0In Stock | WHU | Reel | |||||||||||||
0In Stock | SH | Reel | |||||||||||||
0In Stock | SHU | Reel | |||||||||||||
Mfr: 7UL1G04FU,LF TTI: Not Assigned Toshiba Availability: 0In StockInverters L-MOS Inverter Vcc=0.9-3.6V | 0In Stock | 1 Circuit | LVP | CMOS | SOT-353-5 | 3.6 V | 900 mV | - 40 C | + 85 C | SMD/SMT | Reel | ||||
0In Stock | WH | Reel | |||||||||||||
0In Stock | WZ | Reel | |||||||||||||
0In Stock | 1 Circuit | W | Schmitt Inverter | SSOP-8 | 6 V | 2 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | 1 Circuit | SH | SSOP5-P-0.65A | 5.5 V | 2 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
0In Stock | 1 Circuit | SH | SSOP5-P-0.95 | 5.5 V | 2 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
0In Stock | 1 Circuit | SZU | SSOP5-P-0.65A | 5.5 V | 1.8 V | - 40 C | + 85 C | Reel | |||||||
Mfr: TC74AC14F(EL,F) TTI: Not Assigned Toshiba Availability: 0In StockInverters CMOS Logic IC 5.3ns 24mA 2.0 to 5.5V | 0In Stock | 6 Circuit | 74AC | CMOS | SOP-14 | 5.5 V | 2 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC74VHC05FT(EK2M) TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters CMOS LOGIC IC STD LOGIC IC'S | Not Available Online | 6 Circuit | VHC | CMOS | TSSOP-14 | 5.5 V | 2 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC74VHC04FT(EK2,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters CMOS Logic | Not Available Online | 6 Circuit | VHC | Hex Inverter | TSSOP-14 | 5.5 V | 2 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Not Available Online | 1 Circuit | SU | CMOS | SSOP-5 | 18 V | 3 V | + 85 C | SMD/SMT | Reel | ||||||
Mfr: TC74VHC04FTELKM TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters High Speed 3.8ns 5V CMOS Inverter 2uA | Not Available Online | 6 Circuit | VHC | CMOS | TSSOP-14 | 5.5 V | 2 V | + 85 C | SMD/SMT | Reel |