Toshiba - Inverters
284 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Circuits | Logic Family | Logic Type | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1 Circuit | LVP | CMOS | SOT-353-5 | 3.6 V | 900 mV | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | HC | SOIC-14 | Reel | 74HC14D(BJ) | |||||||||||
0In Stock | 1 Circuit | SHU | SSOP5-P-0.65A | 5.5 V | 2 V | - 40 C | + 85 C | Reel | |||||||
Mfr: TC7W14FK,LF TTI: Not Assigned Toshiba Availability: 0In StockInverters Triple Schmitt 5.2mA 12ns 6V | 0In Stock | W | Reel | ||||||||||||
Mfr: 7UL1G04NX,ELF TTI: Not Assigned Toshiba Availability: 0In StockInverters L-MOS LVP IC XSON6 Vcc:0.9V-3.6V | 0In Stock | Reel | |||||||||||||
Mfr: TC74ACT04FTEL TTI: Not Assigned Toshiba Availability: 0In StockInverters CMOS Logic IC 4.6ns 24mA 4.5 to 5.5V | 0In Stock | ACT | Reel | ||||||||||||
Mfr: TC7SH04FU,LXGJ(CT TTI: Not Assigned Toshiba Availability: 0In StockInverters 8mA 3.8ns 2V-5.5V L-MOS VHS series | 0In Stock | 1 Circuit | SH | CMOS | SOT-353-5 | 5.5 V | 2 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
0In Stock | WZ | Reel | |||||||||||||
0In Stock | SET | Reel | |||||||||||||
Mfr: TC74VCX14FTEL TTI: Not Assigned Toshiba Availability: 0In StockInverters CMOS Logic IC 4.0ns 24mA 1.2 to 3.6V | 0In Stock | 6 Circuit | 74VCX | CMOS | TSSOP-14 | 3.6 V | 1.2 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC74VHC14FK(EL,K) TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters CMOS Logic IC 5.5ns 8mA 2.0 to 5.5V | Not Available Online | 6 Circuit | VHC | CMOS | VSSOP-14 | 5.5 V | 2 V | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7SET04FU,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockInverters TTL LEVEL INPUT INVERTER L-MOS | 0In Stock | 1 Circuit | SET | SOT-25-5 | 5.5 V | 4.5 V | - 40 C | + 85 C | Reel | ||||||
Mfr: TC7PZ17FU,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockInverters L-MOS SHS series US6 Dual Schmitt Buffer | 0In Stock | PZ | Reel | ||||||||||||
0In Stock | W | Reel | |||||||||||||
Mfr: TC74HC04AF(EL,F) TTI: Not Assigned Toshiba Availability: 0In StockInverters CMOS Logic IC 6.0ns 4mA 2.0 to 6.0V | 0In Stock | HC | Reel | ||||||||||||
Mfr: TC74HC4049AFTEL TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters CMOS Logic IC 9ns 6mA 2.0 to 6.0V | Not Available Online | HC | Reel | ||||||||||||
Mfr: TC74AC14FTEL TTI: Not Assigned Toshiba Availability: 0In StockInverters CMOS Logic IC 5.3ns 24mA 2.0 to 5.5V | 0In Stock | AC | Reel | ||||||||||||
Mfr: TC7SZ05F,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockInverters L-MOS INVERTER OPEN-DRAIN | 0In Stock | 1 Circuit | SZ | SSOP5-P-0.95 | 5.5 V | 1.8 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | SZ | Reel | |||||||||||||
0In Stock | LCX | Reel | |||||||||||||
Not Available Online | HC | SOIC-16 | Reel | 74HC05D(BJ) | |||||||||||
Mfr: 74VHCT04AFT(BJ) TTI: Not Assigned Toshiba Availability: 0In StockInverters 74VHC CMOS Digital Integrated Circuit | 0In Stock | 6 Circuit | 74VHCT | CMOS | TSSOP-14 | 5.5 V | 4.5 V | - 40 C | + 85 C | SMD/SMT | Reel | 74VHCT04AFT | |||
0In Stock | 1 Circuit | SET | SOT-25-5 | 5.5 V | 4.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
0In Stock | WHU | Reel | |||||||||||||
0In Stock | 1 Circuit | S | Schmitt Inverter | SSOP-5 | 6 V | 2 V | - 40 C | + 85 C | SMD/SMT | Reel |