Toshiba - Inverters
284 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Circuits | Logic Family | Logic Type | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 2 Circuit | SOT-363-6 | 5.5 V | 1.65 V | - 40 C | + 125 C | SMD/SMT | ||||||||
Not Available Online | 1 Circuit | SH | CMOS | FSV | 5.5 V | 2 V | + 85 C | SMD/SMT | Reel | ||||||
Mfr: TC7SZ04FU(T5L,JF,T TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters 1.8 to 5.5V Inverter 32mA 1.8ns | Not Available Online | 1 Circuit | SZ | CMOS | SSOP-5 | 5.5 V | 1.8 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Not Available Online | 2 Circuit | SOT-363-6 | 5.5 V | 1.65 V | - 40 C | + 85 C | SMD/SMT | AEC-Q100 | |||||||
Not Available Online | SET | AEC-Q100 | |||||||||||||
Not Available Online | SH | AEC-Q100 | |||||||||||||
Not Available Online | SZU | AEC-Q100 | |||||||||||||
Not Available Online | WZU | ||||||||||||||
Not Available Online | |||||||||||||||
Not Available Online | AC | ||||||||||||||
Not Available Online | SZ | AEC-Q100 | |||||||||||||
Not Available Online | WH | AEC-Q100 | |||||||||||||
Not Available Online | WH | AEC-Q100 | |||||||||||||
Not Available Online | WHU | AEC-Q100 | |||||||||||||
Mfr: TC7SH14FUT5LJFT TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters x34 VHC-SCHMITT INV | Not Available Online | 1 Circuit | SH | Single Schmitt Inverter | SSOP-5 | 5.5 V | 2 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7SHU04F(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters x34 VHC-INV | Not Available Online | 1 Circuit | SHU | CMOS | SSOP-5 | 5.5 V | 2 V | + 85 C | SMD/SMT | Reel | |||||
Not Available Online | 1 Circuit | SU | CMOS | SSOP-5 | 6 V | 2 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7SZ04AFETE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters x34 INVERTER | Not Available Online | 1 Circuit | SZ | CMOS | ESV-5 | 5.5 V | 1.8 V | + 85 C | SMD/SMT | Reel | |||||
Not Available Online | 1 Circuit | SZ | CMOS | USV-5 | 5.5 V | 1.8 V | + 85 C | SMD/SMT | Reel | ||||||
Mfr: TC7WH14FKTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters x34 SCHMITT INVERTER | Not Available Online | 3 Circuit | WH | CMOS | SSOP-8 | 5.5 V | 2 V | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7WHU04FUTE12LF TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters x34 INVERTER(UNBUFF) | Not Available Online | 3 Circuit | WHU | CMOS | SSOP-8 | 5.5 V | 2 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC74LCX14FN(ELF,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters 5V Hex Schmitt Inv 1.65 to 3.6VCC 6.5ns | Not Available Online | 6 Circuit | LCX | Hex Schmitt Inverter | SOP-14 | 3.6 V | 1.65 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7S14FUT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters Single Inverter 5Pin 5Pin | Not Available Online | 1 Circuit | S | Single Schmitt Inverter | SSOP-5 | 6 V | 2 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: 74HC04D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters CMOS logic IC series | Not Available Online | 6 Circuit | HC | CMOS | SOIC-14 | 6 V | 2 V | - 40 C | + 125 C | SMD/SMT | Reel | 74HC04D | |||
Mfr: TC7SH14F,LJ TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters Single Schmitt Inv 8mA 5.5ns 5.5V | Not Available Online | SH | AEC-Q100 | Reel |