SMD - Flip Flops
212 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Output Type | Package / Case | Input Type | Polarity | Propagation Delay Time | High Level Output Current | Low Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74VHC273FT TTI: 74VHC273FT Toshiba Availability: 2,500In Stock15,000 On Order Expected 19-Aug-26 Flip Flops CMOS Logic IC Series | 2,500In Stock15,000 On Order Expected 19-Aug-26 | CMOS | VHC | 8 Circuit | TSSOP-20 | 7.3 ns at 5 V | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
Mfr: 74LVC74AD,118 TTI: 74LVC74AD,118 Nexperia Availability: 2,500In StockFlip Flops SOT108-1 DUAL D-TYPE FLIPFLOP | 2,500In Stock | D-Type Flip-Flop | LVC | 2 Circuit | SOIC-14 | Single-Ended | Inverting/Non-Inverting | 7 ns | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935260734118 | |||||
Mfr: 74LVC1G80GW,125 TTI: 74LVC1G80GW,125 Nexperia Availability: 3,000In StockFlip Flops SOT353-1 FLIP FLOPS | 3,000In Stock | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | TSSOP-5 | Single-Ended | Inverting | 2.4 ns at 3.3 V | - 32 mA | 1.65 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935268676125 | |||||
Mfr: 74AHC1G79GW,125 TTI: 74AHC1G79GW,125 Nexperia Availability: 3,000In StockFlip Flops SOT353-1 SNGL D-TYPE FLIPFLOP | 3,000In Stock | D-Type Edge Triggered Flip-Flop | AHC | 1 Circuit | Single-Ended | TSSOP-5 | Single-Ended | Non-Inverting | 3.5 ns at 5 V | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935263094125 | |||
Mfr: 74LVC374APW,118 TTI: 74LVC374APW,118 Nexperia Availability: 37,500In StockFlip Flops SOT360-1 OCTAL DTYPE FLIPFLOP | 37,500In Stock | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | TSSOP-20 | Single-Ended | Non-Inverting | 2.7 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935218680118 | |||||
Mfr: 74HCT374D,653 TTI: 74HCT374D,653 Nexperia Availability: 6,000In StockFlip Flops SOT163-1 OCTAL DTYPE FLIPFLOP | 6,000In Stock | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Single-Ended | SOIC-20 | Single-Ended | Non-Inverting | 13 ns | - 6 mA | 6 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 933713490653 | |||
Mfr: 74AHCT74D,118 TTI: 74AHCT74D,118 Nexperia Availability: 2,500In StockFlip Flops SOT108-1 DUAL D-TYPE FLIPFLOP | 2,500In Stock | D-Type Edge Triggered Flip-Flop | AHCT | 2 Circuit | Differential | SOIC-14 | Single-Ended | Inverting/Non-Inverting | 3.3 ns | - 8 mA | 8 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935263076118 | |||
Mfr: 74LVC1G80GW,125 TTI: 74LVC1G80GW 125 Nexperia Availability: 3,000In StockFlip Flops SOT353-1 FLIP FLOPS | 3,000In Stock | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | TSSOP-5 | Single-Ended | Inverting | - 32 mA | 1.65 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | |||||||
Mfr: 74LVC74AD,118 TTI: 74LVC74AD 118 Nexperia Availability: 2,500In StockFlip Flops SOT108-1 DUAL D-TYPE FLIPFLOP | 2,500In Stock | D-Type Flip-Flop | LVC | 2 Circuit | SOIC-14 | Single-Ended | Inverting/Non-Inverting | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | |||||||
Mfr: 74AHC1G79GW,125 TTI: 74AHC1G79GW 125 Nexperia Availability: 3,000In StockFlip Flops SOT353-1 SNGL D-TYPE FLIPFLOP | 3,000In Stock | D-Type Edge Triggered Flip-Flop | AHC | 1 Circuit | Single-Ended | TSSOP-5 | Single-Ended | Non-Inverting | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | |||||
Mfr: 74LVC374APW,118 TTI: 74LVC374APW 118 Nexperia Availability: 37,500In StockFlip Flops SOT360-1 OCTAL DTYPE FLIPFLOP | 37,500In Stock | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | TSSOP-20 | Single-Ended | Non-Inverting | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | |||||||
Mfr: 74HCT374D,653 TTI: 74HCT374D 653 Nexperia Availability: 6,000In StockFlip Flops SOT163-1 OCTAL DTYPE FLIPFLOP | 6,000In Stock | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Single-Ended | SOIC-20 | Single-Ended | Non-Inverting | 13 ns | - 6 mA | 6 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | ||||
Mfr: 74AHCT74D,118 TTI: 74AHCT74D 118 Nexperia Availability: 2,500In StockFlip Flops SOT108-1 DUAL D-TYPE FLIPFLOP | 2,500In Stock | D-Type Edge Triggered Flip-Flop | AHCT | 2 Circuit | Differential | SOIC-14 | Single-Ended | Inverting/Non-Inverting | - 8 mA | 8 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | |||||
0In Stock2,500 On Order Expected 26-Aug-26 | CMOS | VHC | 2 Circuit | TSSOP-14 | 6.3 ns at 5 V | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | AEC-Q100 | Reel | |||||||
0In Stock | LVC | X2SON-5 | SMD/SMT | Reel | 935298383125 | ||||||||||||||||
0In Stock | AUP | X2SON-5 | SMD/SMT | Reel | 935298365125 | ||||||||||||||||
0In Stock | LVC | X2SON-5 | SMD/SMT | Reel | 935298384125 | ||||||||||||||||
0In Stock | LVC | SC-74A-5 | SMD/SMT | AEC-Q100 | Reel | 935299032125 | |||||||||||||||
0In Stock | LVCH | TSSOP-48 | SMD/SMT | Reel | 935238510118 | ||||||||||||||||
0In Stock | AUP | XSON-6 | 12 ns | 800 mV | 3.6 V | SMD/SMT | + 125 C | Reel | 935292853132 | ||||||||||||
0In Stock | AUP | XSON-8 | 14.2 ns | 800 mV | 3.6 V | SMD/SMT | + 125 C | Reel | 935292215115 | ||||||||||||
0In Stock | AUP | XSON-6 | 14.2 ns | 800 mV | 3.6 V | SMD/SMT | + 125 C | Reel | 935291745132 | ||||||||||||
0In Stock | LVC | XSON-6 | 13 ns | 1.65 V | 5.5 V | SMD/SMT | + 125 C | Reel | 935291793132 | ||||||||||||
0In Stock | AUP | XSON-8 | 14.2 ns | 800 mV | 3.6 V | SMD/SMT | + 125 C | Reel | 935292775115 | ||||||||||||
0In Stock | LVC | XSON-6 | 17 ns | 1.65 V | 5.5 V | SMD/SMT | + 125 C | Reel | 935291779132 |