Flip Flops
1,020 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Output Type | Package / Case | Input Type | Polarity | Propagation Delay Time | High Level Output Current | Low Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74AHCT1G79GW,125 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AHCT1G79GW/SOT353/UMT5 | 0In Stock | D-Type Edge Triggered Flip-Flop | AHCT | 1 Circuit | Single-Ended | TSSOP-5 | Single-Ended | Non-Inverting | 3.5 ns | - 8 mA | 8 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935263007125 | |||
Mfr: 74LVC1G79GV,125 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVC1G79GV/SOT753/SO5 | 0In Stock | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | SC-74A-5 | Single-Ended | Non-Inverting | 2.2 ns at 3.3 V | - 32 mA | 1.65 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935272020125 | |||||
Mfr: 74ALVC374BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74ALVC374BQ/SOT764/D HVQFN20 | 0In Stock | CMOS | ALVC | 1 Circuit | DHVQFN-20 | Single-Ended | Non-Inverting | 2.5 ns | - 24 mA | 1.65 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Reel | 935285558115 | |||||
0In Stock | D-Type Flip-Flop | 74VHC | 8 Circuit | 3-State | TSSOP-20 | CMOS | Non-Inverting | 5 ns | - 16 mA | 16 mA | 1.8 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | WH | Reel | |||||||||||||||||||
Mfr: 74LVC74ABQ-Q100X TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVC74ABQ-Q100/SOT762/DHVQFN1 | 0In Stock | D-Type Flip-Flop | LVC | 2 Circuit | Complementary | DHVQFN-14 | TTL | 5 ns | 1.65 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | AEC-Q100 | Reel | 935301368115 | |||||
Mfr: 74AUP1G79GM,115 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AUP1G79GM/SOT886/XSON6 | 0In Stock | CMOS | AUP | 1 Circuit | Single-Ended | XSON-6 | Single-Ended | Non-Inverting | 17.3 ns | - 4 mA | 4 mA | 800 mV | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935279047115 | |||
0In Stock | D-Type Edge Triggered Flip-Flop | HC | 2 Circuit | Differential | SOIC-14 | Single-Ended | Inverting/Non-Inverting | 14 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 933713380653 | ||||
Mfr: 74AUP1G80GW,125 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AUP1G80GW/SOT353/UMT5 | 0In Stock | CMOS | AUP | 1 Circuit | Single-Ended | TSSOP-5 | Single-Ended | Inverting | 20.7 ns | - 4 mA | 4 mA | 800 mV | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935279049125 | |||
Mfr: HEF40175BT,653 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops HEF40175BT/SOT109/SO16 | 0In Stock | D-Type Edge Triggered Flip-Flop | HEF4000 | 1 Circuit | Differential | SOIC-16 | Single-Ended | Inverting/Non-Inverting | 25 ns at 15 V | - 3.6 mA | 3.6 mA | 4.5 V | 15.5 V | SMD/SMT | - 40 C | + 85 C | Reel | 933373470653 | |||
Not Available Online | LCX | Reel | |||||||||||||||||||
Mfr: 74AHC273PW,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AHC273PW/SOT360/TSSOP20 | 0In Stock | D-Type Edge Triggered Flip-Flop | AHC | 1 Circuit | Single-Ended | TSSOP-20 | Single-Ended | Non-Inverting | 4.2 ns at 5 V | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935263593118 | |||
Mfr: 74HCT109PW,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74HCT109PW/SOT403/TSSOP16 | 0In Stock | J-K Positive Edge Triggered Flip-Flop | HCT | 2 Circuit | Differential | TSSOP-16 | Single-Ended | Inverting/Non-Inverting | 17 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935186330118 | |||
Mfr: 74LVC1G79GN,132 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVC1G79GN/SOT1115/X2SON6 | 0In Stock | LVC | XSON-6 | 12.5 ns | 1.65 V | 5.5 V | SMD/SMT | + 125 C | Reel | 935291792132 | |||||||||||
0In Stock | Dual JK Flip-Flop | HEF4000 | 2 Circuit | Differential | SOIC-16 | Single-Ended | Inverting/Non-Inverting | 30 ns at 15 V | - 3.6 mA | 3.6 mA | 4.5 V | 15.5 V | SMD/SMT | - 40 C | + 85 C | Reel | 933372790653 | ||||
Mfr: 74LVC2G74GT,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 74LVC2G74GT/SOT833/XSON8 | Not Available Online | CMOS | LVC | 1 Circuit | XSON-8 | Single-Ended | Inverting/Non-Inverting | 3.5 ns | - 32 mA | 1.65 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935280389115 | |||||
Mfr: 74LVC574ABQ,115 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVC574ABQ/SOT764/DHVQFN20 | 0In Stock | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | DHVQFN-20 | Single-Ended | Non-Inverting | 3.2 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935273517115 | |||||
0In Stock | CMOS | W | 1 Circuit | Differential | Single-Ended | Inverting/Non-Inverting | 150 ns | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 85 C | Reel | ||||||
Mfr: 74AUP2G80GN,115 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AUP2G80GN/SOT1116/X2SON8 | 0In Stock | AUP | XSON-8 | SMD/SMT | Reel | 935292229115 | |||||||||||||||
Mfr: 74AUP2G80GS,115 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AUP2G80GS/SOT1203/X2SON8 | 0In Stock | AUP | XSON-8 | 15.7 ns | 800 mV | 3.6 V | SMD/SMT | + 125 C | Reel | 935292789115 | |||||||||||
Mfr: 74LVTH16374ADGG,18 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVTH16374ADGG/SOT362/TSSOP48 | 0In Stock | D-Type Edge Triggered Flip-Flop | LVTH | TSSOP-48 | 7.5 ns | 1.65 V | 3.6 V | SMD/SMT | + 125 C | Reel | 935289265118 | ||||||||||
Mfr: 74AUP1G175GS,132 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AUP1G175GS/SOT1202/X2SON6 | 0In Stock | AUP | XSON-6 | 12 ns | 800 mV | 3.6 V | SMD/SMT | + 125 C | Reel | 935292853132 | |||||||||||
Mfr: 74AUP1G79GN,132 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AUP1G79GN/SOT1115/X2SON6 | 0In Stock | AUP | XSON-6 | 14.2 ns | 800 mV | 3.6 V | SMD/SMT | + 125 C | Reel | 935291745132 | |||||||||||
Mfr: 74AUP2G79GN,115 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AUP2G79GN/SOT1116/X2SON8 | 0In Stock | AUP | XSON-8 | SMD/SMT | Reel | 935292228115 | |||||||||||||||
Mfr: TC74VHC273FT(ELK,M TTI: Not Assigned Toshiba Availability: Not Available OnlineFlip Flops Flip-Flop | Not Available Online | CMOS | VHC | 8 Circuit | Single-Ended | TSSOP-20 | Single-Ended | Non-Inverting | 17.1 ns | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Reel |