Flip Flops
1,020 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Output Type | Package / Case | Input Type | Polarity | Propagation Delay Time | High Level Output Current | Low Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | D-Type Edge Triggered Flip-Flop | HC | 1 Circuit | Single-Ended | SOIC-20 | Single-Ended | Non-Inverting | 15 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 933715440653 | ||||
Mfr: 74AHCT374PW,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AHCT374PW/SOT360/TSSOP20 | 0In Stock | D-Type Edge Triggered Flip-Flop | AHCT | 1 Circuit | Single-Ended | TSSOP-20 | Single-Ended | Non-Inverting | 4.3 ns | - 8 mA | 8 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935262683118 | |||
Mfr: 74HC273PW,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74HC273PW/SOT360/TSSOP20 | 0In Stock | D-Type Edge Triggered Flip-Flop | HC | 1 Circuit | Single-Ended | TSSOP-20 | Single-Ended | Non-Inverting | 15 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935185830118 | |||
Mfr: 74LVC1G79GX,125 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVC1G79GX/SOT1226/X2SON5 | 0In Stock | LVC | X2SON-5 | SMD/SMT | Reel | 935298383125 | |||||||||||||||
Mfr: HEF4013BTT,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops HEF4013BTT/SOT402/TSSOP14 | 0In Stock | CMOS | HEF4000 | 2 Circuit | Differential | TSSOP-14 | Single-Ended | Inverting/Non-Inverting | 220 ns | - 4.2 mA | 4.2 mA | 3 V | 15 V | SMD/SMT | - 40 C | + 125 C | Reel | 935283039118 | |||
Mfr: 74LVC1G79GZ-Q100YL TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVC1G79GZ-Q100/SOT8065/XSON5 | 0In Stock | LVC | 1.65 V | 5.5 V | Reel | 935691742315 | |||||||||||||||
Mfr: 74HCT273BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74HCT273BQ/SOT764/DHVQFN20 | 0In Stock | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Single-Ended | DHVQFN-20 | Single-Ended | Non-Inverting | 15 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935274588115 | |||
Mfr: 74LVC1G80GV-Q100,1 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVC1G80GV-Q100/SOT753/SO5 | 0In Stock | LVC | SC-74A-5 | SMD/SMT | AEC-Q100 | Reel | 935299032125 | ||||||||||||||
Mfr: TC74HC74AF(EL,F) TTI: Not Assigned Toshiba Availability: 0In StockFlip Flops SOP14 Dual D-Type Flip-Flop | 0In Stock | HC | Reel | ||||||||||||||||||
Mfr: 74HCT112PW,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74HCT112PW/SOT403/TSSOP16 | 0In Stock | J-K Negative Edge Triggered Flip-Flop | HCT | 2 Circuit | Differential | TSSOP-16 | Single-Ended | Inverting/Non-Inverting | 19 ns | - 6 mA | 6 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935198490118 | |||
Mfr: 74LVC74APW,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVC74APW/SOT402/TSSOP14 | 0In Stock | D-Type Edge Triggered Flip-Flop | LVC | 2 Circuit | TSSOP-14 | Single-Ended | Inverting/Non-Inverting | 2.5 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935260736118 | |||||
0In Stock | J-K Negative Edge Triggered Flip-Flop | HC | 2 Circuit | Differential | SOIC-14 | Single-Ended | Inverting/Non-Inverting | 16 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 933713920653 | ||||
Mfr: 74HC574PW,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74HC574PW/SOT360/TSSOP20 | 0In Stock | D-Type Edge Triggered Flip-Flop | HC | 1 Circuit | Single-Ended | TSSOP-20 | Single-Ended | Non-Inverting | 14 ns at 5 V | - 7.8 mA | 7.8 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935187020118 | |||
Mfr: 74LVC1G175GM,132 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVC1G175GM/SOT886/XSON6 | 0In Stock | D-Type Flip-Flop | LVC | 1 Circuit | XSON-6 | Single-Ended | Non-Inverting | 3.1 ns at 3.3 V | - 32 mA | 1.65 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935277208132 | |||||
0In Stock | D-Type Flip-Flop | HCT | 2 Circuit | Differential | SOIC-14 | Single-Ended | Inverting/Non-Inverting | 18 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 933713390653 | ||||
0In Stock | D-Type Edge Triggered Flip-Flop | AHC | 1 Circuit | Single-Ended | SOIC-20 | Single-Ended | Non-Inverting | 4.2 ns at 5 V | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935263592118 | ||||
0In Stock | D-Type Flip-Flop | HC | 8 Circuit | Single-Ended | SOIC-20 | Single-Ended | Non-Inverting | 50 ns | - 7.8 mA | 7.8 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 933713480653 | ||||
Mfr: 74LVC1G175GS,132 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVC1G175GS/SOT1202/X2SON6 | 0In Stock | LVC | XSON-6 | 17 ns | 1.65 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935292905132 | ||||||||||
Mfr: 74LVC1G74GN,115 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVC1G74GN/SOT1116/X2SON8 | 0In Stock | Single D-Type with Set and Reset | LVC | XSON-8 | 13.4 ns | 1.65 V | 1.95 V | SMD/SMT | - 40 C | + 125 C | Reel | 935292235115 | |||||||||
Mfr: 74AUP1G74GS,115 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AUP1G74GS/SOT1203/X2SON8 | 0In Stock | AUP | XSON-8 | 14.2 ns | 800 mV | 3.6 V | SMD/SMT | + 125 C | Reel | 935292775115 | |||||||||||
Mfr: 74AUP1G79GX,125 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AUP1G79GX/SOT1226/X2SON5 | 0In Stock | AUP | X2SON-5 | SMD/SMT | Reel | 935298365125 | |||||||||||||||
Mfr: 74HC174PW,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74HC174PW/SOT403/TSSOP16 | 0In Stock | D-Type Edge Triggered Flip-Flop | HC | 1 Circuit | Single-Ended | TSSOP-16 | Single-Ended | Non-Inverting | 17 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935188360118 | |||
Mfr: HEF40175BTT,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops HEF40175BTT/SOT403/TSSOP16 | 0In Stock | TSSOP-16 | 160 ns | - 500 mV | 18 V | + 125 C | Reel | 935294421118 | |||||||||||||
Mfr: 74HCT174PW,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74HCT174PW/SOT403/TSSOP16 | 0In Stock | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Single-Ended | TSSOP-16 | Single-Ended | Non-Inverting | 18 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935187380118 | |||
0In Stock | D-Type Edge Triggered Flip-Flop | HC | 2 Circuit | Differential | TSSOP-14 | Single-Ended | Inverting/Non-Inverting | 14 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935175130118 |