Flip Flops
1,020 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Output Type | Package / Case | Input Type | Polarity | Propagation Delay Time | High Level Output Current | Low Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Single-Ended | SOIC-20 | Single-Ended | Non-Inverting | 14 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 933713990653 | ||||
Mfr: 74LVC1G74DP,125 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVC1G74DP/SOT505/TSSOP8 | 0In Stock | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | TSSOP-8 | Single-Ended | Inverting/Non-Inverting | 3.5 ns at 3.3 V | - 32 mA | 1.65 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935274974125 | |||||
Mfr: 74AHCT574BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AHCT574BQ/SOT764/DHVQFN20 | 0In Stock | CMOS | AHCT | 1 Circuit | Single-Ended | DHVQFN-20 | Single-Ended | Non-Inverting | 10.6 ns | - 8 mA | 8 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935285549115 | |||
Mfr: 74LVC1G80GM,132 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVC1G80GM/SOT886/XSON6 | 0In Stock | CMOS | LVC | 1 Circuit | XSON-6 | Single-Ended | Inverting | 2.5 ns | - 32 mA | 1.65 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935277201132 | |||||
Mfr: 74AUP1G374GM,115 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AUP1G374GM/SOT886/XSON6 | 0In Stock | CMOS | AUP | 1 Circuit | Single-Ended | XSON-6 | Single-Ended | Non-Inverting | 20.5 ns | - 4 mA | 4 mA | 800 mV | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935280624115 | |||
Mfr: 74AHC273BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AHC273BQ/SOT764/DHVQFN20 | 0In Stock | D-Type Edge Triggered Flip-Flop | AHC | 1 Circuit | Single-Ended | DHVQFN-20 | Single-Ended | Non-Inverting | 4.2 ns at 5 V | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935273049115 | |||
0In Stock | D-Type Edge Triggered Flip-Flop | AHC | 2 Circuit | Differential | SOIC-14 | Single-Ended | Inverting/Non-Inverting | 3.7 ns at 5 V | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935263078118 | ||||
Mfr: 74HC273BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74HC273BQ/SOT764/DHVQFN20 | 0In Stock | D-Type Edge Triggered Flip-Flop | HC | 1 Circuit | Single-Ended | DHVQFN-20 | Single-Ended | Non-Inverting | 15 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935274587115 | |||
Mfr: 74LVC2G74DP,125 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVC2G74DP/SOT505/TSSOP8 | 0In Stock | D-Type Flip-Flop | LVC | 1 Circuit | TSSOP-8 | Single-Ended | Inverting/Non-Inverting | 4.1 ns | - 32 mA | 1.65 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935280388125 | |||||
Mfr: 74LVC574APW,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVC574APW/SOT360/TSSOP20 | 0In Stock | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | TSSOP-20 | Single-Ended | Non-Inverting | 3.2 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935219050118 | |||||
Mfr: 74LVCH16374ADGG,11 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVCH16374ADGG/SOT362/TSSOP48 | 0In Stock | LVCH | TSSOP-48 | SMD/SMT | Reel | 935238510118 | |||||||||||||||
0In Stock | D-Type Edge Triggered Flip-Flop | LV | 2 Circuit | SOIC-14 | Single-Ended | Inverting/Non-Inverting | 11 ns at 3.3 V | - 12 mA | 1 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935063300118 | ||||||
0In Stock | J-K Positive Edge Triggered Flip-Flop | HCT | 2 Circuit | Differential | SOIC-16 | Single-Ended | Inverting/Non-Inverting | 17 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 933714960653 | ||||
Mfr: 74HCT175PW,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74HCT175PW/SOT403/TSSOP16 | 0In Stock | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Differential | TSSOP-16 | Single-Ended | Inverting/Non-Inverting | 16 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935188970118 | |||
Mfr: 74AUP2G80GT,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 74AUP2G80GT/SOT833/XSON8 | Not Available Online | CMOS | AUP | 2 Circuit | Single-Ended | XSON-6 | Single-Ended | Inverting | 20.7 ns | - 4 mA | 4 mA | 800 mV | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935280723115 | |||
Mfr: 74AHCT273BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AHCT273BQ/SOT764/DHVQFN20 | 0In Stock | D-Type Edge Triggered Flip-Flop | AHCT | 1 Circuit | Single-Ended | DHVQFN-20 | Single-Ended | Non-Inverting | 4 ns | - 8 mA | 8 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935273735115 | |||
Mfr: 74LVC273PW,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVC273PW/SOT360/TSSOP20 | 0In Stock | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | TSSOP-20 | Single-Ended | Non-Inverting | 6 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935210650118 | |||||
Mfr: 74HC173PW,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74HC173PW/SOT403/TSSOP16 | 0In Stock | D-Type Edge Triggered Flip-Flop | HC | 1 Circuit | Single-Ended | TSSOP-16 | Single-Ended | Non-Inverting | 17 ns at 5 V | - 7.8 mA | 7.8 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935189550118 | |||
0In Stock | D-Type Edge Triggered Flip-Flop | HC | 1 Circuit | Differential | SOIC-16 | Single-Ended | Inverting/Non-Inverting | 17 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 933714580653 | ||||
0In Stock | HC | SOIC-14 | Non-Inverting | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 74HC273D(BJ) | |||||||||
0In Stock | CMOS | VHC | 8 Circuit | 3-State | TSSOP-20 | 7.1 ns | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | AEC-Q100 | Reel | ||||||
0In Stock | CMOS | VHCT | 8 Circuit | 3-State | TSSOP-20 | 5.6 ns | - 8 mA | 8 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | AEC-Q100 | Reel | ||||||
Mfr: TC7WZ74FK,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockFlip Flops Single D-Type Flip Flop | 0In Stock | CMOS | WZ | 1 Circuit | Differential | Single-Ended | Inverting/Non-Inverting | SMD/SMT | - 40 C | + 85 C | Reel | ||||||||||
Mfr: 74AUP1G74GN,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 74AUP1G74GN/SOT1116/X2SON8 | Not Available Online | AUP | XSON-8 | 14.2 ns | 800 mV | 3.6 V | SMD/SMT | + 125 C | Reel | 935292215115 | |||||||||||
Mfr: 74AHCT1G79GV,125 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AHCT1G79GV/SOT753/SO5 | 0In Stock | D-Type Edge Triggered Flip-Flop | AHCT | 1 Circuit | Single-Ended | SC-74A-5 | Single-Ended | Non-Inverting | 3.5 ns | - 8 mA | 8 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935271671125 |