Flip Flops
1,020 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Output Type | Package / Case | Input Type | Polarity | Propagation Delay Time | High Level Output Current | Low Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | LVC | ||||||||||||||||||||
Not Available Online | ALVCH | ||||||||||||||||||||
Not Available Online | ALVT | ||||||||||||||||||||
Not Available Online | LVC | ||||||||||||||||||||
Not Available Online | ALVCH | ||||||||||||||||||||
Not Available Online | VHC | AEC-Q100 | |||||||||||||||||||
Not Available Online | ALVCH | ||||||||||||||||||||
Not Available Online | LVTH | ||||||||||||||||||||
Not Available Online | AUP | ||||||||||||||||||||
Not Available Online | F | ||||||||||||||||||||
Not Available Online | F | ||||||||||||||||||||
Mfr: 74HC377DB-Q100J TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops Octal Dtype flipflop positive edgetrigger | Not Available Online | D-Type Flip-Flop | HC | 8 Circuit | SSOP-20 | CMOS | 13 ns | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935301659118 | |||||||
Mfr: 74LVCH16374ABX,518 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops D-Type 3.3V 7.5ns | Not Available Online | D-Type Edge Triggered Flip-Flop | LVCH | 7.5 ns | 1.65 V | 3.6 V | + 125 C | Reel | |||||||||||||
Mfr: 74AUP1G79GF,132 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 1.8V SINGLE D-TYPE | Not Available Online | CMOS | AUP | 1 Circuit | Single-Ended | XSON-6 | Single-Ended | Non-Inverting | 17.3 ns | - 4 mA | 4 mA | 800 mV | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935281117132 | |||
Mfr: 74HCT273D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Flip-Flop | HCT | 8 Circuit | Single-Ended | SOIC-20 | Single-Ended | Non-Inverting | 15 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 933715550652 | |||
Mfr: 74LVT74D/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 3.3V Dual D-type flip-flop | Not Available Online | D-Type Flip-Flop | LVT | 2 Circuit | Complementary | SOIC-14 | TTL | 3.6 ns | 2.7 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Reel | |||||||
Mfr: 74HC173DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | HC | 1 Circuit | Single-Ended | SSOP-16 | Single-Ended | Non-Inverting | 17 ns at 5 V | - 7.8 mA | 7.8 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Tube | 935189250112 | |||
Not Available Online | D-Type Edge Triggered Flip-Flop | F | 2 Circuit | Single-Ended | Inverting/Non-Inverting | 6.2 ns | - 1 mA | 4.5 V | 5.5 V | Through Hole | 0 C | + 70 C | N74F74N,602 | ||||||||
Mfr: 74ALVCH16821DL TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 20-BIT BUS INTERFACE | Not Available Online | D-Type Edge Triggered Flip-Flop | ALVCH | 2 Circuit | SSOP-56 | Single-Ended | Non-Inverting | 2.5 ns at 3.3 V | - 24 mA | 2.3 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Tube | 74ALVCH16821DL,512 | |||||
Mfr: 74HCT7273N TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops OCTAL D FLIP-FLOP | Not Available Online | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Single-Ended | DIP-20 | Single-Ended | Non-Inverting | 16 ns | 4 mA | 4.5 V | 5.5 V | Through Hole | - 40 C | + 125 C | Tube | 74HCT7273N,112 |