Flip Flops
1,020 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Output Type | Package / Case | Input Type | Polarity | Propagation Delay Time | High Level Output Current | Low Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LVC16374ABX,518 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 7.5ns 3.6V 1W | Not Available Online | D-Type Edge Triggered Flip-Flop | LVC | HXQFN-60 | 7.5 ns | 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | |||||||||
Not Available Online | D-Type Edge Triggered Flip-Flop | LVC | 24 mA | SMD/SMT | |||||||||||||||||
Mfr: 74ALVCH16821DL,518 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 20-BIT BUS INTERFACE | Not Available Online | CMOS | ALVCH | 2 Circuit | Single-Ended | Non-Inverting | 2.8 ns | - 24 mA | 2.3 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Reel | 74ALVCH16821DL-T | ||||||
Mfr: 74ALVT162821DL,512 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 2.5/3.3V 20BIT D-TYP | Not Available Online | D-Type Edge Triggered Flip-Flop | ALVT | 2 Circuit | SOT-371 | Single-Ended | Non-Inverting | 3.2 ns at 3.3 V | - 12 mA | 2.3 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Tube | 935255450512 | |||||
Mfr: 74HC574D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | CMOS | HC | 8 Circuit | Single-Ended | SOIC-20 | Single-Ended | Non-Inverting | 150 ns | - 7.8 mA | 7.8 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Tube | 933715520652 | |||
Mfr: 74LVT374PW,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LVT | 1 Circuit | TSSOP-20 | Single-Ended | Non-Inverting | 3.5 ns at 3.3 V | - 32 mA | 2.7 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Reel | 74LVT374PW-T | |||||
Mfr: 74LVT16374AEV TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 3.3V XVER DIR PIN N-INV BUSH3S | Not Available Online | D-Type Edge Triggered Flip-Flop | LVT | 2 Circuit | SOT-702 | Single-Ended | Non-Inverting | 3 ns at 3.3 V | - 32 mA | 2.7 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | 74LVT16374AEV,157 | ||||||
Mfr: 74HCT574PW TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops OCTAL D-TYPE POS EDGE 3-S | Not Available Online | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | TSSOP-20 | Single-Ended | Non-Inverting | 15 ns | - 6 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | 74HCT574PW,112 | ||||||
Mfr: 74AUP2G79GD,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 2CIRC Dual-D FF 3.6V | Not Available Online | Positive Edge Triggered Low-Power Dual D Flip-Flop | AUP | 2 Circuit | XSON-8 | 4.4 ns, 5.2 ns, 7.1 ns, 9 ns, 14.2 ns | 800 mV | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | |||||||||
Mfr: 74LVC1G79GV TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 2-INPUT DUAL D-TYPE | Not Available Online | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | SC-74A-5 | Single-Ended | Non-Inverting | 2.2 ns at 3.3 V | - 32 mA | 1.65 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 74LVC1G79GV,125 | |||||
Mfr: 74LVC374AD,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | SOIC-20 | Single-Ended | Non-Inverting | 2.7 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Tube | 935218660112 | |||||
Mfr: 74HCT7273N,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Single-Ended | DIP-20 | Single-Ended | Non-Inverting | 16 ns | 4 mA | 4.5 V | 5.5 V | Through Hole | - 40 C | + 125 C | Tube | 74HCT7273N | ||||
Mfr: 74ALVCH16821DGGS TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 20-Bit Bus-Interface D-Type, Flip-Flop | Not Available Online | ALVCH | TSSOP-56 | SMD/SMT | Tube | 935259010512 | |||||||||||||||
Mfr: 74ALVT162823DGGS TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 18-Bit Bus-Interface D-Type Flip-Flop | Not Available Online | ALVT | TSSOP-56 | SMD/SMT | Tube | 935261658512 | |||||||||||||||
Mfr: 74AVC16374DGG-Q10J TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 16bit edge triggered D-type flipflop 3.6 | Not Available Online | D-Type Flip-Flop | AVC | 16 Circuit | 3-State | TSSOP-48 | CMOS | 3.1 ns | 1.4 V | 1.6 V | SMD/SMT | - 40 C | + 85 C | Reel | 935301543118 | ||||||
Mfr: 74LVT273DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LVT | 1 Circuit | SSOP-20 | Single-Ended | Non-Inverting | 3.5 ns at 3.3 V | - 32 mA | 2.7 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Reel | 74LVT273DB-T | |||||
Not Available Online | D-Type Edge Triggered Flip-Flop | LVT | 1 Circuit | SOT-163 | Single-Ended | Non-Inverting | 4.3 ns at 3.3 V | - 32 mA | 2.7 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | 74LVT574D,112 | |||||||
Mfr: 74LVC374AD TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 3.3V OCTAL POS D-TYPE 3-S | Not Available Online | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | SOT-163 | Single-Ended | Non-Inverting | 2.7 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | 74LVC374AD,112 | ||||||
Mfr: 74HC174D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineFlip Flops 74HC CMOS logic IC series 6V 16 pins | Not Available Online | CMOS | HC | 1 Circuit | SOIC-16 | 15 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 85 C | Reel | 74HC174D | ||||||
Not Available Online | D-Type Flip-Flop | LV | 8 Circuit | SSOP-20 | Single-Ended | Non-Inverting | 13 ns | - 6 mA | 1 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Tube | 74LV377DB,112 | ||||||
Not Available Online | HC | ||||||||||||||||||||
Mfr: 74LVC574AD,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | SOIC-20 | Single-Ended | Non-Inverting | 3.2 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Tube | 935219030112 | |||||
Not Available Online | D-Type Edge Triggered Flip-Flop | LV | 2 Circuit | SOT-402 | Single-Ended | Inverting/Non-Inverting | 11 ns at 3.3 V | - 12 mA | 1 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | 74LV74PW,112 | |||||||
Not Available Online | D-Type Edge Triggered Flip-Flop | LVT | 2 Circuit | SOIC-14 | Single-Ended | Inverting/Non-Inverting | 3.6 ns at 3.3 V | - 20 mA | 2.7 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Tube | 74LVT74D,112 | ||||||
Mfr: 74LVC574AD TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 3.3V OCTAL D FF POS EDGE 3-S | Not Available Online | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | SOT-163 | Single-Ended | Non-Inverting | 3.2 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | 74LVC574AD,112 |