Flip Flops
1,020 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Output Type | Package / Case | Input Type | Polarity | Propagation Delay Time | High Level Output Current | Low Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | F | ||||||||||||||||||||
Not Available Online | F | ||||||||||||||||||||
Mfr: 74HC377DB-Q100J TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops Octal Dtype flipflop positive edgetrigger | Not Available Online | D-Type Flip-Flop | HC | 8 Circuit | SSOP-20 | CMOS | 13 ns | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935301659118 | |||||||
Mfr: 74LVCH16374ABX,518 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops D-Type 3.3V 7.5ns | Not Available Online | D-Type Edge Triggered Flip-Flop | LVCH | 7.5 ns | 1.65 V | 3.6 V | + 125 C | Reel | |||||||||||||
Mfr: 74AUP1G79GF,132 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 1.8V SINGLE D-TYPE | Not Available Online | CMOS | AUP | 1 Circuit | Single-Ended | XSON-6 | Single-Ended | Non-Inverting | 17.3 ns | - 4 mA | 4 mA | 800 mV | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935281117132 | |||
Mfr: 74HCT273D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Flip-Flop | HCT | 8 Circuit | Single-Ended | SOIC-20 | Single-Ended | Non-Inverting | 15 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 933715550652 | |||
Mfr: 74LVT74D/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 3.3V Dual D-type flip-flop | Not Available Online | D-Type Flip-Flop | LVT | 2 Circuit | Complementary | SOIC-14 | TTL | 3.6 ns | 2.7 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Reel | |||||||
Mfr: 74HC173DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | HC | 1 Circuit | Single-Ended | SSOP-16 | Single-Ended | Non-Inverting | 17 ns at 5 V | - 7.8 mA | 7.8 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Tube | 935189250112 | |||
Not Available Online | D-Type Edge Triggered Flip-Flop | F | 2 Circuit | Single-Ended | Inverting/Non-Inverting | 6.2 ns | - 1 mA | 4.5 V | 5.5 V | Through Hole | 0 C | + 70 C | N74F74N,602 | ||||||||
Mfr: 74ALVCH16821DL TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 20-BIT BUS INTERFACE | Not Available Online | D-Type Edge Triggered Flip-Flop | ALVCH | 2 Circuit | SSOP-56 | Single-Ended | Non-Inverting | 2.5 ns at 3.3 V | - 24 mA | 2.3 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Tube | 74ALVCH16821DL,512 | |||||
Mfr: 74HCT7273N TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops OCTAL D FLIP-FLOP | Not Available Online | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Single-Ended | DIP-20 | Single-Ended | Non-Inverting | 16 ns | 4 mA | 4.5 V | 5.5 V | Through Hole | - 40 C | + 125 C | Tube | 74HCT7273N,112 | ||||
Mfr: 74ALVC574PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 3.3V OCT D-TYPE F-F | Not Available Online | D-Type Edge Triggered Flip-Flop | ALVC | 1 Circuit | TSSOP-20 | Single-Ended | Non-Inverting | 2.5 ns at 3.3 V | - 24 mA | 1.65 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Tube | 935269739112 | |||||
Mfr: 74HCT574DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops OCTAL D-TYPE POS EDGE 3-S | Not Available Online | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Single-Ended | SSOP-20 | Single-Ended | Non-Inverting | 15 ns | - 6 mA | 6 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935175110118 | |||
Mfr: 74AHCT574D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops OCTAL D-TYPE | Not Available Online | D-Type Edge Triggered Flip-Flop | AHCT | 1 Circuit | Single-Ended | SOIC-20 | Single-Ended | Non-Inverting | 4.4 ns | - 8 mA | 8 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 935263082112 | |||
Not Available Online | HC | ||||||||||||||||||||
Not Available Online | AVC | ||||||||||||||||||||
Not Available Online | LVC | ||||||||||||||||||||
Mfr: 74HC74D-Q100HL TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops Dual D-Type Flip- Flop w/ set/reset | Not Available Online | HC | SOIC-14 | AEC-Q100 | Reel | ||||||||||||||||
Mfr: 74ALVT16821DGGS TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 20-Bit Bus-Interface D-Type Flip-Flop | Not Available Online | ALVT | TSSOP-56 | SMD/SMT | Tube | 935210010512 | |||||||||||||||
Mfr: 74ALVT162821DGGS TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 2.5/3.3V 20-Bit Bus- Interface D-Type | Not Available Online | ALVT | TSSOP-56 | SMD/SMT | Tube | 935255460512 | |||||||||||||||
Mfr: 74HC273D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineFlip Flops 74HC CMOS logic IC series 6V 20 pins | Not Available Online | CMOS | HC | 1 Circuit | SOIC-20 | 16 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 74HC273D | ||||||
Mfr: 74HC74D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineFlip Flops 74HC CMOS logic IC series 6V 14 pins | Not Available Online | CMOS | HC | 2 Circuit | SOIC-20 | Clock | 14 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 85 C | Reel | 74HC74D | |||||
Mfr: 74HCT4051D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineFlip Flops 74HC CMOS logic IC series 5.5V 16 pins | Not Available Online | CMOS | HCT | 1 Circuit | SOIC-16 | 22 ns at 4.5 V | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Reel | 74HCT4051D | ||||||||
Not Available Online | ACT | ||||||||||||||||||||
Not Available Online | LCX |