Flip Flops
1,020 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Output Type | Package / Case | Input Type | Polarity | Propagation Delay Time | High Level Output Current | Low Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74AHC377PW,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops OCT D-TYPE EDGE TRIGGER | Not Available Online | D-Type Edge Triggered Flip-Flop | AHC | 1 Circuit | Single-Ended | TSSOP-20 | Single-Ended | Non-Inverting | 3.9 ns at 5 V | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935267995118 | |||
Mfr: HEF4013BTT,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | CMOS | HEF4000 | 2 Circuit | Differential | TSSOP-14 | Single-Ended | Inverting/Non-Inverting | 220 ns | - 4.2 mA | 4.2 mA | 3 V | 15 V | SMD/SMT | - 40 C | + 125 C | Tube | 935283039112 | |||
Not Available Online | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Single-Ended | SSOP-20 | Single-Ended | Non-Inverting | 15 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 74HCT273DB,112 | ||||
Not Available Online | CMOS | HC | 8 Circuit | Single-Ended | DIP-20 | Single-Ended | Non-Inverting | 150 ns | - 7.8 mA | 7.8 mA | 2 V | 6 V | Through Hole | - 40 C | + 125 C | 74HC574N,652 | |||||
Mfr: 74AHC374PW TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops OCTAL D FLIP FLOP | Not Available Online | D-Type Edge Triggered Flip-Flop | AHC | 1 Circuit | Single-Ended | TSSOP-20 | Single-Ended | Non-Inverting | 4.4 ns at 5 V | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | 74AHC374PW,112 | ||||
Not Available Online | D-Type Flip-Flop | HC | 8 Circuit | DIP-20 | Single-Ended | Non-Inverting | 50 ns | - 7.8 mA | 2 V | 6 V | Through Hole | - 40 C | + 125 C | Tube | 74HC374N,652 | ||||||
Not Available Online | J-K Positive Edge Triggered Flip-Flop | HCT | 2 Circuit | Differential | PDIP-16 | Single-Ended | Inverting/Non-Inverting | 17 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | Through Hole | - 40 C | + 125 C | Tube | 74HCT109N,652 | ||||
Mfr: 74HCT109PW TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops DUAL J-K POS EDGE | Not Available Online | J-K Positive Edge Triggered Flip-Flop | HCT | 2 Circuit | Differential | SOT-403 | Single-Ended | Inverting/Non-Inverting | 17 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 74HCT109PW,112 | |||
Not Available Online | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Single-Ended | DIP-20 | Single-Ended | Inverting | 13 ns | - 6 mA | 6 mA | 4.5 V | 5.5 V | Through Hole | - 40 C | + 125 C | Tube | 74HCT534N,652 | ||||
Not Available Online | D-Type Edge Triggered Flip-Flop | AHC | 1 Circuit | Single-Ended | SOT-163 | Single-Ended | Non-Inverting | 4.2 ns at 5 V | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | 74AHC273D,112 | |||||
Not Available Online | D-Type Edge Triggered Flip-Flop | HCT | 2 Circuit | Differential | SSOP-14 | Single-Ended | Inverting/Non-Inverting | 15 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | 74HCT74DB,112 | |||||
Not Available Online | D-Type Edge Triggered Flip-Flop | HC | 1 Circuit | Single-Ended | SOT-38 | Single-Ended | Non-Inverting | 17 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | 74HC174N,652 | |||||
Mfr: 74LVTH574DB TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 3.3V D BH +EDGE TRIG 3S | Not Available Online | D-Type Edge Triggered Flip-Flop | LVTH | 1 Circuit | SSOP-20 | Single-Ended | Non-Inverting | 4.3 ns at 3.3 V | - 32 mA | 2.7 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | 74LVTH574DB,112 | ||||||
Mfr: 74AHCT374D TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops OCTAL D 3-STATE | Not Available Online | D-Type Edge Triggered Flip-Flop | AHCT | 1 Circuit | Single-Ended | SOT-163 | Single-Ended | Non-Inverting | 4.3 ns | - 8 mA | 8 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | 74AHCT374D,112 | ||||
Mfr: 74AHCT377PW TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops OCT D-TYPE EDGE TRIGGER | Not Available Online | D-Type Edge Triggered Flip-Flop | AHCT | 1 Circuit | Single-Ended | TSSOP-20 | Single-Ended | Non-Inverting | 4 ns | - 8 mA | 8 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | 74AHCT377PW,112 | ||||
Not Available Online | D-Type Edge Triggered Flip-Flop | HC | 2 Circuit | Differential | SSOP-14 | Single-Ended | Inverting/Non-Inverting | 14 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | 74HC74DB,112 | |||||
Not Available Online | D-Type Edge Triggered Flip-Flop | LVC | 2 Circuit | SOIC-14 | Single-Ended | Inverting/Non-Inverting | 2.5 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | 74LVC74AD,112 | |||||||
Mfr: 74LVC823AD TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 9BIT BUS INTERFACE REG 3-ST | Not Available Online | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | SOIC-24 | Single-Ended | Non-Inverting | 5.1 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | 74LVC823AD,112 | ||||||
Not Available Online | D-Type Edge Triggered Flip-Flop | F | 1 Circuit | Single-Ended | Non-Inverting | 7 ns | - 1 mA | 4.5 V | 5.5 V | Through Hole | 0 C | + 70 C | Tube | N74F273AN,602 | |||||||
Not Available Online | D-Type Edge Triggered Flip-Flop | F | 2 Circuit | Single-Ended | Inverting/Non-Inverting | 3.9 ns | - 15 mA | 4.5 V | 5.5 V | SMD/SMT | 0 C | + 70 C | N74F5074D,602 | ||||||||
Not Available Online | D-Type Edge Triggered Flip-Flop | LVC | 24 mA | SMD/SMT | |||||||||||||||||
Not Available Online | LVC | ||||||||||||||||||||
Not Available Online | LVC | ||||||||||||||||||||
Mfr: 74LVC574APW/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops Octal Dtype flipflop 5V inputs/outputs | Not Available Online | D-Type Flip-Flop | LVC | 8 Circuit | 3-State | TSSOP-20 | TTL | 17 ns | 1.65 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | |||||||
Mfr: 74LVT574PW/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 3.3 V octal D-type flip-flop | Not Available Online | D-Type Flip-Flop | LVT | 8 Circuit | 3-State | TSSOP-20 | TTL | 4.3 ns | 2.7 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Reel |