Flip Flops
1,020 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Output Type | Package / Case | Input Type | Polarity | Propagation Delay Time | High Level Output Current | Low Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | AC | ||||||||||||||||||||
Mfr: 74AHC74PW/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops Dual Dtype flip-flop positive edgetrigger | Not Available Online | D-Type Flip-Flop | 74AHC | 2 Circuit | Complementary | TSSOP-20 | CMOS | 5.2 ns | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | |||||||
Mfr: 74LV377D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Flip-Flop | LV | 8 Circuit | SOT-163 | Single-Ended | Non-Inverting | 13 ns | - 6 mA | 1 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Tube | 74LV377D | |||||
Mfr: 74LVT16374AEV/G:55 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | BiCMOS | LVT | 2 Circuit | Single-Ended | Non-Inverting | 3 ns | - 32 mA | 2.7 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Tray | 74LVT16374AEV/G | ||||||
Not Available Online | D-Type Edge Triggered Flip-Flop | ABT | 2 Circuit | SSOP-14 | Single-Ended | Inverting/Non-Inverting | 3 ns | - 15 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Tube | 74ABT74DB,112 | ||||||
Not Available Online | WZ | AEC-Q100 | |||||||||||||||||||
Not Available Online | VHC | AEC-Q100 | |||||||||||||||||||
Not Available Online | HCT | ||||||||||||||||||||
Not Available Online | AUP | ||||||||||||||||||||
Not Available Online | AVC | ||||||||||||||||||||
Not Available Online | LVC | ||||||||||||||||||||
Not Available Online | LVC | ||||||||||||||||||||
Not Available Online | LVCH | ||||||||||||||||||||
Not Available Online | LVCH | ||||||||||||||||||||
Not Available Online | LVT | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | LVCH | ||||||||||||||||||||
Not Available Online | ALVCH | ||||||||||||||||||||
Not Available Online | ALVCH | ||||||||||||||||||||
Not Available Online | ALVT | ||||||||||||||||||||
Not Available Online | LVTH | ||||||||||||||||||||
Not Available Online | LVC | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | AHC | ||||||||||||||||||||
Mfr: HEC4013BT,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | CMOS | 2 Circuit | Differential | SOIC-14 | Single-Ended | Inverting/Non-Inverting | 220 ns | - 4.2 mA | 4.2 mA | 3 V | 15 V | SMD/SMT | - 40 C | + 125 C | Tube | HEC4013BT |