Flip Flops
1,020 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Output Type | Package / Case | Input Type | Polarity | Propagation Delay Time | High Level Output Current | Low Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | LVT | ||||||||||||||||||||
Mfr: 74HC175D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineFlip Flops 74HC CMOS logic IC series 6V 16 pins | Not Available Online | CMOS | HC | 1 Circuit | SOIC-16 | 16 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 74HC175D | ||||||
Not Available Online | D-Type Edge Triggered Flip-Flop | HCT | 2 Circuit | Differential | SOT-402 | Single-Ended | Inverting/Non-Inverting | 15 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | 74HCT74PW,112 | |||||
Mfr: HEF40374BP,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | HEF4000 | 1 Circuit | Single-Ended | DIP-20 | Single-Ended | Non-Inverting | 40 ns at 15 V | - 19.8 mA | 30 mA | 4.5 V | 15.5 V | Through Hole | - 40 C | + 85 C | Tube | HEF40374BPN | |||
Mfr: HEC4013BT,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | CMOS | 2 Circuit | Differential | SOIC-14 | Single-Ended | Inverting/Non-Inverting | 220 ns | - 4.2 mA | 4.2 mA | 3 V | 15 V | SMD/SMT | - 40 C | + 125 C | Reel | HEC4013BT-T | ||||
Mfr: N74F273AN,602 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | F | 1 Circuit | Single-Ended | PDIP-20 | Single-Ended | Non-Inverting | 7 ns | - 1 mA | 20 mA | 4.5 V | 5.5 V | Through Hole | 0 C | + 70 C | Tube | N74F273AN | |||
Mfr: 74AHCT377PW,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops OCT D-TYPE EDGE | Not Available Online | D-Type Edge Triggered Flip-Flop | AHCT | 1 Circuit | Single-Ended | TSSOP-20 | Single-Ended | Non-Inverting | 4 ns | - 8 mA | 8 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935267993118 | |||
Mfr: 74LVT374PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LVT | 1 Circuit | TSSOP-20 | Single-Ended | Non-Inverting | 3.5 ns at 3.3 V | - 32 mA | 2.7 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Tube | 74LVT374PW | |||||
Mfr: 74LV74D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LV | 2 Circuit | SOIC-14 | Single-Ended | Inverting/Non-Inverting | 11 ns at 3.3 V | - 12 mA | 1 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 935063300112 | |||||
Not Available Online | LCX | ||||||||||||||||||||
Not Available Online | ALVC | ||||||||||||||||||||
Not Available Online | ALVC | ||||||||||||||||||||
Not Available Online | ALVC | ||||||||||||||||||||
Not Available Online | ALVCH | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | HC | ||||||||||||||||||||
Not Available Online | AUP | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | LVC | ||||||||||||||||||||
Not Available Online | LVC | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: 74AUP1G74GM,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 1.8V D-TYPE SET | Not Available Online | CMOS | AUP | 1 Circuit | Differential | XQFN-8 | Single-Ended | Inverting/Non-Inverting | 22.5 ns | - 4 mA | 4 mA | 800 mV | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935281287125 | |||
Mfr: 74ALVCH16823DL,518 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 18-BIT BUS INTERFACE | Not Available Online | CMOS | ALVCH | 2 Circuit | Single-Ended | Non-Inverting | 2.7 ns | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Reel | 74ALVCH16823DL-T |