SMD - Flip Flops
212 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Output Type | Package / Case | Input Type | Polarity | Propagation Delay Time | High Level Output Current | Low Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LVC | XSON-6 | 13 ns | 1.65 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935292921132 | |||||||||||
0In Stock | AUP | XSON-6 | 12 ns | 800 mV | 3.6 V | SMD/SMT | + 125 C | Reel | 935291728132 | ||||||||||||
0In Stock | AUP | XSON-6 | 15.7 ns | 800 mV | 3.6 V | SMD/SMT | + 125 C | Reel | 935291746132 | ||||||||||||
0In Stock | LVC | XSON-6 | 17 ns | 1.65 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935292905132 | |||||||||||
0In Stock | LVC | XSON-8 | 13.4 ns | 1.65 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935292799115 | |||||||||||
0In Stock | LVC | XSON-8 | 13.4 ns | 1.65 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935292795115 | |||||||||||
Mfr: TC7W74FK,LF TTI: Not Assigned Toshiba Availability: 0In StockFlip Flops L-MOS Vcc=2-6V D-Type Flip Flop | 0In Stock | CMOS | W | 1 Circuit | LSTTL | SSOP-8 | CMOS | 26 ns | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 85 C | Reel | |||||
0In Stock | CMOS | HC | 4 Circuit | SOIC-16 | 16 ns | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | ||||||||
Mfr: 74HC273D(BJ) TTI: Not Assigned Toshiba Availability: 0In StockFlip Flops 74HC CMOS logic IC series 6V 20 pins | 0In Stock | CMOS | HC | 1 Circuit | SOIC-20 | 16 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 74HC273D | ||||||
Mfr: TC7WZ74FK,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockFlip Flops Single D-Type Flip Flop | 0In Stock | CMOS | WZ | 1 Circuit | Differential | Single-Ended | Inverting/Non-Inverting | SMD/SMT | - 40 C | + 85 C | Reel | ||||||||||
Mfr: 74HC175D(BJ) TTI: Not Assigned Toshiba Availability: 0In StockFlip Flops 74HC CMOS logic IC series 6V 16 pins | 0In Stock | CMOS | HC | 1 Circuit | SOIC-16 | 16 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 74HC175D | ||||||
0In Stock | AUP | XSON-6 | 15.7 ns | 800 mV | 3.6 V | SMD/SMT | + 125 C | Reel | 935292871132 | ||||||||||||
0In Stock | AHC | DHXQFN-14 | CMOS | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935692209147 | |||||||||||
0In Stock | LVC | DHXQFN-14 | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935692220147 | ||||||||||||
0In Stock | AUP | XSON-6 | 14.2 ns | 800 mV | 3.6 V | SMD/SMT | + 125 C | Reel | 935292869132 | ||||||||||||
0In Stock | AUP | XSON-6 | 13.4 ns | 800 mV | 3.6 V | SMD/SMT | + 125 C | Reel | 935291739132 | ||||||||||||
0In Stock | CMOS | VHC | 8 Circuit | 3-State | TSSOP-20 | 7.1 ns | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | AEC-Q100 | Reel | ||||||
0In Stock | D-Type Edge Triggered Flip-Flop | LVTH | TSSOP-48 | 7.5 ns | 1.65 V | 3.6 V | SMD/SMT | + 125 C | Reel | 935289265118 | |||||||||||
0In Stock | AHCT | DHXQFN-14 | TTL | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935692200147 | |||||||||||
0In Stock | LVC | XSON-6 | 12.5 ns | 1.65 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935292919132 | |||||||||||
0In Stock | CMOS | VHCT | 8 Circuit | 3-State | TSSOP-20 | 5.6 ns | - 8 mA | 8 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | AEC-Q100 | Reel | ||||||
0In Stock | D-Type Flip-Flop | 74VHC | 8 Circuit | CMOS | TSSOP-20 | CMOS | Non-Inverting | 4.2 ns | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | D-Type Flip-Flop | WH | 1 Circuit | Differential | SSOP-8 | Single-Ended | Inverting/Non-Inverting | 15.4 ns | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Reel | |||||
Mfr: TC74AC273FT(EL) TTI: Not Assigned Toshiba Availability: 0In StockFlip Flops CMOS Logic IC 24mA 5.5V 6.5ns | 0In Stock | CMOS | AC | 8 Circuit | TSSOP-20 | CMOS | Non-Inverting | 6.5 ns | - 75 mA | 75 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Reel | |||||
Mfr: 74HCT4051D(BJ) TTI: Not Assigned Toshiba Availability: 0In StockFlip Flops 74HC CMOS logic IC series 5.5V 16 pins | 0In Stock | CMOS | HCT | 1 Circuit | SOIC-16 | 22 ns at 4.5 V | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Reel | 74HCT4051D |