Flip Flops
1,020 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Output Type | Package / Case | Input Type | Polarity | Propagation Delay Time | High Level Output Current | Low Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ABT | ||||||||||||||||||||
Not Available Online | ABT | ||||||||||||||||||||
Not Available Online | ABT | ||||||||||||||||||||
Not Available Online | F | ||||||||||||||||||||
Not Available Online | ALVCH | ||||||||||||||||||||
Not Available Online | ABT | ||||||||||||||||||||
Mfr: 74LVC1G175GF,132 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | CMOS | LVC | 1 Circuit | XSON-6 | Single-Ended | Non-Inverting | 3.2 ns | - 32 mA | 1.65 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935282414132 | |||||
Mfr: N74F374D,623 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | F | 1 Circuit | Single-Ended | SOIC-20 | Single-Ended | Non-Inverting | 5 ns | - 3 mA | 24 mA | 4.5 V | 5.5 V | SMD/SMT | 0 C | + 70 C | Reel | N74F374D-T | |||
Mfr: TC74VHC574FT TTI: Not Assigned Toshiba Availability: Not Available OnlineFlip Flops Octal Flip-Flop Tri-State | Not Available Online | CMOS | VHC | 1 Circuit | Single-Ended | TSSOP-20 | Single-Ended | Non-Inverting | 16.7 ns | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | |||||
Not Available Online | D-Type Edge Triggered Flip-Flop | ABT | 1 Circuit | SOT-163 | Single-Ended | Non-Inverting | 3.8 ns | - 32 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | 74ABT374AD,112 | |||||||
Mfr: 74LVC821AD,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | SOIC-24 | Single-Ended | Non-Inverting | 5.4 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 74LVC821AD-T | |||||
Mfr: 74LVC377PW TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 3.3V OCTAL POS D-TYPE ENABL | Not Available Online | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | TSSOP-20 | Single-Ended | Non-Inverting | 6 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | 74LVC377PW,112 | ||||||
Mfr: 74HCT112DB TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops DUAL J-K NEG EDGE | Not Available Online | J-K Negative Edge Triggered Flip-Flop | HCT | 2 Circuit | Differential | SSOP-16 | Single-Ended | Inverting/Non-Inverting | 19 ns | - 6 mA | 6 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 74HCT112DB,112 | |||
Mfr: 74AHCT377PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops OCT D-TYPE EDGE | Not Available Online | D-Type Edge Triggered Flip-Flop | AHCT | 1 Circuit | Single-Ended | TSSOP-20 | Single-Ended | Non-Inverting | 4 ns | - 8 mA | 8 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 74AHCT377PW | |||
Mfr: 74AUP2G79GF,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops Low-Power dual D-type flip-flop | Not Available Online | AUP | XSON-8 | SMD/SMT | Reel | 935291493115 | |||||||||||||||
Mfr: 74HCT112PW TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops DUAL J-K NEG EDGE | Not Available Online | J-K Negative Edge Triggered Flip-Flop | HCT | 2 Circuit | Differential | SOT-403 | Single-Ended | Inverting/Non-Inverting | 19 ns | - 6 mA | 6 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 74HCT112PW,112 | |||
Mfr: 74LVT273PW,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LVT | 1 Circuit | TSSOP-20 | Single-Ended | Non-Inverting | 3.5 ns at 3.3 V | - 32 mA | 2.7 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Reel | 74LVT273PW-T | |||||
Mfr: HEF4013BTT TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | CMOS | HEF4000 | 2 Circuit | Differential | TSSOP-14 | Single-Ended | Inverting/Non-Inverting | 220 ns | - 4.2 mA | 4.2 mA | 3 V | 15 V | SMD/SMT | - 40 C | + 125 C | HEF4013BTT,112 | ||||
Mfr: 74ALVC574PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 3.3V OCT D-TYPE F-F | Not Available Online | D-Type Edge Triggered Flip-Flop | ALVC | 1 Circuit | TSSOP-20 | Single-Ended | Non-Inverting | 2.5 ns at 3.3 V | - 24 mA | 1.65 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Tube | 935269739112 | |||||
Mfr: 74HCT574DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops OCTAL D-TYPE POS EDGE 3-S | Not Available Online | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Single-Ended | SSOP-20 | Single-Ended | Non-Inverting | 15 ns | - 6 mA | 6 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935175110118 | |||
Mfr: 74AHCT574D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops OCTAL D-TYPE | Not Available Online | D-Type Edge Triggered Flip-Flop | AHCT | 1 Circuit | Single-Ended | SOIC-20 | Single-Ended | Non-Inverting | 4.4 ns | - 8 mA | 8 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 935263082112 | |||
Not Available Online | HC | ||||||||||||||||||||
Not Available Online | AVC | ||||||||||||||||||||
Not Available Online | LVC | ||||||||||||||||||||
Mfr: 74HC74D-Q100HL TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops Dual D-Type Flip- Flop w/ set/reset | Not Available Online | HC | SOIC-14 | AEC-Q100 | Reel |