Flip Flops
1,020 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Output Type | Package / Case | Input Type | Polarity | Propagation Delay Time | High Level Output Current | Low Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 4000 | Tube | |||||||||||||||||||
Mfr: 74AHC377D,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops OCT D-TYPE EDGE | Not Available Online | D-Type Edge Triggered Flip-Flop | AHC | 1 Circuit | Single-Ended | SOIC-20 | Single-Ended | Non-Inverting | 3.9 ns at 5 V | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935267994118 | |||
Mfr: 74ABT273AD,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops OCTAL D-TYPE | Not Available Online | D-Type Edge Triggered Flip-Flop | ABT | 1 Circuit | Single-Ended | SOT-163 | Single-Ended | Non-Inverting | 3.4 ns | - 32 mA | 64 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Tube | 74ABT273AD | |||
Mfr: 74ABT374AD,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops OCT D FLIP-FLOP 3ST | Not Available Online | BiCMOS | ABT | 8 Circuit | Single-Ended | SOT-163 | Single-Ended | Non-Inverting | 4.9 ns | - 32 mA | 64 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Reel | 74ABT374AD-T | |||
Mfr: 74ABT374APW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops OCTAL D 3-S | Not Available Online | D-Type Edge Triggered Flip-Flop | ABT | 1 Circuit | Single-Ended | TSSOP-20 | Single-Ended | Non-Inverting | 3.8 ns | - 32 mA | 64 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Tube | 74ABT374APW | |||
Mfr: 74HCT174D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops FLIPFLOP BUS INTFAC POSEDGE16P | Not Available Online | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Single-Ended | SOIC-16 | Single-Ended | Non-Inverting | 18 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 933715050652 | |||
Mfr: 74HCT174N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops HEX D F/F MASTER RST | Not Available Online | D-Type Flip-Flop | HCT | 7 Circuit | Single-Ended | PDIP-16 | Single-Ended | Non-Inverting | 18 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | Through Hole | - 40 C | + 125 C | Tube | 74HCT174N | |||
Mfr: 74HCT175D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Flip-Flop | HCT | 4 Circuit | Differential | SOIC-16 | Single-Ended | Inverting/Non-Inverting | 16 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 933715060652 | |||
Mfr: 74HCT175N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops QUAD D F/F POS-EDGE W/RESET | Not Available Online | D-Type Flip-Flop | HCT | 4 Circuit | Differential | PDIP-16 | Single-Ended | Inverting/Non-Inverting | 16 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | Through Hole | - 40 C | + 125 C | Tube | 74HCT175N | |||
Mfr: 74HC374DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | HC | 1 Circuit | Single-Ended | SSOP-20 | Single-Ended | Non-Inverting | 14 ns at 5 V | - 7.8 mA | 7.8 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Tube | 935174890112 | |||
Mfr: 74LVC74ADB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LVC | 2 Circuit | SSOP-14 | Single-Ended | Inverting/Non-Inverting | 2.5 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Tube | 935260735112 | |||||
Mfr: 74AHCT377D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops OCT D-TYPE EDGE | Not Available Online | D-Type Edge Triggered Flip-Flop | AHCT | 1 Circuit | Single-Ended | SOIC-20 | Single-Ended | Non-Inverting | 4 ns | - 8 mA | 8 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 74AHCT377D | |||
Not Available Online | CMOS | VHC | 2 Circuit | Differential | SOL | Single-Ended | Inverting/Non-Inverting | 15.4 ns | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | ||||||
Mfr: 74ALVT16374DGG,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops IC 16BIT EDGE-TRIG D F-F | Not Available Online | ALVT | TSSOP-48 | SMD/SMT | Reel | ||||||||||||||||
Not Available Online | VHC | ||||||||||||||||||||
Not Available Online | LVT | Reel | |||||||||||||||||||
Not Available Online | D-Type Edge Triggered Flip-Flop | LVT | 1 Circuit | SSOP-20 | Single-Ended | Non-Inverting | 3.5 ns at 3.3 V | - 32 mA | 2.7 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | 74LVT273DB,112 | |||||||
Not Available Online | TTL | F | 8 Circuit | Single-Ended | Non-Inverting | 5 ns | - 3 mA | 4.5 V | 5.5 V | Through Hole | 0 C | + 70 C | Tube | N74F574N,602 | |||||||
Mfr: 74LVT574PW TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 3.3V OCTAL D 3-S | Not Available Online | D-Type Edge Triggered Flip-Flop | LVT | 1 Circuit | TSSOP-20 | Single-Ended | Non-Inverting | 4.3 ns at 3.3 V | - 32 mA | 2.7 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | 74LVT574PW,112 | ||||||
Not Available Online | HC | SOIC-14 | Reel | 74HC74D(BJ) | |||||||||||||||||
Not Available Online | CMOS | HC | 8 Circuit | 3-State | SOIC-20 | - 7.8 mA | 7.8 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 74HC574D(BJ) | |||||||
Mfr: HEF40174BP,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | HEF4000 | 1 Circuit | Single-Ended | SOT-38 | Single-Ended | Non-Inverting | 20 ns at 15 V | - 3.6 mA | 3.6 mA | 4.5 V | 15.5 V | SMD/SMT | - 40 C | + 85 C | Tube | HEF40174BPN | |||
Mfr: 74LVCH162374ADL:11 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LVCH | 2 Circuit | SSOP-48 | Single-Ended | Non-Inverting | 3.8 ns at 3.3 V | - 12 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935238760118 | |||||
Mfr: 74LV574PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LV | 1 Circuit | TSSOP-20 | Single-Ended | Non-Inverting | 13 ns at 3.3 V | - 16 mA | 1 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 74LV574PW | |||||
Not Available Online | D-Type Edge Triggered Flip-Flop | F | 1 Circuit | Single-Ended | Non-Inverting | 5 ns | - 3 mA | 4.5 V | 5.5 V | SMD/SMT | 0 C | + 70 C | Tube | N74F374D,602 |