Toshiba - Flip Flops
103 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Output Type | Package / Case | Input Type | Polarity | Propagation Delay Time | High Level Output Current | Low Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74HC574D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineFlip Flops 74HC CMOS logic IC series 6V 20 pins | Not Available Online | CMOS | HC | 1 Circuit | 3-State | SOIC-20 | Clock | 19 ns at 6 V | - 7.8 mA | 7.8 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 85 C | Reel | 74HC574D | ||||
Mfr: 74HC594D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineFlip Flops 74HC CMOS logic IC series 6V 16 pins | Not Available Online | CMOS | HC | 1 Circuit | SOIC-16 | 15 ns | - 7.8 mA | 7.8 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 74HC594D | ||||||
Not Available Online | VHC |