Toshiba - Flip Flops
103 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Output Type | Package / Case | Input Type | Polarity | Propagation Delay Time | High Level Output Current | Low Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | HC | ||||||||||||||||||||
Not Available Online | WH | AEC-Q100 | |||||||||||||||||||
Not Available Online | WH | ||||||||||||||||||||
Not Available Online | WZ | AEC-Q100 | |||||||||||||||||||
Not Available Online | CMOS | HC | 1 Circuit | Single-Ended | Single-Ended | Non-Inverting | 145 ns | - 5.2 mA | 5.2 mA | 2 V | 6 V | Through Hole | - 40 C | + 85 C | Tube | ||||||
Not Available Online | VHC | AEC-Q100 | |||||||||||||||||||
Mfr: 74HC165D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineFlip Flops 74HC CMOS logic IC series 6V 16 pins | Not Available Online | CMOS | HC | 1 Circuit | Push-Pull | SOIC-20 | Parallel/Serial | 15 ns | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 85 C | Reel | 74HC165D | ||||
Mfr: TC7WH74FUTE12LF TTI: Not Assigned Toshiba Availability: Not Available OnlineFlip Flops D-Type Flip-Flop 8Pin | Not Available Online | D-Type Flip-Flop | WH | 1 Circuit | Differential | SSOP-8 | Single-Ended | Inverting/Non-Inverting | 15.4 ns | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Reel | ||||
Not Available Online | WH | AEC-Q100 | |||||||||||||||||||
Not Available Online | HC | ||||||||||||||||||||
Mfr: TC74LCX273FT-ELK TTI: Not Assigned Toshiba Availability: Not Available OnlineFlip Flops CMOS Logic IC 8.5ns 24mA 1.65 to 3.6V | Not Available Online | D-Type Flip-Flop | 74LCX | 8 Circuit | TSSOP-20 | CMOS | Non-Inverting | 8.5 ns | - 24 mA | 24 mA | 1.65 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Reel | |||||
Not Available Online | VHC | AEC-Q100 | |||||||||||||||||||
Not Available Online | VHC | AEC-Q100 | |||||||||||||||||||
Not Available Online | LCX | ||||||||||||||||||||
Not Available Online | VHC | ||||||||||||||||||||
Not Available Online | CMOS | VHC | 2 Circuit | Differential | TSSOP-14 | Single-Ended | Inverting/Non-Inverting | 15.4 ns | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | ||||||
Not Available Online | ACT | ||||||||||||||||||||
Not Available Online | LCX | ||||||||||||||||||||
Not Available Online | VHC | ||||||||||||||||||||
Not Available Online | HC | SOIC-16 | Reel | 74HC165D(BJ) | |||||||||||||||||
Not Available Online | VHCT | ||||||||||||||||||||
Mfr: 74HC175D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineFlip Flops 74HC CMOS logic IC series 6V 16 pins | Not Available Online | CMOS | HC | 1 Circuit | SOIC-16 | 16 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 74HC175D | ||||||
Not Available Online | HC | SOIC-20 | Reel | ||||||||||||||||||
Not Available Online | HC | SOIC-14 | Reel | 74HC74D(BJ) | |||||||||||||||||
Not Available Online | CMOS | VHC | 2 Circuit | Differential | SOL | Single-Ended | Inverting/Non-Inverting | 15.4 ns | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 85 C |