Toshiba - Flip Flops
103 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Output Type | Package / Case | Input Type | Polarity | Propagation Delay Time | High Level Output Current | Low Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000In Stock | HC | SOIC-16 | Reel | 74HC374D(BJ) | |||||||||||||||||
0In Stock65,000 On Order Expected | CMOS | VHC | 2 Circuit | TSSOP-14 | 6.3 ns at 5 V | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | AEC-Q100 | Reel | |||||||
Mfr: 74VHC273FT TTI: 74VHC273FT Toshiba Availability: 0In Stock20,000 On Order Expected Flip Flops CMOS Logic IC Series | 0In Stock20,000 On Order Expected | CMOS | VHC | 8 Circuit | TSSOP-20 | 7.3 ns at 5 V | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
Mfr: 74VHC273FT TTI: 74VHC273FT(BJ) Toshiba Availability: 0In Stock20,000 On Order Expected Flip Flops TSSOP20 CMOS OCTAL D FLIP FLOP | 0In Stock20,000 On Order Expected | Reel | |||||||||||||||||||
Mfr: TC4013BP(N,F) TTI: TC4013BP(N,F) Toshiba Availability: 0In StockFlip Flops DIP-14 Silicon Monolithic CMOS Digital Integrated Circuit | 0In Stock | 4000 | Tube | ||||||||||||||||||
Mfr: 74HCT4051D TTI: 74HCT4051D Toshiba Availability: Not Available OnlineFlip Flops SOIC-16 MULTPLXR/DEMULTPLXR | Not Available Online | HCT | SOIC-16 | Reel | 74HCT4051D(BJ) | ||||||||||||||||
Mfr: TC74AC273F(EL,F) TTI: Not Assigned Toshiba Availability: 0In StockFlip Flops CMOS Logic IC 6.5ns 24mA 2.0 to 5.5V | 0In Stock | AC | Reel | ||||||||||||||||||
Not Available Online | CMOS | HC | 4 Circuit | SOIC-16 | 16 ns | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 74HC175D(BJ) | |||||||
Mfr: 74VHC574FT(BE) TTI: Not Assigned Toshiba Availability: Not Available OnlineFlip Flops CMOS Logic IC Series | Not Available Online | CMOS | VHC | 8 Circuit | 3-State | TSSOP-20 | Clock | 7.1 ns at 5 V | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Reel | 74VHC574FT | ||||
Mfr: TC74HC74AF(EL,F) TTI: Not Assigned Toshiba Availability: 0In StockFlip Flops SOP14 Dual D-Type Flip-Flop | 0In Stock | HC | Reel | ||||||||||||||||||
Mfr: TC74HC273AF(EL,F) TTI: Not Assigned Toshiba Availability: 0In StockFlip Flops CMOS Logic IC 15ns 4mA 2.0 to 6.0V | 0In Stock | HC | Reel | ||||||||||||||||||
0In Stock | D-Type Flip-Flop | WH | 1 Circuit | Differential | SSOP-8 | Single-Ended | Inverting/Non-Inverting | 15.4 ns | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Reel | |||||
Mfr: TC7W74FK,LF TTI: Not Assigned Toshiba Availability: 0In StockFlip Flops L-MOS Vcc=2-6V D-Type Flip Flop | 0In Stock | CMOS | W | 1 Circuit | LSTTL | SSOP-8 | CMOS | 26 ns | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 85 C | Reel | |||||
Mfr: 74LCX273FT(AJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineFlip Flops CMOS Logic IC 8.5ns 24mA 1.65 to 3.6V | Not Available Online | CMOS | LCX | 1 Circuit | CMOS | TSSOP-20 | CMOS | Non-Inverting | 8.5 ns | - 24 mA | 24 mA | 1.65 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 74LCX273FT | |||
0In Stock | D-Type Flip-Flop | 74VHC | 8 Circuit | 3-State | TSSOP-20 | CMOS | Non-Inverting | 5.4 ns | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: TC74AC273FT(EL) TTI: Not Assigned Toshiba Availability: 0In StockFlip Flops CMOS Logic IC 24mA 5.5V 6.5ns | 0In Stock | CMOS | AC | 8 Circuit | TSSOP-20 | CMOS | Non-Inverting | 6.5 ns | - 75 mA | 75 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Reel | |||||
0In Stock | LCX | Reel | |||||||||||||||||||
Mfr: 74VHCT574AFT(BE) TTI: Not Assigned Toshiba Availability: Not Available OnlineFlip Flops CMOS Logic IC Series | Not Available Online | CMOS | VHCT | 8 Circuit | 3-State | TSSOP-20 | TTL | 5.6 ns at 5 V | - 8 mA | 8 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Reel | 74VHCT574AFT | ||||
0In Stock | D-Type Flip-Flop | 74VHC | 8 Circuit | CMOS | TSSOP-20 | CMOS | Non-Inverting | 4.2 ns | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: TC7WZ74FK,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockFlip Flops Single D-Type Flip Flop | 0In Stock | CMOS | WZ | 1 Circuit | Differential | Single-Ended | Inverting/Non-Inverting | SMD/SMT | - 40 C | + 85 C | Reel | ||||||||||
0In Stock | HC | SOIC-14 | Non-Inverting | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 74HC273D(BJ) | |||||||||
0In Stock | CMOS | VHC | 8 Circuit | 3-State | TSSOP-20 | 7.1 ns | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | AEC-Q100 | Reel | ||||||
0In Stock | CMOS | VHCT | 8 Circuit | 3-State | TSSOP-20 | 5.6 ns | - 8 mA | 8 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | AEC-Q100 | Reel | ||||||
0In Stock | CMOS | W | 1 Circuit | LSTTL | SSOP-8 | Single-Ended | Inverting/Non-Inverting | 150 ns | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 85 C | Reel | |||||
0In Stock | WZ | Reel |