Nexperia - Flip Flops
917 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Output Type | Package / Case | Input Type | Polarity | Propagation Delay Time | High Level Output Current | Low Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LVC1G79GF,132 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | CMOS | LVC | 1 Circuit | XSON-6 | Single-Ended | Non-Inverting | 2.6 ns | - 32 mA | 1.65 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935282425132 | |||||
Not Available Online | AHC | ||||||||||||||||||||
Mfr: 74HC74D-Q100HL TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops Dual D-Type Flip- Flop w/ set/reset | Not Available Online | HC | SOIC-14 | AEC-Q100 | Reel | ||||||||||||||||
Mfr: 74LVT374PW,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LVT | 1 Circuit | TSSOP-20 | Single-Ended | Non-Inverting | 3.5 ns at 3.3 V | - 32 mA | 2.7 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Reel | 74LVT374PW-T | |||||
Mfr: 74HCT574PW TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops OCTAL D-TYPE POS EDGE 3-S | Not Available Online | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | TSSOP-20 | Single-Ended | Non-Inverting | 15 ns | - 6 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | 74HCT574PW,112 | ||||||
Not Available Online | J-K Negative Edge Triggered Flip-Flop | HC | 2 Circuit | Differential | SOIC-16 | Single-Ended | Inverting/Non-Inverting | 15 ns at 5 V | - 7.8 mA | 7.8 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | 74HC112D,652 | |||||
Mfr: 74HC574D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | CMOS | HC | 8 Circuit | Single-Ended | SOIC-20 | Single-Ended | Non-Inverting | 150 ns | - 7.8 mA | 7.8 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Tube | 933715520652 | |||
Mfr: 74LVT16374AEV TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 3.3V XVER DIR PIN N-INV BUSH3S | Not Available Online | D-Type Edge Triggered Flip-Flop | LVT | 2 Circuit | SOT-702 | Single-Ended | Non-Inverting | 3 ns at 3.3 V | - 32 mA | 2.7 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | 74LVT16374AEV,157 | ||||||
Not Available Online | ABT | ||||||||||||||||||||
Mfr: 74AHCT273PW TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops OCT D F/FW/RESET POS EDGE TR | Not Available Online | D-Type Edge Triggered Flip-Flop | AHCT | 1 Circuit | Single-Ended | TSSOP-20 | Single-Ended | Non-Inverting | 4 ns | - 8 mA | 8 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | 74AHCT273PW,112 | ||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: 74AUP2G79GD,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 2CIRC Dual-D FF 3.6V | Not Available Online | Positive Edge Triggered Low-Power Dual D Flip-Flop | AUP | 2 Circuit | XSON-8 | 4.4 ns, 5.2 ns, 7.1 ns, 9 ns, 14.2 ns | 800 mV | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | |||||||||
Mfr: 74AVC16374DGG-Q10J TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 16bit edge triggered D-type flipflop 3.6 | Not Available Online | D-Type Flip-Flop | AVC | 16 Circuit | 3-State | TSSOP-48 | CMOS | 3.1 ns | 1.4 V | 1.6 V | SMD/SMT | - 40 C | + 85 C | Reel | 935301543118 | ||||||
Mfr: 74HC377N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops OCTAL D F/F POS-EDGE 3STATE W/DATA ENABLE | Not Available Online | D-Type Flip-Flop | HC | 8 Circuit | Single-Ended | DIP-20 | Single-Ended | Non-Inverting | 48 ns | - 5.2 mA | 5.2 mA | 2 V | 6 V | Through Hole | - 40 C | + 125 C | Tube | 74HC377N | |||
Mfr: 74ALVC574PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 3.3V OCT D-TYPE F-F | Not Available Online | D-Type Edge Triggered Flip-Flop | ALVC | 1 Circuit | TSSOP-20 | Single-Ended | Non-Inverting | 2.5 ns at 3.3 V | - 24 mA | 1.65 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Tube | 935269739112 | |||||
Mfr: 74LVT16374ADL,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LVT | 2 Circuit | SOT-370 | Single-Ended | Non-Inverting | 3 ns at 3.3 V | - 32 mA | 2.7 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Tube | 74LVT16374ADL |