Nexperia - Flip Flops
917 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Output Type | Package / Case | Input Type | Polarity | Propagation Delay Time | High Level Output Current | Low Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LVC1G74GD-Q100H TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops Sngl Dtype flipflop positive edgetrigger | Not Available Online | CMOS, TTL | LVC | 1 Circuit | Complementary | XSON-8 | TTL | 4.1 ns | - 32 mA | 32 mA | 1.65 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | |||||
Mfr: 74LVC1G74GD,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops Flip Flop D-Type Pos-Edge 1-Element | Not Available Online | CMOS | LVC | 1 Circuit | Single-Ended | Inverting/Non-Inverting | 3.5 ns | - 32 mA | 1.65 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | |||||||
Mfr: 74HC109DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | J-K Positive Edge Triggered Flip-Flop | HC | 2 Circuit | Differential | SSOP-16 | Single-Ended | Inverting/Non-Inverting | 15 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935186340118 | |||
Mfr: 74HC112D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | J-K Negative Edge Triggered Flip-Flop | HC | 2 Circuit | Differential | SOIC-16 | Single-Ended | Inverting/Non-Inverting | 15 ns at 5 V | - 7.8 mA | 7.8 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Tube | 933714490652 | |||
Mfr: 74LVT162374DL TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 16-BIT D-TYPE 3-S 32 OHM | Not Available Online | D-Type Edge Triggered Flip-Flop | LVT | 2 Circuit | SOT-370 | Single-Ended | Non-Inverting | 3 ns at 3.3 V | - 12 mA | 2.7 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | 74LVT162374DL,112 | ||||||
Not Available Online | TTL | F | 8 Circuit | Single-Ended | Non-Inverting | 5 ns | - 3 mA | 4.5 V | 5.5 V | SMD/SMT | 0 C | + 70 C | Tube | N74F574D,602 | |||||||
Mfr: 74HC73PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | J-K Negative Edge Triggered Flip-Flop | HC | 2 Circuit | Differential | TSSOP-14 | Single-Ended | Inverting/Non-Inverting | 16 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Tube | 935242070112 | |||
Mfr: 74LVT574PW,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 3.3V OCTAL D 3-S | Not Available Online | D-Type Edge Triggered Flip-Flop | LVT | 1 Circuit | TSSOP-20 | Single-Ended | Non-Inverting | 4.3 ns at 3.3 V | - 32 mA | 2.7 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Reel | 74LVT574PW-T | |||||
Mfr: 74LVC16374ADGG,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops IC 16BIT EDGE TRIG D FF | Not Available Online | D-Type Edge Triggered Flip-Flop | LVC | TSSOP-48 | 24 mA | SMD/SMT | Tube | 935235190112 | |||||||||||||
Mfr: 74HCT109PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | J-K Positive Edge Triggered Flip-Flop | HCT | 2 Circuit | Differential | TSSOP-16 | Single-Ended | Inverting/Non-Inverting | 17 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 935186330112 | |||
Mfr: 74ALVCH16821DL,512 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 20-BIT BUS INTERFACE | Not Available Online | D-Type Edge Triggered Flip-Flop | ALVCH | 2 Circuit | SSOP-56 | Single-Ended | Non-Inverting | 2.5 ns at 3.3 V | - 24 mA | 2.3 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Tube | 74ALVCH16821DL | |||||
Mfr: 74ABT16374BDL,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 16 BIT D TYPE POS | Not Available Online | D-Type Edge Triggered Flip-Flop | ABT | 2 Circuit | Single-Ended | SOT-370 | Single-Ended | Non-Inverting | 2.6 ns | - 32 mA | 64 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Reel | 74ABT16374BDL-T | |||
Not Available Online | D-Type Edge Triggered Flip-Flop | LVC | 2 Circuit | SOIC-14 | Single-Ended | Inverting/Non-Inverting | 2.5 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | 74LVC74AD,112 | |||||||
Mfr: 74HCT109PW TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops DUAL J-K POS EDGE | Not Available Online | J-K Positive Edge Triggered Flip-Flop | HCT | 2 Circuit | Differential | SOT-403 | Single-Ended | Inverting/Non-Inverting | 17 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 74HCT109PW,112 | |||
Mfr: 74LVC574ADB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | SSOP-20 | Single-Ended | Non-Inverting | 3.2 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Tube | 935219040112 | |||||
Mfr: 74LVCH32374AEC,557 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LVCH | 4 Circuit | SOT-536 | Single-Ended | Non-Inverting | 3.8 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Tray | 74LVCH32374AEC | |||||
Mfr: 74HCT534D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Single-Ended | SOT-163 | Single-Ended | Inverting | 13 ns | - 6 mA | 6 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 74HCT534D | |||
Mfr: 74ABT74PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops DUAL D-TYPE FLIPFLOP | Not Available Online | D-Type Edge Triggered Flip-Flop | ABT | 2 Circuit | Differential | SOT-402 | Single-Ended | Inverting/Non-Inverting | 3 ns | - 15 mA | 20 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Tube | 74ABT74PW | |||
Mfr: 74LV74DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LV | 2 Circuit | SSOP-14 | Single-Ended | Inverting/Non-Inverting | 11 ns at 3.3 V | - 12 mA | 1 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 74LV74DB | |||||
Mfr: 74LVC273D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | SOIC-20 | Single-Ended | Non-Inverting | 6 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Tube | 935210640112 | |||||
Not Available Online | D-Type Flip-Flop | HCT | 8 Circuit | SOT-163 | Single-Ended | Non-Inverting | 15 ns | - 4 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 74HCT273D,652 | ||||||
Not Available Online | D-Type Flip-Flop | HC | 7 Circuit | SOIC-16 | Single-Ended | Non-Inverting | 17 ns | - 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | 74HC174D,652 | |||||||
Not Available Online | D-Type Edge Triggered Flip-Flop | LV | 2 Circuit | SSOP-14 | Single-Ended | Inverting/Non-Inverting | 11 ns at 3.3 V | - 12 mA | 1 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | 74LV74DB,112 | |||||||
Mfr: 74LVTH574DB TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 3.3V D BH +EDGE TRIG 3S | Not Available Online | D-Type Edge Triggered Flip-Flop | LVTH | 1 Circuit | SSOP-20 | Single-Ended | Non-Inverting | 4.3 ns at 3.3 V | - 32 mA | 2.7 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | 74LVTH574DB,112 | ||||||
Mfr: 74LVC374APW/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops Octal D-type 5V inputs/outputs | Not Available Online | D-Type Flip-Flop | LVC | 8 Circuit | 3-State | TSSOP-20 | TTL | 16 ns | 1.65 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel |