Nexperia - Flip Flops
917 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Output Type | Package / Case | Input Type | Polarity | Propagation Delay Time | High Level Output Current | Low Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Dual JK Flip-Flop | HCT | 2 Circuit | SOIC-16 | Single-Ended | Inverting/Non-Inverting | 19 ns | - 6 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 74HCT112D,652 | ||||||
Not Available Online | D-Type Edge Triggered Flip-Flop | ABT | 2 Circuit | Differential | SOIC-14 | Single-Ended | Inverting/Non-Inverting | 3 ns | - 15 mA | 20 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Tube | 74ABT74D,112 | ||||
Mfr: 74ALVT16823DL TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 18-BIT BUS INTERFACE 3S | Not Available Online | D-Type Edge Triggered Flip-Flop | ALVT | 2 Circuit | SOT-371 | Single-Ended | Non-Inverting | 1.9 ns at 3.3 V | - 32 mA | 2.3 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | 74ALVT16823DL,512 | ||||||
Not Available Online | D-Type Edge Triggered Flip-Flop | HC | 1 Circuit | Single-Ended | TSSOP-20 | Single-Ended | Non-Inverting | 13 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | 74HC377PW,112 | |||||
Not Available Online | J-K Negative Edge Triggered Flip-Flop | HC | 2 Circuit | Differential | SSOP-16 | Single-Ended | Inverting/Non-Inverting | 17 ns at 5 V | - 7.8 mA | 7.8 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Tube | 74HC112DB,112 | ||||
Mfr: 74HCT377DB TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops OCTAL D-TYPE W/ENABL | Not Available Online | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Single-Ended | SSOP-20 | Single-Ended | Non-Inverting | 14 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 74HCT377DB,112 | |||
Not Available Online | D-Type Edge Triggered Flip-Flop | LV | 1 Circuit | SOT-403 | Single-Ended | Non-Inverting | 16 ns at 3.3 V | - 12 mA | 1 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | 74LV174PW,112 | |||||||
Not Available Online | D-Type Edge Triggered Flip-Flop | LV | 1 Circuit | SSOP-20 | Single-Ended | Non-Inverting | 12 ns at 3.3 V | - 12 mA | 1 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | 74LV273DB,112 | |||||||
Mfr: 74LVC74ADB TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops DUAL D-TYPE POSITIVE EDGE-TRIG | Not Available Online | D-Type Edge Triggered Flip-Flop | LVC | 2 Circuit | SSOP-14 | Single-Ended | Inverting/Non-Inverting | 2.5 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | 74LVC74ADB,112 | ||||||
Mfr: 74LVT574PW TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 3.3V OCTAL D 3-S | Not Available Online | D-Type Edge Triggered Flip-Flop | LVT | 1 Circuit | TSSOP-20 | Single-Ended | Non-Inverting | 4.3 ns at 3.3 V | - 32 mA | 2.7 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | 74LVT574PW,112 | ||||||
Not Available Online | D-Type Edge Triggered Flip-Flop | F | 1 Circuit | Single-Ended | SOIC-20 | Single-Ended | Non-Inverting | 7 ns | - 1 mA | 20 mA | 4.5 V | 5.5 V | SMD/SMT | 0 C | + 70 C | N74F273AD,602 | |||||
Not Available Online | TTL | F | 8 Circuit | Single-Ended | Non-Inverting | 5 ns | - 3 mA | 4.5 V | 5.5 V | Through Hole | 0 C | + 70 C | Tube | N74F574N,602 | |||||||
Mfr: 74ABT273AD,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops OCTAL D-TYPE | Not Available Online | D-Type Edge Triggered Flip-Flop | ABT | 1 Circuit | Single-Ended | SOT-163 | Single-Ended | Non-Inverting | 3.4 ns | - 32 mA | 64 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Tube | 74ABT273AD | |||
Mfr: 74ABT374AD,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops OCT D FLIP-FLOP 3ST | Not Available Online | BiCMOS | ABT | 8 Circuit | Single-Ended | SOT-163 | Single-Ended | Non-Inverting | 4.9 ns | - 32 mA | 64 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Reel | 74ABT374AD-T | |||
Mfr: 74ABT374APW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops OCTAL D 3-S | Not Available Online | D-Type Edge Triggered Flip-Flop | ABT | 1 Circuit | Single-Ended | TSSOP-20 | Single-Ended | Non-Inverting | 3.8 ns | - 32 mA | 64 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Tube | 74ABT374APW | |||
Mfr: 74ABT821D,602 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 10-BIT D-TYPE 3-S | Not Available Online | D-Type Edge Triggered Flip-Flop | ABT | 1 Circuit | Single-Ended | SOIC-24 | Single-Ended | Non-Inverting | 4.6 ns | - 32 mA | 64 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Tube | 74ABT821D | |||
Mfr: 74AHC574PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops OCTAL D-TYPE | Not Available Online | D-Type Edge Triggered Flip-Flop | AHC | 1 Circuit | Single-Ended | TSSOP-20 | Single-Ended | Non-Inverting | 4.4 ns at 5 V | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 935263081112 | |||
Mfr: 74ALVCH16823DL,518 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 18-BIT BUS INTERFACE | Not Available Online | CMOS | ALVCH | 2 Circuit | Single-Ended | Non-Inverting | 2.7 ns | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Reel | 74ALVCH16823DL-T | ||||||
Mfr: 74ALVT162821DL,518 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 2.5/3.3V 20BIT D-TYP | Not Available Online | D-Type Edge Triggered Flip-Flop | ALVT | 2 Circuit | SSOP-56 | Single-Ended | Non-Inverting | 3.2 ns at 3.3 V | - 12 mA | 2.3 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Reel | 935255450518 | |||||
Mfr: 74HCT112PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | J-K Negative Edge Triggered Flip-Flop | HCT | 2 Circuit | Differential | TSSOP-16 | Single-Ended | Inverting/Non-Inverting | 19 ns | - 6 mA | 6 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 935198490112 | |||
Mfr: 74HCT377D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops OCTAL D-TYPE W/ENABL | Not Available Online | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Single-Ended | SOIC-20 | Single-Ended | Non-Inverting | 14 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 933713990652 | |||
Mfr: 74HCT377DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Single-Ended | SSOP-20 | Single-Ended | Non-Inverting | 14 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 74HCT377DB | |||
Mfr: 74HC574DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | CMOS | HC | 8 Circuit | Single-Ended | SSOP-20 | Single-Ended | Non-Inverting | 150 ns | - 7.8 mA | 7.8 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Tube | 935187010112 | |||
Mfr: 74HC374DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | HC | 1 Circuit | Single-Ended | SSOP-20 | Single-Ended | Non-Inverting | 14 ns at 5 V | - 7.8 mA | 7.8 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Tube | 935174890112 | |||
Mfr: 74HCT175D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Flip-Flop | HCT | 4 Circuit | Differential | SOIC-16 | Single-Ended | Inverting/Non-Inverting | 16 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 933715060652 |