Nexperia - Flip Flops
917 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Output Type | Package / Case | Input Type | Polarity | Propagation Delay Time | High Level Output Current | Low Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | LVT | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | LVCH | ||||||||||||||||||||
Not Available Online | ALVCH | ||||||||||||||||||||
Not Available Online | ALVCH | ||||||||||||||||||||
Not Available Online | ALVT | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | LVC | ||||||||||||||||||||
Not Available Online | AHC | ||||||||||||||||||||
Not Available Online | D-Type Edge Triggered Flip-Flop | ABT | 2 Circuit | SSOP-14 | Single-Ended | Inverting/Non-Inverting | 3 ns | - 15 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Tube | 74ABT74DB,112 | ||||||
Mfr: 74LV377D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Flip-Flop | LV | 8 Circuit | SOT-163 | Single-Ended | Non-Inverting | 13 ns | - 6 mA | 1 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Tube | 74LV377D | |||||
Mfr: 74ALVT16821DGGY TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 74ALVT16821DGG/SOT364/TSSOP56 | Not Available Online | ALVT | TSSOP-56 | SMD/SMT | Reel | 935210010518 | |||||||||||||||
Mfr: 74AHCT273D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops OCT D F/FW/RESET | Not Available Online | D-Type Edge Triggered Flip-Flop | AHCT | 1 Circuit | Single-Ended | SOT-163 | Single-Ended | Non-Inverting | 4 ns | - 8 mA | 8 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 74AHCT273D | |||
Mfr: 74HCT173DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Single-Ended | SSOP-16 | Single-Ended | Non-Inverting | 17 ns | - 6 mA | 6 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935189710118 | |||
Mfr: 74HC173DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | HC | 1 Circuit | Single-Ended | SSOP-16 | Single-Ended | Non-Inverting | 17 ns at 5 V | - 7.8 mA | 7.8 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935189250118 | |||
Mfr: 74AHC377PW-Q100J TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops Octal Dtype flipflop positive edgetrigger | Not Available Online | D-Type Flip-Flop | 74AHC | 8 Circuit | Complementary | TSSOP-20 | CMOS | 5.6 ns | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935301377118 | ||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | LVTH | ||||||||||||||||||||
Mfr: 74LVT16374AEV/G:55 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | BiCMOS | LVT | 2 Circuit | Single-Ended | Non-Inverting | 3 ns | - 32 mA | 2.7 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Tray | 74LVT16374AEV/G | ||||||
Mfr: 74ALVT16821DGGS TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 20-Bit Bus-Interface D-Type Flip-Flop | Not Available Online | ALVT | TSSOP-56 | SMD/SMT | Tube | 935210010512 | |||||||||||||||
Mfr: 74ALVT162821DGGS TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 2.5/3.3V 20-Bit Bus- Interface D-Type | Not Available Online | ALVT | TSSOP-56 | SMD/SMT | Tube | 935255460512 | |||||||||||||||
Mfr: 74LVC16374ABX,518 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 7.5ns 3.6V 1W | Not Available Online | D-Type Edge Triggered Flip-Flop | LVC | HXQFN-60 | 7.5 ns | 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | |||||||||
Not Available Online | D-Type Flip-Flop | HCT | 8 Circuit | SOT-163 | Single-Ended | Non-Inverting | 13 ns | - 6 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | 74HCT374D,652 | |||||||
Mfr: 74HCT574DB TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops OCTAL D F-F POS-EDGE | Not Available Online | D-Type Flip-Flop | HCT | 8 Circuit | Single-Ended | SSOP-20 | Single-Ended | Non-Inverting | 15 ns | - 6 mA | 6 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 74HCT574DB,112 | |||
Not Available Online | D-Type Edge Triggered Flip-Flop | HC | 1 Circuit | Single-Ended | TSSOP-20 | Single-Ended | Non-Inverting | 15 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | 74HC273PW,112 |