Nexperia - Flip Flops
917 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Output Type | Package / Case | Input Type | Polarity | Propagation Delay Time | High Level Output Current | Low Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74ALVT16821DL,512 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 2.5/3.3V 20-BIT | Not Available Online | D-Type Edge Triggered Flip-Flop | ALVT | 2 Circuit | SSOP-56 | Single-Ended | Non-Inverting | 1.8 ns at 3.3 V | - 32 mA | 2.3 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Tube | 74ALVT16821DL | |||||
Mfr: 74HC175D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Flip-Flop | HC | 4 Circuit | Differential | SOIC-16 | Single-Ended | Inverting/Non-Inverting | 17 ns | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Tube | 933714580652 | |||
Mfr: 74HCT112D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | Dual JK Flip-Flop | HCT | 2 Circuit | Differential | SOIC-16 | Single-Ended | Inverting/Non-Inverting | 19 ns | - 6 mA | 6 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 933714970652 | |||
Mfr: 74HCT574D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Single-Ended | SOIC-20 | Single-Ended | Non-Inverting | 15 ns | - 6 mA | 6 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 933715630652 | |||
Mfr: 74AHCT374PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops OCTAL D 3-STATE | Not Available Online | D-Type Edge Triggered Flip-Flop | AHCT | 1 Circuit | Single-Ended | TSSOP-20 | Single-Ended | Non-Inverting | 4.3 ns | - 8 mA | 8 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 935262683112 | |||
Mfr: 74HCT377DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Single-Ended | SSOP-20 | Single-Ended | Non-Inverting | 14 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935188710118 | |||
Mfr: 74HC564N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | HC | 1 Circuit | Single-Ended | DIP-20 | Single-Ended | Inverting | 14 ns at 5 V | - 7.8 mA | 7.8 mA | 2 V | 6 V | Through Hole | - 40 C | + 125 C | Tube | 74HC564N | |||
Mfr: 74LV377PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LV | 1 Circuit | TSSOP-20 | Single-Ended | Non-Inverting | 13 ns at 3.3 V | - 6 mA | 1 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Tube | 74LV377PW | |||||
Mfr: 74HCT173N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops QUAD D-TYPE 3-STATE | Not Available Online | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Single-Ended | PDIP-16 | Single-Ended | Non-Inverting | 17 ns | - 6 mA | 6 mA | 4.5 V | 5.5 V | Through Hole | - 40 C | + 125 C | Tube | 74HCT173N | |||
Mfr: 74LV574DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LV | 1 Circuit | SSOP-20 | Single-Ended | Non-Inverting | 13 ns at 3.3 V | - 16 mA | 1 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 74LV574DB | |||||
Mfr: 74LVC574APW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | TSSOP-20 | Single-Ended | Non-Inverting | 3.2 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Tube | 935219050112 | |||||
Mfr: 74LV574D,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LV | 1 Circuit | SOT-163 | Single-Ended | Non-Inverting | 13 ns at 3.3 V | - 16 mA | 1 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 74LV574D-T | |||||
Mfr: 74LVCH32374AEC,551 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LVCH | 4 Circuit | SOT-536 | Single-Ended | Non-Inverting | 3.8 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Tray | 74LVCH32374AEC-S | |||||
Mfr: HEF40175BT,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | HEF4000 | 1 Circuit | Differential | SOIC-16 | Single-Ended | Inverting/Non-Inverting | 25 ns at 15 V | - 3.6 mA | 3.6 mA | 4.5 V | 15.5 V | SMD/SMT | - 40 C | + 85 C | Tube | 933373470652 | |||
Mfr: 74HCT74D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops DUAL D-TYPE EDGE TRIGGER | Not Available Online | D-Type Edge Triggered Flip-Flop | HCT | 2 Circuit | Differential | SOIC-14 | Single-Ended | Inverting/Non-Inverting | 15 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 933713390652 | |||
Mfr: 74HC574N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | CMOS | HC | 8 Circuit | Single-Ended | DIP-20 | Single-Ended | Non-Inverting | 150 ns | - 7.8 mA | 7.8 mA | 2 V | 6 V | Through Hole | - 40 C | + 125 C | Tube | 74HC574N | |||
Mfr: 74LVC273DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | SSOP-20 | Single-Ended | Non-Inverting | 6 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935174740118 | |||||
Mfr: N74F374N,602 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | F | 1 Circuit | Single-Ended | PDIP-20 | Single-Ended | Non-Inverting | 5 ns | - 3 mA | 24 mA | 4.5 V | 5.5 V | Through Hole | 0 C | + 70 C | Tube | N74F374N | |||
Mfr: N74F574D,623 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | TTL | F | 8 Circuit | Single-Ended | SOIC-20 | Single-Ended | Non-Inverting | 5 ns | - 3 mA | 24 mA | 4.5 V | 5.5 V | SMD/SMT | 0 C | + 70 C | Reel | N74F574D-T | |||
Mfr: 74HCT377DB-Q100J TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops Dual Dtype flip-flop positive edgetrigger | Not Available Online | D-Type Flip-Flop | HCT | 8 Circuit | SSOP-20 | TTL | 13 ns | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935301663118 | |||||||
Mfr: 74ALVT162823DGGY TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 74ALVT162823DGG/SOT364/TSSOP56 | Not Available Online | ALVT | TSSOP-56 | SMD/SMT | Reel | 935261658518 | |||||||||||||||
Mfr: 74ALVCH16823DGGS TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 18-Bit Bus-Interface D-Type, Flip-Flop | Not Available Online | ALVCH | TSSOP-56 | SMD/SMT | Tube | 935259030512 | |||||||||||||||
Mfr: 74LVCH16374ADGG:11 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops IC 16BIT EDGE TRIG D FF | Not Available Online | LVCH | TSSOP-48 | SMD/SMT | Tube | 935238510112 | |||||||||||||||
Not Available Online | LVC | ||||||||||||||||||||
Not Available Online | ABT |