Nexperia - Flip Flops
917 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Output Type | Package / Case | Input Type | Polarity | Propagation Delay Time | High Level Output Current | Low Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74HCT574PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Single-Ended | TSSOP-20 | Single-Ended | Non-Inverting | 15 ns | - 6 mA | 6 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 935188510112 | |||
Not Available Online | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Single-Ended | SOT-163 | Single-Ended | Inverting | 13 ns | - 6 mA | 6 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | 74HCT534D,652 | |||||
Mfr: N74F374D,623 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | F | 1 Circuit | Single-Ended | SOIC-20 | Single-Ended | Non-Inverting | 5 ns | - 3 mA | 24 mA | 4.5 V | 5.5 V | SMD/SMT | 0 C | + 70 C | Reel | N74F374D-T | |||
Mfr: 74AHCT377PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops OCT D-TYPE EDGE | Not Available Online | D-Type Edge Triggered Flip-Flop | AHCT | 1 Circuit | Single-Ended | TSSOP-20 | Single-Ended | Non-Inverting | 4 ns | - 8 mA | 8 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 74AHCT377PW | |||
Not Available Online | F | ||||||||||||||||||||
Mfr: 74LVT16374AEV/G,51 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | BiCMOS | LVT | 2 Circuit | Single-Ended | Non-Inverting | 3 ns | - 32 mA | 2.7 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Reel | 74LVT16374AEV/G-T | ||||||
Mfr: HEF40175BP,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | HEF4000 | 1 Circuit | Differential | SOT-38 | Single-Ended | Inverting/Non-Inverting | 25 ns at 15 V | - 3.6 mA | 3.6 mA | 4.5 V | 15.5 V | SMD/SMT | - 40 C | + 85 C | Tube | HEF40175BPN | |||
Mfr: 74AHCT377D-Q100J TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops Octal Dtype flipflop positive edgetrigger | Not Available Online | D-Type Flip-Flop | AHCT | 8 Circuit | Complementary | SOIC-20 | TTL | 5.6 ns | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935301388118 | ||||||
Mfr: 74AHCT377PW-Q100J TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops Octal Dtype flipflop positive edgetrigger | Not Available Online | D-Type Flip-Flop | AHCT | 8 Circuit | Complementary | TSSOP-20 | TTL | 5.6 ns | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935301208118 | ||||||
Mfr: 74HC107DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | J-K Negative Edge Triggered Flip-Flop | HC | 2 Circuit | Differential | SSOP-14 | Single-Ended | Inverting/Non-Inverting | 16 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Tube | 935186300112 | |||
Mfr: 74LVC74ADB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LVC | 2 Circuit | SSOP-14 | Single-Ended | Inverting/Non-Inverting | 2.5 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935260735118 | |||||
Mfr: 74HCT173D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | CMOS | HCT | 4 Circuit | Single-Ended | SOIC-16 | Single-Ended | Non-Inverting | 40 ns | - 6 mA | 6 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 933715040652 | |||
Mfr: 74HC173DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | HC | 1 Circuit | Single-Ended | SSOP-16 | Single-Ended | Non-Inverting | 17 ns at 5 V | - 7.8 mA | 7.8 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Tube | 935189250112 | |||
Mfr: 74LVC74AD,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LVC | 2 Circuit | SOIC-14 | Single-Ended | Inverting/Non-Inverting | 2.5 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Tube | 935260734112 | |||||
Mfr: 74HCT377N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Single-Ended | DIP-20 | Single-Ended | Non-Inverting | 14 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | Through Hole | - 40 C | + 125 C | Tube | 74HCT377N | |||
Mfr: 74AHCT377D,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops OCT D-TYPE EDGE | Not Available Online | D-Type Edge Triggered Flip-Flop | AHCT | 1 Circuit | Single-Ended | SOIC-20 | Single-Ended | Non-Inverting | 4 ns | - 8 mA | 8 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935267992118 | |||
Mfr: 74LVC374ADB TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 3.3V OCTAL POS D-TYPE 3-S | Not Available Online | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | SSOP-20 | Single-Ended | Non-Inverting | 2.7 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | 74LVC374ADB,112 | ||||||
Not Available Online | D-Type Edge Triggered Flip-Flop | F | 2 Circuit | Single-Ended | Inverting/Non-Inverting | 6.2 ns | - 1 mA | 4.5 V | 5.5 V | Through Hole | 0 C | + 70 C | N74F74N,602 | ||||||||
Not Available Online | D-Type Edge Triggered Flip-Flop | ABT | 1 Circuit | Single-Ended | TSSOP-20 | Single-Ended | Non-Inverting | 3.8 ns | - 32 mA | 64 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | 74ABT374APW,112 | |||||
Not Available Online | D-Type Edge Triggered Flip-Flop | ABT | 1 Circuit | Single-Ended | SOIC-24 | Single-Ended | Non-Inverting | 4.6 ns | - 32 mA | 64 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | 74ABT821D,602 | |||||
Mfr: 74ALVC574PW TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 3.3V OCT D-TYPE F-F EDGE TRIG | Not Available Online | D-Type Edge Triggered Flip-Flop | ALVC | 1 Circuit | TSSOP-20 | Single-Ended | Non-Inverting | 2.5 ns at 3.3 V | - 24 mA | 1.65 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | 74ALVC574PW,112 | ||||||
Not Available Online | D-Type Edge Triggered Flip-Flop | HC | 1 Circuit | Single-Ended | SSOP-20 | Single-Ended | Non-Inverting | 14 ns at 5 V | - 7.8 mA | 7.8 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Tube | 74HC374DB,112 | ||||
Not Available Online | D-Type Edge Triggered Flip-Flop | AHC | 2 Circuit | Differential | SOT-402 | Single-Ended | Inverting/Non-Inverting | 3.7 ns at 5 V | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | 74AHC74PW,112 | |||||
Mfr: 74LVC821AD TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 10-BIT INTERFACE REG 3-ST | Not Available Online | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | SOIC-24 | Single-Ended | Non-Inverting | 5.4 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | 74LVC821AD,112 | ||||||
Mfr: 74ABT273AD,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops OCTAL D-TYPE | Not Available Online | D-Type Edge Triggered Flip-Flop | ABT | 1 Circuit | Single-Ended | SOT-163 | Single-Ended | Non-Inverting | 3.4 ns | - 32 mA | 64 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Reel | 74ABT273AD-T |