Counter Shift Registers
588 ResultsPart | Availability | Purchasing | RoHS/Lead | Counter Type | Counting Sequence | Number of Circuits | Number of Bits | Package / Case | Logic Family | Logic Type | Number of Input Lines | Output Type | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74AHC164PW TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 8-BIT SI-PO SHIFT REGISTER | Not Available Online | Serial to Parallel | 1 Circuit | 8 bit | SOT-402 | AHC | CMOS | 2 | 4.5 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74AHC164PW,112 | ||||||
Not Available Online | Serial/Parallel to Serial/Parallel | 1 Circuit | 4 bit | PDIP-16 | HCT | CMOS | 6 | 15 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Through Hole | Tube | 74HCT194N,652 | ||||||
Not Available Online | Serial to Parallel | 2 Circuit | 4 bit | SOIC-16 | HC | CMOS | 1 | 15 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | 74HC4015D,652 | |||||||
Not Available Online | Serial to Parallel | 1 Circuit | 8 bit | SOT-402 | HC | CMOS | 2 | 12 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | 74HC164PW,112 | |||||||
Mfr: 74HC4094PW TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 8-STAGE SHIFT AND STORE BUS REG | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOT-403 | HC | CMOS | 1 | 3-State | 195 ns, 39 ns, 33 ns | 6 V | - 40 C | + 125 C | SMD/SMT | 74HC4094PW,112 | ||||||
Mfr: 74AHCT595D TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 8-BIT SHIFT REG W/OUTPUT LATCH | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOIC-16 | AHCT | CMOS | 1 | 3-State | 3.8 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74AHCT595D,112 | |||||
Not Available Online | Parallel to Serial | 1 Circuit | 8 bit | SOIC-16 | LV | CMOS | 9 | 18 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74LV165D,112 | |||||||
Mfr: 74AHC164PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 8-BIT SI-PO SHIFT | Not Available Online | Serial to Parallel | 1 Circuit | 8 bit | SOT-402 | AHC | CMOS | 2 | 4.5 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 74AHC164PW | |||||
Mfr: 74AHCT595PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 8-BIT SHIFT REG W/OUTPUT LATCH | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | TSSOP-16 | AHCT | CMOS | 1 | 3-State | 10 ns | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 935265560112 | |||||
Mfr: 74HC160PW,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | BCD Decade | Up | 1 Circuit | 4 bit | TSSOP-16 | HC | CMOS | 4 | 185 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 74HC160PW-T | ||||
Mfr: 74HC165D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial/Parallel to Serial | 1 Circuit | 8 bit | SOIC-16 | HC | CMOS | 9 | Serial | 165 ns, 33 ns, 28 ns | 500 mV | 7 V | - 40 C | + 125 C | SMD/SMT | Tube | 933713780652 | ||||
Mfr: 74HC194DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial/Parallel to Parallel | 1 Circuit | 4 bit | SSOP-16 | HC | CMOS | 6 | 14 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Tube | 935189740112 | |||||
Mfr: 74LV165APW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial/Parallel to Serial | 1 Circuit | 8 bit | TSSOP-16 | LV | CMOS | 9 | 7.5 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Tube | 935273177112 | |||||
Mfr: 74HC299DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 8-BIT UNIVERSAL SHIFT REG 3-S | Not Available Online | Serial/Parallel to Serial/Parallel | 1 Circuit | 8 bit | SSOP-20 | HC | CMOS | 10 | 3-State | 19 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 74HC299DB-T | ||||
Mfr: 74LV4094DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | SSOP-16 | LV | CMOS | 4 | 3-State | 115 ns | 1 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Tube | 935166090112 | ||||
Mfr: 74HC4015D,653 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial to Parallel | 2 Circuit | 4 bit | SOIC-16 | HC | CMOS | 1 | 15 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 74HC4015D-T | |||||
Mfr: 74LVC595APW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | TSSOP-16 | LVC | CMOS | 1 | 3-State | 4.7 ns, 4 ns | 1.8 V, 2.5 V, 3.3 V | 1.8 V, 2.5 V, 3.3 V | - 40 C | + 125 C | SMD/SMT | Tube | 935282471112 | ||||
Mfr: 74HCT594N,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | PDIP-16 | HCT | CMOS | 1 | 15 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Through Hole | Tube | 74HCT594N | |||||
Mfr: 74HCT595DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | SSOP-16 | HCT | CMOS | 1 | 3-State | 25 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935190170118 | ||||
Mfr: HEF4557BT,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial to Serial | 1 Circuit | 64 bit | SOIC-16 | HEF4000 | CMOS | 2 | 65 ns | 4.5 V | 15.5 V | - 40 C | + 85 C | SMD/SMT | Tube | 933373330652 | |||||
Not Available Online | Serial/Parallel to Serial/Parallel | 1 Circuit | 8 bit | SSOP-20 | HC | CMOS | 10 | 3-State | 200 ns, 40 ns, 34 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Tube | 74HC299DB,112 | |||||
Not Available Online | Serial to Parallel | 1 Circuit | 8 bit | SOIC-14 | HCT | CMOS | 2 | 36 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74HCT164D,652 | |||||||
Not Available Online | Serial/Parallel to Serial | 1 Circuit | 8 bit | SOT-403 | HC | CMOS | 9 | 165 ns, 33 ns, 28 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | 74HC165PW,112 | |||||||
Not Available Online | Serial/Parallel to Serial | 1 Circuit | 8 bit | SSOP-16 | HC | CMOS | 9 | 175 ns, 35 ns, 30 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Tube | 74HC597DB,112 | ||||||
Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOIC-16 | LV | CMOS | 1 | 3-State | 100 ns, 34 ns | 1 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | 74LV595D,112 |