SMD - Counter Shift Registers
132 ResultsPart | Availability | Purchasing | RoHS/Lead | Counter Type | Counting Sequence | Number of Circuits | Number of Bits | Package / Case | Logic Family | Logic Type | Number of Input Lines | Output Type | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Serial to Parallel | 1 Circuit | 8 bit | SOIC-14 | AHCT | CMOS | 2 | 3.4 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 935265463118 | ||||||
0In Stock | Serial/Parallel to Serial | 1 Circuit | 8 bit | SOIC-16 | HCT | CMOS | 9 | 23 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 933715030653 | ||||||
0In Stock | Serial/Parallel to Serial | 1 Circuit | 8 bit | TSSOP-16 | HC | CMOS | 9 | 15 ns | 2 V | 6 V | - 40 C | + 125 C | Reel | 935188960118 | ||||||
0In Stock | Serial/Parallel to Serial | 1 Circuit | 8 bit | TSSOP-16 | LV | CMOS | 9 | 18 ns | 1 V | 5.5 V | - 40 C | + 125 C | Reel | 935174540118 | ||||||
0In Stock | Serial to Parallel | 1 Circuit | 8 bit | SOIC-14 | LV | CMOS | 2 | 12 ns | 1 V | 5.5 V | - 40 C | + 125 C | Reel | 935067450118 | ||||||
0In Stock | Serial/Parallel to Serial | 1 Circuit | 8 bit | TSSOP-16 | HC | CMOS | 9 | 16 ns | 2 V | 6 V | - 40 C | + 125 C | Reel | 935189150118 | ||||||
Mfr: TC74VHC165FK(EL,K) TTI: Not Assigned Toshiba Availability: 0In StockCounter Shift Registers CMOS Logic IC 6.6ns 8mA 2.0 to 5.5V | 0In Stock | Serial/Parallel to Serial | 1 Circuit | 8 bit | VSSOP-16 | VHC | CMOS | 9 | 18.9 ns, 11.9 ns | 2.5 V, 3.3 V, 5 V | 2.5 V, 3.3 V, 5 V | - 40 C | + 85 C | Reel | ||||||
0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | TSSOP-16 | LVC | Shift Register | 1 | 7 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | AEC-Q100 | Reel | 935302236118 | |||||
0In Stock | Octal | Down Counter | 1 Circuit | 8 bit | TSSOP-16 | 74VHC | CMOS | 1 | Parallel | 6.7 ns | 2 V | 5.5 V | - 40 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: 74HC166D(BJ) TTI: Not Assigned Toshiba Availability: 0In StockCounter Shift Registers 74HC CMOS logic IC series 6V 16 pins | 0In Stock | Serial/Parallel to Serial | 1 Circuit | 8 bit | SOIC-16 | HC | CMOS | 8 | Serial | 16 ns | 2 V | 6 V | - 40 C | + 125 C | Reel | 74HC166D | ||||
0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | TSSOP-16 | AHCT | CMOS | 1 | 3-State | 3.8 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 935265560118 | |||||
0In Stock | Binary | 1 Circuit | 14 bit | TSSOP-16 | 74VHC | CMOS | 1 | 4.8 ns | 2 V | 5.5 V | - 40 C | + 125 C | AEC-Q100 | Reel | ||||||
0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | DHVQFN-16 | HC | CMOS | 1 | 3-State | 175 ns, 35 ns, 30 ns | 2 V | 6 V | - 40 C | + 125 C | Reel | 935273679115 | |||||
0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOIC-16 | LVC | CMOS | 1 | 5.2 ns, 4.5 ns | 1.8 V, 2.5 V, 3.3 V | 1.8 V, 2.5 V, 3.3 V | - 40 C | + 125 C | Reel | 935282444118 | ||||||
0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | TSSOP-16 | AHC | CMOS | 1 | 3-State | 4 ns | 2 V | 5 V | - 40 C | + 125 C | Reel | 935265568118 | |||||
0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOIC-16 | AHC | CMOS | 1 | 12.1 ns, 8.8 ns | 5.5 V | - 40 C | + 125 C | Reel | 935282018118 | |||||||
Mfr: TC74HC165AF(EL,F) TTI: Not Assigned Toshiba Availability: 0In StockCounter Shift Registers CMOS Logic IC 15ns 4mA 2.0 to 6.0V | 0In Stock | Parallel Load Shift | Serial/Parallel to Serial | 1 Circuit | 8 bit | SOP-16 | HC | CMOS | 8 | Serial | 15 ns | 2 V | 6 V | - 40 C | + 85 C | Reel | ||||
0In Stock | Serial/Parallel to Serial | 1 Circuit | 8 bit | TSSOP-16 | HCT | CMOS | 9 | 15 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 935188350118 | ||||||
0In Stock | 1 Circuit | 12 bit | TSSOP-16 | VHC | CMOS | 1 | 6.3 ns | 2 V | 5.5 V | - 40 C | + 125 C | AEC-Q100 | Reel | |||||||
0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | TSSOP-16 | HCT | CMOS | 1 | 3-State | 42 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 935200990118 | |||||
0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | DHVQFN-16 | HCT | CMOS | 3 | 3-State | 24 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 935273733115 | |||||
0In Stock | Serial/Parallel to Serial | 1 Circuit | 8 bit | TSSOP-16 | HC | CMOS | 9 | 16 ns | 2 V | 6 V | - 40 C | + 125 C | Reel | 935174530118 | ||||||
0In Stock | Serial to Parallel | 1 Circuit | 8 bit | DHVQFN-14 | LV | CMOS | 2 | 75 ns, 26 ns, 19 ns | 5.5 V | - 40 C | + 125 C | Reel | 935278654115 | |||||||
Mfr: 74HC164D(BJ) TTI: Not Assigned Toshiba Availability: 0In StockCounter Shift Registers CMOS Octal Bus Transceiver | 0In Stock | Serial to Parallel | 1 Circuit | 8 bit | SOIC-14 | HC | CMOS | 2 | 15 ns | 2 V | 6 V | - 40 C | + 125 C | Reel | 74HC164D | |||||
0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | TSSOP-16 | AHCT | CMOS | 1 | 8.8 ns | 5.5 V | - 40 C | + 125 C | Reel | 935282016118 |