SMD - Counter Shift Registers
132 ResultsPart | Availability | Purchasing | RoHS/Lead | Counter Type | Counting Sequence | Number of Circuits | Number of Bits | Package / Case | Logic Family | Logic Type | Number of Input Lines | Output Type | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | TSSOP-16 | LVC | CMOS | 1 | 3-State | 4.7 ns, 4 ns | 1.8 V, 2.5 V, 3.3 V | 1.8 V, 2.5 V, 3.3 V | - 40 C | + 125 C | Reel | 935282471118 | |||||
0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOIC-16 | HEF4000 | CMOS | 1 | 3-State | 330 ns, 150 ns, 110 ns | 3.3 V, 5 V, 9 V, 12 V | 3.3 V, 5 V, 9 V, 12 V | - 40 C | + 125 C | Reel | 933406660653 | |||||
0In Stock | Serial/Parallel to Serial | 1 Circuit | 8 bit | TSSOP-16 | LV | CMOS | 9 | 7.5 ns | 2 V | 5.5 V | - 40 C | + 85 C | Reel | 935273177118 | ||||||
0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOIC-16 | LV | CMOS | 1 | 3-State | 115 ns, 39 ns | 3.6 V | - 40 C | + 125 C | Reel | 935088040118 | ||||||
0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOIC-16 | HC | CMOS | 1 | 3-State | 195 ns, 39 ns, 33 ns | 6 V | - 40 C | + 125 C | Reel | 933714850653 | ||||||
0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | DHVQFN-16 | LVC | CMOS | 1 | 5.2 ns, 4.5 ns | 1.8 V, 2.5 V, 3.3 V | 1.8 V, 2.5 V, 3.3 V | - 40 C | + 125 C | Reel | 935282466115 | ||||||
0In Stock | Serial to Parallel | 1 Circuit | 8 bit | DHVQFN-14 | HCT | CMOS | 2 | 12 ns | 2 V | 6 V | - 40 C | + 125 C | Reel | 935279166115 | ||||||
0In Stock | Serial/Parallel to Serial/Parallel | 1 Circuit | 8 bit | SOIC-20 | HC | CMOS | 10 | 3-State | 19 ns | 2 V | 6 V | - 40 C | + 125 C | Reel | 933713540653 | |||||
0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | TSSOP-16 | HC | CMOS | 1 | 3-State | 195 ns, 39 ns, 33 ns | 5 V | - 40 C | + 85 C | Reel | 935188490118 | ||||||
0In Stock | Serial to Parallel | 2 Circuit | 4 bit | SOIC-16 | HEF4000 | CMOS | 1 | 40 ns | 3 V | 15 V | - 40 C | + 85 C | Reel | 933372680653 | ||||||
0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOIC-16 | AHCT | CMOS | 1 | 3-State | 3.8 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 935265559118 | |||||
0In Stock | Serial to Parallel | 1 Circuit | 8 bit | SOIC-14 | HCT | CMOS | 2 | 20 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 933714080653 | ||||||
0In Stock | Parallel to Serial | 8 bit | DHXQFN-16 | CMOS | 9 | 52 ns | 2 V | 6 V | - 40 C | + 125 C | Reel | 935692191115 | ||||||||
0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOIC-16 | LV | CMOS | 1 | 3-State | 15 ns | 1 V | 3.6 V | - 40 C | + 125 C | Reel | 935181580118 | |||||
0In Stock | Serial to Parallel | 1 Circuit | 8 bit | SOIC-14 | AHC | CMOS | 2 | 4.5 ns | 2 V | 5.5 V | - 40 C | + 125 C | Reel | 935265465118 | ||||||
0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | DHVQFN-16 | AHCT | CMOS | 1 | 8.8 ns | 5.5 V | - 40 C | + 125 C | Reel | 935282017115 | |||||||
0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | TSSOP-16 | LV | CMOS | 1 | 3-State | 115 ns, 39 ns | 3.6 V | - 40 C | + 125 C | Reel | 935175020118 | ||||||
0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOIC-16 | HCT | CMOS | 1 | 3-State | 43 ns | 5.5 V | - 40 C | + 125 C | Reel | 933715330118 | ||||||
0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOIC-16 | AHCT | CMOS | 1 | 8.8 ns | 5.5 V | - 40 C | + 125 C | Reel | 935282014118 | |||||||
Mfr: 74HC595D(BJ) TTI: Not Assigned Toshiba Availability: 0In StockCounter Shift Registers CMOS 8-Bit Shift Register/Latch | 0In Stock | 1 Circuit | 8 bit | SOIC-16 | HC | CMOS | 3-State | 12 ns | 2 V | 6 V | - 40 C | + 125 C | Reel | 74HC595D | ||||||
0In Stock | Parallel to Serial | 1 Circuit | 8 bit | DHVQFN-16 | HC | CMOS | 9 | 165 ns, 33 ns, 28 ns | 2 V | 6 V | - 40 C | + 125 C | Reel | 935286073115 | ||||||
0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOIC-16 | HCT | CMOS | 1 | 3-State | 25 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 935009180118 | |||||
0In Stock | Serial to Parallel | 1 Circuit | 8 bit | TSSOP-14 | AHCT | CMOS | 2 | 3.4 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 935265464118 | ||||||
0In Stock | Serial to Parallel | 1 Circuit | TSSOP-16 | VHC | - 500 mV | 7 V | - 40 C | + 125 C | Reel | 935289513118 | ||||||||||
0In Stock | Serial to Parallel | 1 Circuit | SOIC-16 | VHC | - 500 mV | 7 V | - 40 C | + 125 C | Reel | 935289512118 |