Counter Shift Registers
588 ResultsPart | Availability | Purchasing | RoHS/Lead | Counter Type | Counting Sequence | Number of Circuits | Number of Bits | Package / Case | Logic Family | Logic Type | Number of Input Lines | Output Type | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74AHCT595BZX TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHCT595BZ/SOT8016/DHXQFN16 | 0In Stock | D-Type | Serial/Parallel to Parallel | 8 bit | DHXQFN-16 | TTL | 1 | 3-State | 5.3 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935692206115 | |||||
Mfr: TC74HC165AF(EL,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineCounter Shift Registers CMOS Logic IC 15ns 4mA 2.0 to 6.0V | Not Available Online | Parallel Load Shift | Serial/Parallel to Serial | 1 Circuit | 8 bit | SOP-16 | HC | CMOS | 8 | Serial | 15 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: HEF4015BT,653 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers HEF4015BT/SOT109/SO16 | 0In Stock | Serial to Parallel | 2 Circuit | 4 bit | SOIC-16 | HEF4000 | CMOS | 1 | 40 ns | 3 V | 15 V | - 40 C | + 85 C | SMD/SMT | Reel | 933372680653 | |||||
Mfr: 74AHC594PW-Q100,11 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 74AHC594PW-Q100/SOT403/TSSOP16 | Not Available Online | TSSOP-16 | AHC | AEC-Q100 | Reel | 935298654118 | |||||||||||||||
Mfr: 74HCT165BQ-Q100,11 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCT165BQ-Q100/SOT763/DHVQFN1 | 0In Stock | DHVQFN-16 | HCT | AEC-Q100 | Reel | 935298769115 | |||||||||||||||
Mfr: 74AHCT595PW-Q100,1 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHCT595PW-Q100/SOT403/TSSOP1 | 0In Stock | TSSOP-16 | AHCT | AEC-Q100 | Reel | 935298636118 | |||||||||||||||
0In Stock | SOIC-16 | HC | Reel | 74HC595D(BJ) | |||||||||||||||||
Mfr: 74AHCT595BQ-Q100,1 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHCT595BQ-Q100/SOT763/DHVQFN | 0In Stock | DHVQFN-16 | AHCT | AEC-Q100 | Reel | 935298634115 | |||||||||||||||
Mfr: 74VHC595BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74VHC595BQ/SOT763/DHVQFN16 | 0In Stock | Serial to Parallel | 1 Circuit | DHVQFN-16 | VHC | - 500 mV | 7 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289511115 | |||||||||
Not Available Online | 8 Circuit | SOIC-14 | HC | CMOS | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 74HC164D(BJ) | ||||||||||
Mfr: 74VHCT595PW,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74VHCT595PW/SOT403/TSSOP16 | 0In Stock | Serial to Parallel | 1 Circuit | TSSOP-16 | VHCT | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289516118 | |||||||||
Mfr: 74VHC595FT TTI: Not Assigned Toshiba Availability: 0In StockCounter Shift Registers CMOS Logic IC Series | 0In Stock | Serial to Parallel | 1 Circuit | 8 bit | TSSOP-16 | VHC | CMOS | 1 | 3-State | 7.7 ns | 2 V | 5.5 V | - 40 C | + 85 C | AEC-Q100 | SMD/SMT | Reel | ||||
Mfr: 74HCT166D,653 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCT166D/SOT109/SO16 | 0In Stock | Serial/Parallel to Serial | 1 Circuit | 8 bit | SOIC-16 | HCT | CMOS | 9 | 23 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 933715030653 | |||||
Mfr: 74HCS166BQX TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCS166BQ/SOT763/DHVQFN16 | 0In Stock | 8 bit | DHVQFN-16 | CMOS | 3-State | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935691473115 935690000000 | |||||||||
Mfr: 74LVC595ABZX TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74LVC595ABZ/SOT8016/DHXQFN16 | 0In Stock | Serial/Serial to Parallel | 8 bit | DHXQFN-16 | CMOS | 1 | 18.2 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935692229115 | |||||||
Mfr: 74HC4094PW,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HC4094PW/SOT403/TSSOP16 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | TSSOP-16 | HC | CMOS | 1 | 3-State | 195 ns, 39 ns, 33 ns | 5 V | - 40 C | + 85 C | SMD/SMT | Reel | 935188490118 | |||||
Mfr: 74AHCT594D,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHCT594D/SOT109/SO16 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOIC-16 | AHCT | CMOS | 1 | 8.8 ns | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935282014118 | ||||||
Mfr: 74AHCT594BZX TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHCT594BZ/SOT8016/DHXQFN16 | 0In Stock | Shift Register | Serial to Parallel | 8 bit | DHXQFN-16 | 74AHC | TTL | 1 | Parallel | 5.7 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935692205115 | ||||
Mfr: 74AHCT595PW,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHCT595PW/SOT403/TSSOP16 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | TSSOP-16 | AHCT | CMOS | 1 | 3-State | 3.8 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935265560118 | ||||
Mfr: 74AHCT594D-Q100,11 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHCT594D-Q100/SOT109/SO16 | 0In Stock | SOIC-16 | AHCT | AEC-Q100 | Reel | 935298656118 | |||||||||||||||
Mfr: 74HC164D,653 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HC164D/SOT108/SO14 | 0In Stock | Serial to Parallel | 1 Circuit | 8 bit | SOIC-14 | HC | CMOS | 2 | 170 ns, 34 ns, 29 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 933714070653 | |||||
Mfr: HEF4894BTT,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers HEF4894BTT/SOT360/TSSOP20 | 0In Stock | TSSOP-20 | 3-State | 3.3 V, 5 V, 9 V, 12 V | 3.3 V, 5 V, 9 V, 12 V | - 40 C | + 125 C | SMD/SMT | Reel | 935283158118 | |||||||||||
Mfr: HEF4014BT,653 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers HEF4014BT/SOT109/SO16 | 0In Stock | Serial/Parallel to Parallel | 1 Circuit | 8 bit | SOIC-16 | HEF4000 | CMOS | 9 | 40 ns | 4.5 V | 15.5 V | - 40 C | + 85 C | SMD/SMT | Reel | 933372670653 | |||||
Mfr: HEF4021BT,653 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers HEF4021BT/SOT109/SO16 | 0In Stock | Serial/Parallel to Parallel | 1 Circuit | 8 bit | SOIC-16 | HEF4000 | CMOS | 9 | 40 ns | 4.5 V | 15.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 933372740653 | |||||
Mfr: 74HCT595D,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCT595D/SOT109/SO16 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOIC-16 | HCT | CMOS | 1 | 3-State | 25 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935009180118 |