SMD - Counter Shift Registers
132 ResultsPart | Availability | Purchasing | RoHS/Lead | Counter Type | Counting Sequence | Number of Circuits | Number of Bits | Package / Case | Logic Family | Logic Type | Number of Input Lines | Output Type | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SOIC-16 | HC | Shift Register | Parallel / Serial | 265 ns | 2 V | 6 V | - 40 C | + 125 C | AEC-Q100 | Reel | 935298874118 | ||||||||
0In Stock | TSSOP-16 | HC | Shift Register | Parallel / Serial | 265 ns | 2 V | 6 V | - 40 C | + 125 C | AEC-Q100 | Reel | 935298875118 | ||||||||
0In Stock | Serial to Parallel | 1 Circuit | DHVQFN-16 | VHCT | - 500 mV | 7 V | - 40 C | + 125 C | Reel | 935289514115 | ||||||||||
Mfr: TC74HC595AF(EL,F) TTI: Not Assigned Toshiba Availability: 0In StockCounter Shift Registers CMOS Logic IC 12ns 6mA 2.0 to 6.0V | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOP-16 | HC | CMOS | 1 | 3-State | 190 ns, 38 ns, 32 ns | 2.5 V, 3.3 V, 5 V | 2.5 V, 3.3 V, 5 V | - 40 C | + 85 C | Reel | |||||
0In Stock | D-Type | Serial/Parallel to Parallel | 8 bit | DHXQFN-16 | TTL | 1 | 3-State | 5.3 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 935692206115 | ||||||
0In Stock | Shift Register | Serial to Parallel | 8 bit | DHXQFN-16 | 74AHC | CMOS | 1 | Parallel | 7.7 ns | 2 V | 5.5 V | - 40 C | + 125 C | Reel | 935692203115 | |||||
0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOIC-16 | HC | CMOS | 1 | 14 ns | 2 V | 6 V | - 40 C | + 125 C | Reel | 935043380118 | ||||||
0In Stock | Serial/Parallel to Serial | 1 Circuit | 8 bit | SOIC-16 | HC | CMOS | 9 | 16 ns | 2 V | 6 V | - 40 C | + 125 C | Reel | 933713780653 | ||||||
0In Stock | Serial/Parallel to Serial | 1 Circuit | 8 bit | SOIC-16 | HC | CMOS | 9 | 16 ns | 2 V | 6 V | - 40 C | + 125 C | Reel | 933757330653 | ||||||
0In Stock | Serial/Parallel to Serial | 1 Circuit | 8 bit | SOIC-16 | LV | CMOS | 9 | 18 ns | 1 V | 5.5 V | - 40 C | + 125 C | Reel | 935156060118 | ||||||
0In Stock | Parallel to Serial | 1 Circuit | 8 bit | DHVQFN-16 | HC | Shift Register | 8 | 15 ns | 2 V | 6 V | - 40 C | + 125 C | AEC-Q100 | Reel | 935298766115 | |||||
0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | TSSOP-16 | HC | CMOS | 1 | 3-State | 175 ns, 35 ns, 30 ns | 2 V | 6 V | - 40 C | + 125 C | Reel | 935188520118 | |||||
0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | TSSOP-16 | LV | CMOS | 1 | 3-State | 15 ns | 1 V | 3.6 V | - 40 C | + 125 C | Reel | 935198290118 | |||||
0In Stock | Serial to Parallel | 12 Circuit | 12 bit | SOIC-20 | HEF | CMOS | 12 | Parallel | 45 ns | 3 V | 15 V | - 40 C | + 85 C | AEC-Q100 | Reel | 935298525118 | ||||
0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | DHVQFN-16 | LVC | CMOS | 1 | 3-State | 4.7 ns, 4 ns | 1.8 V, 2.5 V, 3.3 V | 1.8 V, 2.5 V, 3.3 V | - 40 C | + 125 C | Reel | 935282468115 | |||||
0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOIC-16 | LVC | CMOS | 1 | 3-State | 4.7 ns, 4 ns | 1.8 V, 2.5 V, 3.3 V | 1.8 V, 2.5 V, 3.3 V | - 40 C | + 125 C | Reel | 935282469118 | |||||
0In Stock | Serial to Parallel | 1 Circuit | 8 bit | SOIC-14 | HC | CMOS | 2 | 170 ns, 34 ns, 29 ns | 2 V | 6 V | - 40 C | + 125 C | Reel | 933714070653 | ||||||
0In Stock | Shift Register | Serial to Parallel | 8 bit | DHXQFN-16 | 74AHC | TTL | 1 | Parallel | 5.7 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 935692205115 | |||||
0In Stock | D-Type | Serial/Parallel to Parallel | 8 bit | DHXQFN-16 | CMOS | 1 | 3-State | 7.7 ns | 2 V | 5.5 V | - 40 C | + 125 C | Reel | 935692204115 | ||||||
0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | DHVQFN-16 | AHC | CMOS | 1 | 3-State | 4 ns | 2 V | 5 V | - 40 C | + 125 C | Reel | 935281621115 | |||||
0In Stock | Serial/Parallel to Serial | 1 Circuit | 8 bit | SOIC-16 | HCT | CMOS | 9 | 14 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 933713790653 | ||||||
0In Stock | Serial/Parallel to Parallel | 1 Circuit | 8 bit | SOIC-16 | HEF4000 | CMOS | 9 | 40 ns | 4.5 V | 15.5 V | - 40 C | + 125 C | Reel | 933372740653 | ||||||
0In Stock | Serial/Parallel to Parallel | 1 Circuit | 8 bit | SOIC-16 | HEF4000 | CMOS | 9 | 40 ns | 4.5 V | 15.5 V | - 40 C | + 85 C | Reel | 933372670653 | ||||||
0In Stock | Serial to Parallel | 1 Circuit | 8 bit | TSSOP-14 | AHC | CMOS | 2 | 4.5 ns | 2 V | 5.5 V | - 40 C | + 125 C | Reel | 935265466118 | ||||||
0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | TSSOP-16 | AHC | CMOS | 1 | 12.1 ns, 8.8 ns | 5.5 V | - 40 C | + 125 C | Reel | 935282021118 |