ROHM Semiconductor - Counter Shift Registers
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Counter Type | Counting Sequence | Number of Circuits | Number of Bits | Package / Case | Logic Family | Logic Type | Number of Input Lines | Output Type | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BU2099FV-E2 TTI: BU2099FV-E2 ROHM Semiconductor Availability: 5,000In StockCounter Shift Registers DRV 12BIT I/O | 5,000In Stock | SSOP-20 | - 40 C | + 85 C | SMD/SMT | Reel | BU2099FV | ||||||||||||||
Mfr: BU2090FS-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCounter Shift Registers 12 BIT SERIAL-IN/ PARALLEL OUT DRIVER | Not Available Online | 2.7 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | BU2090FS | |||||||||||||
Mfr: BU4015BF-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCounter Shift Registers DUAL 4 BIT STATIC SHIFT REGULATOR | Not Available Online | Serial to Parallel | 2 Circuit | 4 bit | 4000B | CMOS | 1 | 460 ns, 180 ns, 120 ns | 3.3 V, 5 V, 9 V, 12 V, 15 V | 3.3 V, 5 V, 9 V, 12 V, 15 V | - 40 C | + 85 C | SMD/SMT | Reel | BU4015BF | ||||||
Not Available Online | BU4021BF-E2 | ||||||||||||||||||||
Mfr: BU2092FV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCounter Shift Registers 12 BIT SERIAL-IN/ PARALLEL OUT DRIVER | Not Available Online | SSOP-20 | - 25 C | + 75 C | SMD/SMT | Reel | BU2092FV | ||||||||||||||
Not Available Online | BU4015BF-E2 | ||||||||||||||||||||
Mfr: BU2090F-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCounter Shift Registers 12 BIT SERIAL-IN/ PARALLEL OUT DRIVER | Not Available Online | 2.7 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | BU2090F | |||||||||||||
Mfr: BU2092F-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCounter Shift Registers IC 12BIT S-IN P-OUT | Not Available Online | 2.7 V | 5.5 V | - 25 C | + 75 C | SMD/SMT | Reel | BU2092F | |||||||||||||
Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | DIP-16 | 4000B | CMOS | 1 | 3-State | 840 ns, 390 ns, 270 ns | 3.3 V, 5 V, 9 V, 12 V, 15 V | 3.3 V, 5 V, 9 V, 12 V, 15 V | - 40 C | + 85 C | Through Hole | Bulk | ||||||
Mfr: BU4094BCF-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCounter Shift Registers SHIFT/STORE LATCH 8 BIT | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOP-16 | 4000B | CMOS | 1 | 3-State | 840 ns, 390 ns, 270 ns | 3.3 V, 5 V, 9 V, 12 V, 15 V | 3.3 V, 5 V, 9 V, 12 V, 15 V | - 40 C | + 85 C | SMD/SMT | Reel | BU4094BCF | ||||
Not Available Online | Serial/Parallel to Parallel | 1 Circuit | 8 bit | 4000B | CMOS | 9 | 400 ns, 170 ns, 115 ns | 3.3 V, 5 V, 9 V, 12 V, 15 V | 3.3 V, 5 V, 9 V, 12 V, 15 V | - 40 C | + 85 C | Through Hole | Bulk | ||||||||
Mfr: BU2098F-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCounter Shift Registers 8-BIT SERIAL IN/ PARALLEL OUT DRIVER | Not Available Online | 2.7 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | BU2098F | |||||||||||||
Not Available Online | Serial to Parallel | 2 Circuit | 4 bit | DIP-16 | 4000B | CMOS | 1 | 460 ns, 180 ns, 120 ns | 3.3 V, 5 V, 9 V, 12 V, 15 V | 3.3 V, 5 V, 9 V, 12 V, 15 V | - 40 C | + 85 C | Through Hole | Bulk | |||||||
Mfr: BU4021BF-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCounter Shift Registers 8 BIT STATIC SHIFT REGULATOR | Not Available Online | Serial/Parallel to Parallel | 1 Circuit | 8 bit | 4000B | CMOS | 9 | 400 ns, 170 ns, 115 ns | 3.3 V, 5 V, 9 V, 12 V, 15 V | 3.3 V, 5 V, 9 V, 12 V, 15 V | - 40 C | + 85 C | SMD/SMT | Reel | BU4021BF | ||||||
Mfr: BU4094BCFV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCounter Shift Registers SHIFT/STORE LATCH 8 BIT | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | SSOP-16 | 4000B | CMOS | 1 | 3-State | 840 ns, 390 ns, 270 ns | 3.3 V, 5 V, 9 V, 12 V, 15 V | 3.3 V, 5 V, 9 V, 12 V, 15 V | - 40 C | + 85 C | SMD/SMT | Reel | BU4094BCFV |