Nexperia - Counter Shift Registers
532 ResultsPart | Availability | Purchasing | RoHS/Lead | Counter Type | Counting Sequence | Number of Circuits | Number of Bits | Package / Case | Logic Family | Logic Type | Number of Input Lines | Output Type | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74AHC595PW,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHC595PW/SOT403/TSSOP16 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | TSSOP-16 | AHC | CMOS | 1 | 3-State | 4 ns | 2 V | 5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935265568118 | ||||
Mfr: 74HCT595BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCT595BQ/SOT763/DHVQFN16 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | DHVQFN-16 | HCT | CMOS | 3 | 3-State | 24 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935273733115 | ||||
Mfr: 74HCT595PW,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCT595PW/SOT403/TSSOP16 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | TSSOP-16 | HCT | CMOS | 1 | 3-State | 42 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935200990118 | ||||
Mfr: 74HC164BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HC164BQ/SOT762/DHVQFN14 | 0In Stock | Serial to Parallel | 1 Circuit | DHVQFN-14 | HC | - 500 mV | 7 V | - 40 C | + 125 C | SMD/SMT | Reel | 935291138115 | |||||||||
Mfr: 74HC597PW,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HC597PW/SOT403/TSSOP16 | 0In Stock | Serial/Parallel to Serial | 1 Circuit | 8 bit | TSSOP-16 | HC | CMOS | 9 | 16 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935189150118 | |||||
Mfr: 74HCS165PWJ TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCS165PW/SOT403/TSSOP16 | 0In Stock | 8 bit | TSSOP-16 | CMOS | 3-State | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935691471118 935690000000 | |||||||||
Mfr: 74HC165BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HC165BQ/SOT763/DHVQFN16 | 0In Stock | Parallel to Serial | 1 Circuit | 8 bit | DHVQFN-16 | HC | CMOS | 9 | 165 ns, 33 ns, 28 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935286073115 | |||||
Mfr: 74HC595BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HC595BQ/SOT763/DHVQFN16 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | DHVQFN-16 | HC | CMOS | 1 | 3-State | 175 ns, 35 ns, 30 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935273679115 | ||||
Mfr: 74HCT165PW,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCT165PW/SOT403/TSSOP16 | 0In Stock | Serial/Parallel to Serial | 1 Circuit | 8 bit | TSSOP-16 | HCT | CMOS | 9 | 15 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935188350118 | |||||
Mfr: 74VHCT595BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74VHCT595BQ/SOT763/DHVQFN16 | 0In Stock | Serial to Parallel | 1 Circuit | DHVQFN-16 | VHCT | - 500 mV | 7 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289514115 | |||||||||
Mfr: 74AHC595D-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHC595D-Q100/SOT109/SO16 | 0In Stock | SOIC-16 | AHC | AEC-Q100 | Reel | 935298632118 | |||||||||||||||
Mfr: 74LVC594APW-Q100J TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74LVC594APW-Q100/SOT403/TSSOP1 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | TSSOP-16 | LVC | Shift Register | 1 | 7 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | AEC-Q100 | SMD/SMT | Reel | 935302236118 | ||||
Mfr: 74HCT165BZX TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCT165BZ/SOT8016/DHXQFN16 | 0In Stock | Parallel to Serial | 8 bit | DHXQFN-16 | TTL | 9 | 20 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935692230115 | |||||||
Mfr: 74VHCT595D,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74VHCT595D/SOT109/SO16 | 0In Stock | Serial to Parallel | 1 Circuit | SOIC-16 | VHCT | - 500 mV | 7 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289515118 | |||||||||
Mfr: 74HCS164PWJ TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCS164PW/SOT402/TSSOP14 | 0In Stock | 8 bit | TSSOP-14 | CMOS | 3-State | 2 V | 6 V | - 40 C | + 125 C | Reel | 935691501118 935690000000 | ||||||||||
Mfr: 74HCS594DJ TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCS594D/SOT109/SO16 | 0In Stock | Reel | 935691485118 935690000000 | ||||||||||||||||||
Mfr: 74AHC164PW,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHC164PW/SOT402/TSSOP14 | 0In Stock | Serial to Parallel | 1 Circuit | 8 bit | TSSOP-14 | AHC | CMOS | 2 | 4.5 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935265466118 | |||||
Mfr: 74HCS164DJ TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCS164D/SOT108/SO14 | 0In Stock | 8 bit | SO-14 | CMOS | 3-State | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935691461118 935690000000 | |||||||||
Mfr: 74HC165BQ-Q100,115 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HC165BQ-Q100/SOT763/DHVQFN16 | 0In Stock | Parallel to Serial | 1 Circuit | 8 bit | DHVQFN-16 | HC | Shift Register | 8 | 15 ns | 2 V | 6 V | - 40 C | + 125 C | AEC-Q100 | SMD/SMT | Reel | 935298766115 | ||||
Mfr: 74AHCT595D,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHCT595D/SOT109/SO16 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOIC-16 | AHCT | CMOS | 1 | 3-State | 3.8 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935265559118 | ||||
Mfr: 74HCT164D,653 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCT164D/SOT108/SO14 | 0In Stock | Serial to Parallel | 1 Circuit | 8 bit | SOIC-14 | HCT | CMOS | 2 | 20 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 933714080653 | |||||
Mfr: 74AHC595BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHC595BQ/SOT763/DHVQFN16 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | DHVQFN-16 | AHC | CMOS | 1 | 3-State | 4 ns | 2 V | 5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935281621115 | ||||
Mfr: HEF4014BT,653 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers HEF4014BT/SOT109/SO16 | 0In Stock | Serial/Parallel to Parallel | 1 Circuit | 8 bit | SOIC-16 | HEF4000 | CMOS | 9 | 40 ns | 4.5 V | 15.5 V | - 40 C | + 85 C | SMD/SMT | Reel | 933372670653 | |||||
Mfr: HEF4021BT,653 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers HEF4021BT/SOT109/SO16 | 0In Stock | Serial/Parallel to Parallel | 1 Circuit | 8 bit | SOIC-16 | HEF4000 | CMOS | 9 | 40 ns | 4.5 V | 15.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 933372740653 | |||||
Mfr: HEF4794BT,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers HEF4794BT/SOT109/SO16 | 0In Stock | SOIC-16 | - 40 C | + 125 C | SMD/SMT | Reel | 935069140118 |