Nexperia - Counter Shift Registers
532 ResultsPart | Availability | Purchasing | RoHS/Lead | Counter Type | Counting Sequence | Number of Circuits | Number of Bits | Package / Case | Logic Family | Logic Type | Number of Input Lines | Output Type | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LV595DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | SSOP-16 | LV | CMOS | 1 | 3-State | 15 ns | 1 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935198280118 | ||||
Not Available Online | Serial/Parallel to Serial/Parallel | 1 Circuit | 4 bit | PDIP-16 | HCT | CMOS | 6 | 15 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Through Hole | Tube | 74HCT194N,652 | ||||||
Mfr: 74HC4094PW TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 8-STAGE SHIFT AND STORE BUS REG | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOT-403 | HC | CMOS | 1 | 3-State | 195 ns, 39 ns, 33 ns | 6 V | - 40 C | + 125 C | SMD/SMT | 74HC4094PW,112 | ||||||
Mfr: 74AHC164PW TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 8-BIT SI-PO SHIFT REGISTER | Not Available Online | Serial to Parallel | 1 Circuit | 8 bit | SOT-402 | AHC | CMOS | 2 | 4.5 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74AHC164PW,112 | ||||||
Not Available Online | Serial to Parallel | 1 Circuit | 8 bit | SOT-402 | HC | CMOS | 2 | 12 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | 74HC164PW,112 | |||||||
Mfr: NPIC6C596D-Q100,11 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | 8 bit | SOIC-16 | NPIC | Shift Register | 1 | Open Drain | 5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | AEC-Q100 | SMD/SMT | Reel | 935298529118 | |||||
Mfr: NPIC6C596PW-Q100,1 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers COUNTER SHIFT REGISTERS | Not Available Online | 8 bit | TSSOP-16 | NPIC | Shift Register | 1 | Open Drain | 5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | AEC-Q100 | SMD/SMT | Reel | 935298531118 |