Nexperia - Counter Shift Registers
532 ResultsPart | Availability | Purchasing | RoHS/Lead | Counter Type | Counting Sequence | Number of Circuits | Number of Bits | Package / Case | Logic Family | Logic Type | Number of Input Lines | Output Type | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LV165D,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74LV165D/SOT109/SO16 | 0In Stock | Serial/Parallel to Serial | 1 Circuit | 8 bit | SOIC-16 | LV | CMOS | 9 | 18 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935156060118 | |||||
Mfr: 74HC595PW,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HC595PW/SOT403/TSSOP16 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | TSSOP-16 | HC | CMOS | 1 | 3-State | 175 ns, 35 ns, 30 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935188520118 | ||||
Mfr: 74HCT595D,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCT595D/SOT109/SO16 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOIC-16 | HCT | CMOS | 1 | 3-State | 25 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935009180118 | ||||
Mfr: 74HCT165D,653 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCT165D/SOT109/SO16 | 0In Stock | Serial/Parallel to Serial | 1 Circuit | 8 bit | SOIC-16 | HCT | CMOS | 9 | 14 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 933713790653 | |||||
Mfr: 74HC594D,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HC594D/SOT109/SO16 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOIC-16 | HC | CMOS | 1 | 14 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935043380118 | |||||
Mfr: 74HCS165BQX TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCS165BQ/SOT763/DHVQFN16 | 0In Stock | 8 bit | DHVQFN-16 | CMOS | 3-State | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935691468115 935690000000 | |||||||||
Mfr: 74AHC594BZX TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHC594BZ/SOT8016/DHXQFN16 | 0In Stock | Shift Register | Serial to Parallel | 8 bit | DHXQFN-16 | 74AHC | CMOS | 1 | Parallel | 7.7 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935692203115 | ||||
Mfr: 74AHCT594PW-Q100,1 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHCT594PW-Q100/SOT403/TSSOP1 | 0In Stock | TSSOP-16 | AHCT | AEC-Q100 | Reel | 935298657118 | |||||||||||||||
Mfr: 74HC166D,653 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HC166D/SOT109/SO16 | 0In Stock | Serial/Parallel to Serial | 1 Circuit | 8 bit | SOIC-16 | HC | CMOS | 9 | 15 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 933714550653 | |||||
Mfr: 74LVC595ABQ,115 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74LVC595ABQ/SOT763/DHVQFN16 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | DHVQFN-16 | LVC | CMOS | 1 | 3-State | 4.7 ns, 4 ns | 1.8 V, 2.5 V, 3.3 V | 1.8 V, 2.5 V, 3.3 V | - 40 C | + 125 C | SMD/SMT | Reel | 935282468115 | ||||
Mfr: 74LVC595AD,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74LVC595AD/SOT109/SO16 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOIC-16 | LVC | CMOS | 1 | 3-State | 4.7 ns, 4 ns | 1.8 V, 2.5 V, 3.3 V | 1.8 V, 2.5 V, 3.3 V | - 40 C | + 125 C | SMD/SMT | Reel | 935282469118 | ||||
Mfr: 74HC597D,653 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HC597D/SOT109/SO16 | 0In Stock | Serial/Parallel to Serial | 1 Circuit | 8 bit | SOIC-16 | HC | CMOS | 9 | 16 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 933757330653 | |||||
Mfr: 74AHC594PW,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHC594PW/SOT403/TSSOP16 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | TSSOP-16 | AHC | CMOS | 1 | 12.1 ns, 8.8 ns | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935282021118 | ||||||
Mfr: 74AHCT594BQ,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 74AHCT594BQ/SOT763/DHVQFN16 | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | DHVQFN-16 | AHCT | CMOS | 1 | 8.8 ns | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935282017115 | ||||||
Mfr: 74AHCT595BZX TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHCT595BZ/SOT8016/DHXQFN16 | 0In Stock | D-Type | Serial/Parallel to Parallel | 8 bit | DHXQFN-16 | TTL | 1 | 3-State | 5.3 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935692206115 | |||||
Mfr: 74HCS164BQX TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCS164BQ/SOT762/DHVQFN14 | 0In Stock | 8 bit | DHVQFN-14 | CMOS | 3-State | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935691459115 935690000000 | |||||||||
Mfr: 74AHC594BQ-Q100,11 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHC594BQ-Q100/SOT763/DHVQFN1 | 0In Stock | DHVQFN-16 | AHC | AEC-Q100 | Reel | 935298652115 | |||||||||||||||
Mfr: 74AHC164D,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHC164D/SOT108/SO14 | 0In Stock | Serial to Parallel | 1 Circuit | 8 bit | SOIC-14 | AHC | CMOS | 2 | 4.5 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935265465118 | |||||
Mfr: HEF4894BT,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers HEF4894BT/SOT163/SO20 | 0In Stock | SOIC-20 | - 40 C | + 125 C | SMD/SMT | Reel | 935194380118 | ||||||||||||||
Mfr: HEF4094BT,653 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers HEF4094BT/SOT109/SO16 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOIC-16 | HEF4000 | CMOS | 1 | 3-State | 330 ns, 150 ns, 110 ns | 3.3 V, 5 V, 9 V, 12 V | 3.3 V, 5 V, 9 V, 12 V | - 40 C | + 125 C | SMD/SMT | Reel | 933406660653 | ||||
Mfr: 74AHCT164PW,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHCT164PW/SOT402/TSSOP14 | 0In Stock | Serial to Parallel | 1 Circuit | 8 bit | TSSOP-14 | AHCT | CMOS | 2 | 3.4 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935265464118 | |||||
Mfr: 74HC595PW-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HC595PW-Q100/SOT403/TSSOP16 | 0In Stock | TSSOP-16 | HC | Shift Register | Parallel / Serial | 265 ns | 2 V | 6 V | - 40 C | + 125 C | AEC-Q100 | SMD/SMT | Reel | 935298875118 | |||||||
Mfr: 74HC595D-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HC595D-Q100/SOT109/SO16 | 0In Stock | SOIC-16 | HC | Shift Register | Parallel / Serial | 265 ns | 2 V | 6 V | - 40 C | + 125 C | AEC-Q100 | SMD/SMT | Reel | 935298874118 | |||||||
Mfr: 74LVC595APW,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74LVC595APW/SOT403/TSSOP16 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | TSSOP-16 | LVC | CMOS | 1 | 3-State | 4.7 ns, 4 ns | 1.8 V, 2.5 V, 3.3 V | 1.8 V, 2.5 V, 3.3 V | - 40 C | + 125 C | SMD/SMT | Reel | 935282471118 | ||||
Mfr: 74LV595D,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74LV595D/SOT109/SO16 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOIC-16 | LV | CMOS | 1 | 3-State | 15 ns | 1 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935181580118 |