Nexperia - Counter Shift Registers
532 ResultsPart | Availability | Purchasing | RoHS/Lead | Counter Type | Counting Sequence | Number of Circuits | Number of Bits | Package / Case | Logic Family | Logic Type | Number of Input Lines | Output Type | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74AHC164D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 8-BIT SI-PO SHIFT | Not Available Online | Serial to Parallel | 1 Circuit | 8 bit | SOIC-14 | AHC | CMOS | 2 | 4.5 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 935265465112 | |||||
Mfr: 74AHCT594PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 5V SHIFT REG W OUTPT | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | TSSOP-16 | AHCT | CMOS | 1 | 8.8 ns | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 935282016112 | ||||||
Mfr: 74HCT166DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial/Parallel to Serial | 1 Circuit | 8 bit | SSOP-16 | HCT | CMOS | 9 | 23 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935189700118 | |||||
Mfr: 74HC164DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial to Parallel | 1 Circuit | 8 bit | SSOP-14 | HC | CMOS | 2 | 12 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Tube | 935174520112 | |||||
Mfr: 74HC164DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial to Parallel | 1 Circuit | 8 bit | SSOP-14 | HC | CMOS | 2 | 12 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935174520118 | |||||
Mfr: 74LV165AD,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial/Parallel to Serial | 1 Circuit | 8 bit | SOIC-16 | LV | CMOS | 9 | 7.5 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Tube | 935273176112 | |||||
Mfr: 74LV165D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial/Parallel to Serial | 1 Circuit | 8 bit | SOIC-16 | LV | CMOS | 9 | 18 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 935156060112 | |||||
Mfr: 74HC597N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 8BIT SHIFT REGISTER W/INPUT LATCH | Not Available Online | Serial/Parallel to Serial | 1 Circuit | 8 bit | SOT-38 | HC | CMOS | 9 | 175 ns, 35 ns, 30 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Tube | 74HC597N | |||||
Mfr: 74LV4094D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial to Serial/Parallel | 8 Circuit | 8 bit | SOIC-16 | LV | CMOS | 4 | 3-State | 18 ns | 1 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Tube | 935088040112 | ||||
Mfr: 74LVC594AD,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOIC-16 | LVC | CMOS | 1 | 5.2 ns, 4.5 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Tube | 935282444112 | |||||
Mfr: HEF4094BP,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOT-38 | HEF4000 | CMOS | 1 | 3-State | 330 ns, 150 ns, 110 ns | 3.3 V, 5 V, 9 V, 12 V | 3.3 V, 5 V, 9 V, 12 V | - 40 C | + 125 C | SMD/SMT | Tube | HEF4094BPN | ||||
Mfr: N74F166D,602 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial/Parallel to Serial | 1 Circuit | 8 bit | SOIC-16 | F | Bipolar | 9 | 7.5 ns | 4.5 V | 5.5 V | 0 C | + 70 C | SMD/SMT | Tube | N74F166D | |||||
Mfr: NPIC6C596BQ-Q100 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | DHVQFN-16 | NPIC | Shift Register | Open Drain | 5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||||||
Not Available Online | Serial to Parallel | 1 Circuit | 8 bit | SOIC-14 | AHC | CMOS | 2 | 4.5 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74AHC164D,112 | |||||||
Not Available Online | Parallel to Serial | 1 Circuit | 8 bit | SSOP-16 | HC | CMOS | 9 | 16 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | 74HC165DB,112 | |||||||
Not Available Online | Serial/Parallel to Serial | 1 Circuit | 8 bit | PDIP-16 | HC | CMOS | 9 | 150 ns, 30 ns, 26 ns | 2 V | 6 V | - 40 C | + 125 C | Through Hole | 74HC166N,652 | |||||||
Mfr: 74AHC594PW TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 5V 8-BIT SHIFT REG W OUTPT REG | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOT-403 | AHC | CMOS | 1 | 12.1 ns, 8.8 ns | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74AHC594PW,112 | |||||||
Mfr: 74HCT166DB TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 8-BIT S/PI-SO SHIFT REGISTER | Not Available Online | Serial/Parallel to Serial/Parallel | 1 Circuit | 8 bit | SSOP-16 | HCT | CMOS | 9 | 23 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74HCT166DB,112 | ||||||
Mfr: 74HCT4094D TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 8-STAGE SHIFT/STORE BUS REGISTER | Not Available Online | Serial to Serial/Parallel | 8 Circuit | 8 bit | SOIC-16 | HCT | CMOS | 4 | 3-State | 19 ns | 5 V | 5 V | - 40 C | + 125 C | SMD/SMT | 74HCT4094D,112 | |||||
Mfr: 74LVC594APW TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 3.3V SHIFT REG WITH OUTPT REG | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOT-403 | LVC | CMOS | 1 | 5.2 ns, 4.5 ns | 1.8 V, 2.5 V, 3.3 V | 1.8 V, 2.5 V, 3.3 V | - 40 C | + 125 C | SMD/SMT | 74LVC594APW,112 | ||||||
Mfr: 74HCT164DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial to Parallel | 1 Circuit | 8 bit | SSOP-14 | HCT | CMOS | 2 | 20 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935187360118 | |||||
Mfr: N74F194N,602 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial/Parallel to Parallel | 1 Circuit | 4 bit | PDIP-16 | F | Bipolar | 6 | 5.5 ns | 4.5 V | 5.5 V | 0 C | + 70 C | Through Hole | Tube | N74F194N | |||||
Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | SSOP-16 | HC | CMOS | 1 | 14 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | 74HC594DB,112 | |||||||
Not Available Online | Serial to Parallel | 1 Circuit | 8 bit | PDIP-14 | LV | CMOS | 2 | 12 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74LV164N,112 | |||||||
Mfr: 74LV165APW TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 8-BIT PAR IN/SER OUT SHIFT REG | Not Available Online | Parallel to Serial | 1 Circuit | 8 bit | SOT-403 | LV | CMOS | 9 | 7.5 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | 74LV165APW,112 |