Nexperia - Counter Shift Registers
532 ResultsPart | Availability | Purchasing | RoHS/Lead | Counter Type | Counting Sequence | Number of Circuits | Number of Bits | Package / Case | Logic Family | Logic Type | Number of Input Lines | Output Type | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NPIC6C596D,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | SOIC-16 | Reel | 935297273118 | |||||||||||||||||
Mfr: 74HC4094DB-Q100J TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers | Not Available Online | HC | Reel | 935300346118 | |||||||||||||||||
Mfr: NPIC6C596PW-Q100 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | TSSOP-16 | NPIC | Shift Register | Open Drain | 5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||||||
Mfr: HEF4894BT-Q100 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | 12 bit | SOIC-20 | HEF | Shift Register | Serial | 3 V | 15 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||||||
Mfr: 74HC595PW/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 8bit serial-in serial/parallel-out | Not Available Online | Serial to Parallel | 8 Circuit | 8 bit | TSSOP-16 | HC | CMOS | 1 | Parallel / Serial | 52 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: 74HC597D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial/Parallel to Serial | 1 Circuit | 8 bit | SOIC-16 | HC | CMOS | 9 | 175 ns, 35 ns, 30 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Tube | 933757330652 | |||||
Mfr: 74HCT4015N,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial to Parallel | 2 Circuit | 4 bit | PDIP-16 | HCT | CMOS | 1 | 18 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Through Hole | Tube | 74HCT4015N | |||||
Not Available Online | SOIC-16 | SMD/SMT | HEC4021BT,112 | ||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: NPIC6C595D,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | SOIC-16 | Reel | 935297269118 | |||||||||||||||||
Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOT-38 | HC | CMOS | 1 | 14 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | 74HC594N,112 | |||||||
Mfr: N74F164N,602 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial to Parallel | 1 Circuit | 8 bit | PDIP-14 | F | Bipolar | 2 | 7 ns | 4.5 V | 5.5 V | 0 C | + 70 C | Through Hole | Tube | N74F164N | |||||
Mfr: 74LVC594APW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | TSSOP-16 | LVC | CMOS | 1 | 5.2 ns, 4.5 ns | 1.8 V, 2.5 V, 3.3 V | 1.8 V, 2.5 V, 3.3 V | - 40 C | + 125 C | SMD/SMT | Tube | 935282467112 | |||||
Mfr: HEF4557BT,653 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial to Serial | 1 Circuit | 64 bit | SOIC-16 | HEF4000 | CMOS | 2 | 65 ns | 4.5 V | 15.5 V | - 40 C | + 85 C | SMD/SMT | Reel | 933373330653 | |||||
Mfr: 74HC165DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial/Parallel to Serial | 1 Circuit | 8 bit | SSOP-16 | HC | CMOS | 9 | 16 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935186890118 | |||||
Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOT-403 | HC | CMOS | 1 | 3-State | 16 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | 74HC595PW,112 | ||||||
Mfr: 74HCT4094N,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 8-STAGE SHIFT AND STORE BUS REG | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | PDIP-16 | HCT | CMOS | 1 | 3-State | 43 ns | 5.5 V | - 40 C | + 125 C | Through Hole | Tube | 74HCT4094N | |||||
Mfr: 74HCS166BQ-Q100X TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | 8 bit | DHVQFN-16 | CMOS | 3-State | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935691474115 935690000000 | |||||||||
Mfr: HEF4014BT,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial/Parallel to Parallel | 1 Circuit | 8 bit | SOIC-16 | HE4000B | CMOS | 9 | 260 ns, 110 ns, 80 ns | 4.5 V | 15.5 V | - 40 C | + 85 C | SMD/SMT | Tube | 933372670652 | |||||
Not Available Online | Serial/Parallel to Serial/Parallel | 1 Circuit | 8 bit | PDIP-16 | HCT | CMOS | 9 | 23 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Through Hole | 74HCT166N,652 | |||||||
Mfr: 74LVC595APW TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 3.3V 8 SHIFT REG OTPT LATCH 3S | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOT-403 | LVC | CMOS | 1 | 3-State | 4.7 ns, 4 ns | 1.8 V, 2.5 V, 3.3 V | 1.8 V, 2.5 V, 3.3 V | - 40 C | + 125 C | SMD/SMT | 74LVC595APW,112 | |||||
Mfr: 74AHCT594DB-Q100J TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers | Not Available Online | SSOP-16 | AHCT | AEC-Q100 | Reel | 935302543118 | |||||||||||||||
Mfr: 74HCT594D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOIC-16 | HCT | CMOS | 1 | 32 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 935043390112 | |||||
Mfr: 74HC165DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial/Parallel to Serial | 1 Circuit | 8 bit | SSOP-16 | HC | CMOS | 9 | 16 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Tube | 74HC165DB | |||||
Mfr: HEF4015BP,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial to Parallel | 2 Circuit | 4 bit | SOT-38 | HE4000B | CMOS | 1 | 260 ns, 110 ns, 80 ns | 4.5 V | 15.5 V | - 40 C | + 85 C | SMD/SMT | Tube | HEF4015BPN |