SMD - Bus Transceivers
107 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Type | Logic Family | Number of Circuits | Propagation Delay Time | Package / Case | Input Level | Output Level | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74HC245D,653 TTI: 74HC245D,653 Nexperia Availability: 0In StockBus Transceivers SOT163-1 OCTAL BUS TRANSCVER | 0In Stock | 3-State | HC | 1 Circuit | 90 ns | SOIC-20 | CMOS | CMOS | 7.8 mA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | Reel | 933713580653 | |||
Mfr: 74AVC1T45FU,LF TTI: 74AVC1T45FU,LF Toshiba Availability: 0In StockBus Transceivers 1-Bit Dual-Supply Bus Transceiver with Configurable Power Supply | 0In Stock | CMOS | 4.1 ns | SOT-363-6 | 12 mA | - 12 mA | 800 mV | 3.6 V | - 40 C | + 125 C | Reel | ||||||||
0In Stock | LVC | XSON-6 | Reel | 935284752132 | |||||||||||||||
0In Stock | LVC | XSON-8 | Reel | 935292251115 | |||||||||||||||
0In Stock | LVCH | XSON-6 | Reel | 935284755132 | |||||||||||||||
0In Stock | LVCH | XSON-8 | Reel | 935292259115 | |||||||||||||||
0In Stock | ALVCH | TSSOP-48 | Reel | 935210830118 | |||||||||||||||
0In Stock | LVC | XSON-8 | Reel | 935292804115 | |||||||||||||||
0In Stock | LVCH | XSON-8 | Reel | 935292816115 | |||||||||||||||
0In Stock | AVC | 6 ns | DHVQFN-16 | 800 mV | 3.6 V | + 125 C | Reel | 935294167115 | |||||||||||
0In Stock | LVCH | XSON-6 | Reel | 935291806132 | |||||||||||||||
0In Stock | LVC | 29.5 ns | TSSOP-6 | 1.2 V | 5.5 V | - 40 C | + 125 C | Reel | 935284751125 | ||||||||||
0In Stock | LVC | 15.2 ns | XSON-8 | 1.2 V | 5.5 V | - 40 C | + 125 C | Reel | 935284758115 | ||||||||||
0In Stock | LVCH | 8.2 ns | XSON-6 | 1.2 V | 5.5 V | + 125 C | Reel | 935292934132 | |||||||||||
0In Stock | 74AHC | 7.1 ns, 10.6 ns, 15.6 ns, 10.8 ns | DHVQFN-20 | 2 V | 5.5 V | - 40 C | + 125 C | Reel | 935289107115 | ||||||||||
0In Stock | LVTN | 3.3 ns | TSSOP-48 | 2.7 V | 3.6 V | + 85 C | Reel | 935289118118 | |||||||||||
0In Stock | 74LVCH | 7 ns, 9.5 ns, 10.5 ns, 15 ns | TSSOP-20 | 2 V | 5.5 V | - 40 C | + 125 C | Reel | 935289586118 | ||||||||||
0In Stock | AVC | 6 ns, 11.8 ns | DHVQFN-24 | 800 mV | 3.6 V | - 40 C | + 125 C | Reel | 935284591118 | ||||||||||
0In Stock | LVCH | 15.2 ns | XSON-8 | 1.2 V | 5.5 V | - 40 C | + 125 C | Reel | 935284762115 | ||||||||||
0In Stock | LVCH | 15.2 ns | VSSOP-8 | 1.2 V | 5.5 V | - 40 C | + 125 C | Reel | 935284761125 | ||||||||||
0In Stock | LVC | 15.2 ns | VSSOP-8 | 1.2 V | 5.5 V | - 40 C | + 125 C | Reel | 935284757125 | ||||||||||
0In Stock | LVC | 5.4 ns, 8.9 ns | TSSOP-24 | 1.2 V | 5.5 V | - 40 C | + 125 C | Reel | 935290149118 | ||||||||||
0In Stock | 74LVCH | 7 ns, 9.5 ns, 10.5 ns, 15 ns | TSSOP-20 | 2 V | 5.5 V | - 40 C | + 125 C | Reel | 935289583118 | ||||||||||
0In Stock | LVCH | 29.5 ns | TSSOP-6 | 1.2 V | 5.5 V | - 40 C | + 125 C | Reel | 935284754125 | ||||||||||
0In Stock | LVC | 10.6 ns | XSON-6 | 1.2 V | 5.5 V | - 40 C | + 125 C | Reel | 935292925132 |