Bus Transceivers
718 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Type | Logic Family | Number of Circuits | Propagation Delay Time | Package / Case | Input Level | Output Level | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LVCH32245AEC,557 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVCH | 4 Circuit | 13 ns | SOT-536 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tray | 74LVCH32245AEC | |||
Mfr: 74LVC16245AEV-Q10Y TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVC | 2 Circuit | 6 ns | VFBGA-56 | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Not Available Online | 3-State | LVC | 2 Circuit | 6 ns | VFBGA-56 | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||||
Mfr: 74LVC245ADB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCT BUS XCVR 3STATE | Not Available Online | 3-State | LVC | 8 Circuit | 8 ns | SSOP-20 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935211530118 | |||
Mfr: 74HCT245D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCTAL BUS TXRX 3ST | Not Available Online | 3-State | HCT | 8 Circuit | 12 ns | SOIC-20 | TTL | CMOS | 6 mA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 933713590652 | |||
Not Available Online | 3-State | HC | 1 Circuit | 220 ns | PDIP-24 | CMOS | CMOS | 7.8 mA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | Through Hole | 74HC646N,652 | |||||
Not Available Online | LVT | |||||||||||||||||||
Mfr: 74LVT162245BDGG,11 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V LVT 16b TRANCVR 30 OHM TERM RESISTOR | Not Available Online | 3-State | LVT | 2 Circuit | 2.5 ns | TSSOP-48 | LVTTL | LVTTL | 12 mA | - 12 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 935204110112 | |||
Mfr: 74ABT16245BDGG,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers IC BUS TXRX TRI-ST 16BIT | Not Available Online | 3-State | ABT | 2 ns | TSSOP-48 | 64 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Tube | 935203390112 | ||||||
Not Available Online | LV | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: 74LVCH162245ADGG:118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers | Not Available Online | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: 74LVTN16245BBX,518 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 16bit Xceive 3.3V 1W | Not Available Online | LVTN | 3.3 ns | HXQFN-60 | 2.7 V | 3.6 V | + 125 C | SMD/SMT | Reel | |||||||||||
Not Available Online | HCT | |||||||||||||||||||
Not Available Online | LVT | |||||||||||||||||||
Not Available Online | ALVT | |||||||||||||||||||
Not Available Online | F | |||||||||||||||||||
Not Available Online | LVTN | |||||||||||||||||||
Not Available Online | ALVT | |||||||||||||||||||
Not Available Online | LCX | |||||||||||||||||||
Mfr: 74ALVCH16543DGGY TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 74ALVCH16543DGG/SOT364/TSSOP56 | Not Available Online | ALVCH | TSSOP-56 | SMD/SMT | Reel | 935262544518 | ||||||||||||||
Mfr: 74ALVCH16652DGGS TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 16-Bit Transceiver/ Register Duel Enable | Not Available Online | ALVCH | TSSOP-56 | SMD/SMT | Tube | 935262799512 | ||||||||||||||
Not Available Online | VHCT | |||||||||||||||||||
Mfr: 74HC245PW/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers Octal bus transceiver | Not Available Online | 3-State | HC | 8 Circuit | 7 ns | TSSOP-20 | CMOS | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel |