Bus Transceivers
718 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Type | Logic Family | Number of Circuits | Propagation Delay Time | Package / Case | Input Level | Output Level | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC7QPB9306FT-EL(M) TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Low Voltage LP 4-Bit Dual Supply Switch | Not Available Online | QPB | 0.3 ns | VSSOP-14 | - 500 mV | 7 V | + 85 C | SMD/SMT | Reel | |||||||||||
Mfr: 74LVT640PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVT640PW/SOT360/TSSOP20 | 0In Stock | 3-State | LVT | 8 Circuit | 2.3 ns | TSSOP-20 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935213090118 | |||
Mfr: 74LVTH2245PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVTH2245PW/SOT360/TSSOP20 | 0In Stock | 3-State | LVTH | 1 Circuit | 3.2 ns | TSSOP-20 | LVTTL | LVTTL | 12 mA | - 12 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935281748118 | |||
Mfr: 74ABTH162245ADGG,1 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74ABTH162245ADGG/SOT362/TSSOP4 | 0In Stock | ABTH | TSSOP-48 | SMD/SMT | Reel | 935228890118 | ||||||||||||||
Mfr: TC74LCX245FK TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Lo-Volt Octal BUS Transceiver | Not Available Online | 3-State | LCX | 8 Circuit | 8 ns | VSSOP-20 | LVTTL, TTL | LVCMOS | 24 mA | - 24 mA | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: 74LVC2245ABQ,115 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVC2245ABQ/SOT764/DHVQFN20 | 0In Stock | 3-State | LVC | 1 Circuit | 9.5 ns | DHVQFN-20 | LVTTL | LVTTL | 12 mA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935275175115 | |||
Mfr: TC74VHC245FK TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Octal BUS Transceiver | Not Available Online | 3-State | VHC | 8 Circuit | 11.9 ns | VSSOP-20 | CMOS | CMOS | 8 mA | - 8 mA | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7MB3245CFT-EL(M) TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Low Cap Octal 7pF 4.0V to 5.5V VCC | Not Available Online | MB | 10 ns | VSSOP-20 | 4 V | 5.5 V | + 85 C | SMD/SMT | Reel | |||||||||||
Mfr: TC7MP3125FKEL TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Bus Transceiver | Not Available Online | 3-State | MP | 2 Circuit | 9.5 ns | VSSOP-16 | 12 mA | - 12 mA | 1.1 V, 1.65 V | 2.7 V, 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: TC74VHC245FTELKM TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Transceiver | Not Available Online | 3-State | VHC | 8 Circuit | 11.9 ns | TSSOP-20 | CMOS | CMOS | 8 mA | - 8 mA | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: 74LVT640D,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVT640D/SOT163/SO20 | 0In Stock | 3-State | LVT | 1 Circuit | 2.4 ns | SOIC-20 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935213070118 | |||
Mfr: TC7MB3125CFT-EL(M) TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Low Voltage CMOS 7pF 4.0V to 5.5V VCC | Not Available Online | MB | 10 ns | VSSOP-14 | 4 V | 5.5 V | + 85 C | SMD/SMT | Reel | |||||||||||
Mfr: TC74LCX245F TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Lo-Volt Transceiver | Not Available Online | 3-State | LCX | 1 Circuit | 8 ns | SOP-20 | LVTTL, TTL | LVCMOS | 24 mA | - 24 mA | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7SB3157CFU(T5L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers CMOS Digital IC 15pF 5.0V VCC 1.65 to 5.5 | Not Available Online | SB | 10 ns | SSOP-6 | 1.65 V | 5.5 V | + 85 C | SMD/SMT | Reel | |||||||||||
Mfr: TC7MP3125FTGEB TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Bus Transceiver | Not Available Online | 3-State | MP | 2 Circuit | 9.5 ns | VQON-24 | 12 mA | - 12 mA | 1.1 V, 1.65 V | 2.7 V, 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: TC74AC640F(EL,F) TTI: Not Assigned Toshiba Availability: 0In StockBus Transceivers CMOS Logic IC 3.9ns 24mA 2.0 to 5.5V | 0In Stock | AC | Reel | |||||||||||||||||
Mfr: TC7MPH3125FK(EL) TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Bus Transceiver | Not Available Online | 3-State | MPH | 2 Circuit | 9.5 ns | VSSOP-16 | 12 mA | - 12 mA | 1.1 V, 1.65 V | 2.7 V, 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: TC7WPB9307FC(TE85L TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers LV 2-Bit Dual Supply 5.0 Ohm 5.5V | Not Available Online | WPB | 10 ns | CST-8 | - 500 mV | 7 V | + 85 C | SMD/SMT | Reel | |||||||||||
Mfr: 74HC245D,653 TTI: 74HC245D 653 Nexperia Availability: Not Available OnlineBus Transceivers SOT163-1 OCTAL BUS TRANSCVER | Not Available Online | 3-State | HC | 1 Circuit | SOIC-20 | CMOS | CMOS | 7.8 mA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: 74AVC1T45FU,LF TTI: 74AVC1T45FULF Toshiba Availability: 0In StockBus Transceivers SOT-363 1BIT DUAL SUPP BUS TRN | 0In Stock | Reel | ||||||||||||||||||
Mfr: 74LV245PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LV | 1 Circuit | 45 ns | TSSOP-20 | LVTTL | LVTTL | 16 mA | - 16 mA | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 935174660112 | |||
Mfr: 74LVT245DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCTAL BUS XCVR 3ST | Not Available Online | 3-State | LVT | 8 Circuit | 2.4 ns | SSOP-20 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935155220118 | |||
Mfr: 74ABT652AD TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCTAL REGISTERED XCVR 3-S | Not Available Online | 3-State | ABT | 1 Circuit | 5.1 ns | SOIC-24 | TTL | TTL | 64 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | 74ABT652AD,112 | ||||
Not Available Online | 3-State | HC | 1 Circuit | 90 ns | DIP-20 | CMOS | CMOS | 7.8 mA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | Through Hole | Tube | 74HC640N,652 | ||||
Not Available Online | 3-State | HC | 1 Circuit | 90 ns | SOIC-14 | CMOS | CMOS | 7.8 mA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | 74HC243D,112 |