SMD - Bus Transceivers
107 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Type | Logic Family | Number of Circuits | Propagation Delay Time | Package / Case | Input Level | Output Level | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LVCH | 29.5 ns | XSON-6 | 1.2 V | 5.5 V | - 40 C | + 125 C | Reel | 935284755115 | ||||||||||
Mfr: 74AVCH2T45FK,LF(GT TTI: Not Assigned Toshiba Availability: 0In StockBus Transceivers 2-Bit Dual-Supply Bus Transceiver with Bushold and Configurable Power Supply | 0In Stock | 3-State | 74AVCH | 1 Circuit | 11.7 ns | SOT-765-8 | 12 mA | - 12 mA | 800 mV | 3.6 V | - 40 C | + 125 C | Reel | ||||||
Mfr: TC74VHC245F(EL,K,F TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Transceiver | Not Available Online | 3-State | VHC | 1 Circuit | 11.9 ns | SOP-20 | CMOS | CMOS | 8 mA | - 8 mA | 2 V | 5.5 V | - 40 C | + 85 C | Reel | ||||
0In Stock | 3-State | LVC | 2 Circuit | 8.5 ns | TSSOP-48 | TTL | TTL | 12 mA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Reel | 935237700118 | ||||
0In Stock | 74LVCH | 7 ns, 9.5 ns, 10.5 ns, 15 ns | SOIC-20 | 2 V | 5.5 V | - 40 C | + 125 C | Reel | 935289582118 | ||||||||||
0In Stock | 3-State | 74HC | DHXQFN-20 | CMOS | 2 V | 6 V | - 40 C | + 125 C | Reel | 935692202115 | |||||||||
0In Stock | LVC | 29.5 ns | XSON-6 | 1.2 V | 5.5 V | - 40 C | + 125 C | Reel | 935284752115 | ||||||||||
0In Stock | 3-State | ALVC | 2 Circuit | 2.1 ns | TSSOP-48 | TTL | TTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | Reel | 935251810118 | ||||
0In Stock | 3-State | LVTH | 2 Circuit | 1.9 ns | TSSOP-48 | TTL | 2.7 V | 3.6 V | + 85 C | Reel | 935281753118 | ||||||||
0In Stock | 3-State | HCT | 1 Circuit | 22 ns | SOIC-20 | TTL | CMOS | 6 mA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 933713590653 | ||||
0In Stock | 3-State | ALVC | 1 Circuit | 3 ns | TSSOP-20 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.65 V | 3.6 V | - 40 C | + 85 C | Reel | 935269726118 | ||||
0In Stock | 3-State | ALVC | 1 Circuit | 3 ns | SOIC-20 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.65 V | 3.6 V | - 40 C | + 85 C | Reel | 935269727118 | ||||
0In Stock | 3-State | LV | 1 Circuit | 45 ns | SOIC-20 | LVTTL | LVTTL | 16 mA | - 16 mA | 1 V | 5.5 V | - 40 C | + 125 C | Reel | 935063210118 | ||||
Mfr: 74VHCT245AFT(BE) TTI: Not Assigned Toshiba Availability: 0In StockBus Transceivers CMOS Logic IC Series | 0In Stock | 3-State | VHCT | 8 Circuit | 5.4 ns at 5 V | TSSOP-20 | 8 mA | - 8 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 74VHCT245AFT | |||||
Mfr: TC7WH245FU(TE12L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers L-MOS Bus Transceiver x 2 | Not Available Online | 3-State | WH | 1 Circuit | 11.9 ns, 7.5 ns | SSOP-8 | CMOS | CMOS | 8 mA | - 8 mA | 2 V | 5.5 V | - 40 C | + 85 C | Reel | ||||
0In Stock | 3-State | HCT | 1 Circuit | 22 ns | DHVQFN-20 | TTL | CMOS | 6 mA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 935278646115 | ||||
0In Stock | 3-State | LVT | 2 Circuit | 1.9 ns | TSSOP-48 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | Reel | 935203000118 | ||||
0In Stock | 3-State | LVC | 1 Circuit | 9.5 ns | SOIC-20 | LVTTL | LVTTL | 12 mA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Reel | 935251290118 | ||||
0In Stock | 3-State | LVCH | 1 Circuit | 17 ns | SOIC-20 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Reel | 935211550118 | ||||
0In Stock | 3-State | LVT | 1 Circuit | 3.2 ns | TSSOP-20 | LVTTL | LVTTL | 12 mA | - 12 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | Reel | 935211430118 | ||||
0In Stock | 3-State | AHCT | 8 Circuit | 10 ns | TSSOP-20 | CMOS | CMOS | 8 mA | - 8 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 935261962118 | ||||
0In Stock | 3-State | ABT | 2 Circuit | 3.5 ns | TSSOP-48 | TTL | TTL | 64 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | Reel | 935203390118 | ||||
0In Stock | 3-State | LVC | 1 Circuit | 3.6 ns | TSSOP-24 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.5 V | 3.6 V, 5.5 V | - 40 C | + 125 C | Reel | 935260751118 | ||||
0In Stock | 3-State | LVCH | 1 Circuit | 3.4 ns | DHVQFN-20 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Reel | 935273696115 | ||||
0In Stock | 3-State | AHCT | 8 Circuit | 8.7 ns | SOIC-20 | TTL | CMOS | 8 mA | - 8 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 935261960118 |