Bus Transceivers
718 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Type | Logic Family | Number of Circuits | Propagation Delay Time | Package / Case | Input Level | Output Level | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74ABT245PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74ABT245PW/SOT360/TSSOP20 | 0In Stock | 3-State | ABT | 1 Circuit | 4.2 ns | TSSOP-20 | TTL | TTL | 64 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | 935176430118 | |||
Mfr: 74HCT245PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74HCT245PW/SOT360/TSSOP20 | 0In Stock | 3-State | HCT | 1 Circuit | 22 ns | TSSOP-20 | TTL | CMOS | 6 mA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935165230118 | |||
Mfr: 74LVCH245APW,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVCH245APW/SOT360/TSSOP20 | 0In Stock | 3-State | LVCH | 1 Circuit | 17 ns | TSSOP-20 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935211570118 | |||
Mfr: 74LVTH16245BDGG,11 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVTH16245BDGG/SOT362/TSSOP48 | 0In Stock | 3-State | LVTH | 2 Circuit | 1.9 ns | TSSOP-48 | TTL | 2.7 V | 3.6 V | + 85 C | SMD/SMT | Reel | 935281753118 | |||||||
Mfr: 74LVC1T45GN,132 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVC1T45GN/SOT1115/X2SON6 | 0In Stock | 3-State | LVC | 1 Circuit | 15.5 ns | XSON-6 | 32 mA | - 32 mA | 1.2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935291797132 | |||||
Mfr: TC74VCX245FK(EL) TTI: Not Assigned Toshiba Availability: 0In StockBus Transceivers CMOS Logic IC 3.5ns 24mA 1.2 to 3.6V | 0In Stock | VCX | Reel | |||||||||||||||||
Mfr: 74LVC245APW,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVC245APW/SOT360/TSSOP20 | 0In Stock | 3-State | LVC | 1 Circuit | 17 ns | TSSOP-20 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935211540118 | |||
Mfr: 74HCT245BZX TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74HCT245BZ/SOT8020/DHXQFN20 | 0In Stock | 3-State | 12 ns | VQFN-20 | TTL | 6 mA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935692166115 935690000000 | ||||||
Mfr: 74LVT245BD,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVT245BD/SOT163/SO20 | 0In Stock | 3-State | LVT | 1 Circuit | 2.4 ns | SOIC-20 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935263657118 | |||
Mfr: 74LVCH1T45GN,132 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVCH1T45GN/SOT1115/X2SON6 | 0In Stock | LVCH | XSON-6 | SMD/SMT | Reel | 935291806132 | ||||||||||||||
Mfr: TC7WH245FU(TE12L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers L-MOS Bus Transceiver x 2 | Not Available Online | 3-State | WH | 1 Circuit | 11.9 ns, 7.5 ns | SSOP-8 | CMOS | CMOS | 8 mA | - 8 mA | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7WZ245FU(TE12L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers L-MOS Bus Transceiver x 2 | Not Available Online | 3-State | WZ | 1 Circuit | 6.7 ns | SSOP-8 | LVTTL, TTL | LVCMOS | 32 mA | - 32 mA | 1.65 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: 74AVCH2T45FK,LF(GT TTI: Not Assigned Toshiba Availability: 0In StockBus Transceivers 2-Bit Dual-Supply Bus Transceiver with Bushold and Configurable Power Supply | 0In Stock | 3-State | 74AVCH | 1 Circuit | 11.7 ns | SOT-765-8 | 12 mA | - 12 mA | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: 74AHC245D,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74AHC245D/SOT163/SO20 | 0In Stock | 3-State | AHC | 1 Circuit | 11.9 ns | SOIC-20 | CMOS | CMOS | 8 mA | - 8 mA | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262003118 | |||
Mfr: 74HC245PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74HC245PW/SOT360/TSSOP20 | 0In Stock | 3-State | HC | 1 Circuit | 90 ns | TSSOP-20 | CMOS | CMOS | 7.8 mA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935183570118 | |||
Mfr: 74AVC8T245BQ,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74AVC8T245BQ/SOT815/DHVQFN24 | 0In Stock | AVC | 6 ns, 11.8 ns | DHVQFN-24 | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935284591118 | |||||||||
Mfr: 74AVCH8T245BQ,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74AVCH8T245BQ/SOT815/DHVQFN24 | 0In Stock | AVCH | DHVQFN-24 | Reel | 935284592118 | |||||||||||||||
Mfr: 74LVCH2T45GN,115 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVCH2T45GN/SOT1116/X2SON8 | 0In Stock | LVCH | XSON-8 | SMD/SMT | Reel | 935292259115 | ||||||||||||||
Mfr: TC7WPB9306FK(T5L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers LV 2-Bit Dual Supply 5.0 Ohm 5.5V | Not Available Online | WPB | 10 ns | SSOP-8 | - 500 mV | 7 V | + 85 C | SMD/SMT | Reel | |||||||||||
Not Available Online | 3-State | 2 Circuit | 5 ns | SOT-765-8 | 32 mA | 32 mA | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||||
0In Stock | LCX | Reel | ||||||||||||||||||
Mfr: 74LVT16245BDGG,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVT16245BDGG/SOT362/TSSOP48 | 0In Stock | 3-State | LVT | 2 Circuit | 1.9 ns | TSSOP-48 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935203000118 | |||
Mfr: 74AVCH4T245FT TTI: Not Assigned Toshiba Availability: 0In StockBus Transceivers 2-Bit x 2 Dual-Supply Bus Transceiver with Bushold and Configurable Power Supply | 0In Stock | 3-State | AVCH | 4 Circuit | TSSOP-16 | CMOS | 12 mA | - 12 mA | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: 74LVCH2T45GT,115 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVCH2T45GT/SOT833/XSON8 | 0In Stock | LVCH | 15.2 ns | XSON-8 | 1.2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935284762115 | |||||||||
Not Available Online | HC | SOIC-14 | Reel | 74HC245D(BJ) |