Bus Transceivers
718 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Type | Logic Family | Number of Circuits | Propagation Delay Time | Package / Case | Input Level | Output Level | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74AVC16245DGG,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers IC TRANSCVR TRI-ST 16BIT | Not Available Online | AVC | TSSOP-48 | SMD/SMT | Tube | 935264444112 | ||||||||||||||
Mfr: 74LVT2245D TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V OCTAL XCVR 3-S 30 OHM | Not Available Online | 3-State | LVT | 1 Circuit | 3.2 ns | SOIC-20 | LVTTL | LVTTL | 12 mA | - 12 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | 74LVT2245D,112 | ||||
Mfr: TC7MP245FK(EL) TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Lo-Volt/Low Power XCVR w/Bus-hold | Not Available Online | 3-State | MP | 1 Circuit | 10 ns | VSSOP-20 | 24 mA | - 24 mA | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: 74LVCH245ABX,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCTAL BUS XCVR 3-S | Not Available Online | LVCH | HXQFN-20 | Reel | ||||||||||||||||
Not Available Online | ALVCH | |||||||||||||||||||
Not Available Online | LCX | |||||||||||||||||||
Not Available Online | MP | |||||||||||||||||||
Not Available Online | AVC | |||||||||||||||||||
Not Available Online | HCT | |||||||||||||||||||
Not Available Online | ALVC | |||||||||||||||||||
Not Available Online | LVCH | |||||||||||||||||||
Not Available Online | ALVCH | |||||||||||||||||||
Not Available Online | LVT | |||||||||||||||||||
Not Available Online | ABTH | |||||||||||||||||||
Not Available Online | HC | |||||||||||||||||||
Not Available Online | AC | |||||||||||||||||||
Mfr: N74F245DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | F | 1 Circuit | 6 ns | SSOP-20 | TTL | TTL | 64 mA | - 15 mA | 4.5 V | 5.5 V | 0 C | + 70 C | SMD/SMT | Reel | N74F245DB-T | |||
Mfr: 74ALVCH16601DGGS TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 18-Bit Universal Bus Transceiver, 3-State | Not Available Online | ALVCH | TSSOP-56 | SMD/SMT | Tube | 935262546512 |