Bus Transceivers
718 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Type | Logic Family | Number of Circuits | Propagation Delay Time | Package / Case | Input Level | Output Level | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LVT543DB TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V OCTAL LATCHED XCVR 3-S | Not Available Online | 3-State | LVT | 1 Circuit | 3 ns | SSOP-24 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | 74LVT543DB,112 | ||||
Mfr: 74LVTH2245DB TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V XCVR N-INV BH 30OHM RES | Not Available Online | 3-State | LVTH | 1 Circuit | 3.2 ns | SSOP-20 | LVTTL | LVTTL | 12 mA | - 12 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | 74LVTH2245DB,112 | ||||
Not Available Online | ABT | |||||||||||||||||||
Not Available Online | AVC | |||||||||||||||||||
Not Available Online | F | |||||||||||||||||||
Mfr: 74AVC16245DGG TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 16-BIT TRANSCVR 3-S | Not Available Online | 3-State | AVC | 2 Circuit | 2.8 ns | TSSOP-48 | CMOS | CMOS | 12 mA | - 12 mA | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | 74AVC16245DGG,512 | ||||
Mfr: 74LVTH2245DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVTH | 1 Circuit | 3.2 ns | SSOP-20 | LVTTL | LVTTL | 12 mA | - 12 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935281747118 | |||
Not Available Online | VHC | |||||||||||||||||||
Mfr: 74LVC16245AEV TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V XVER DIR PIN N-INV 3S | Not Available Online | 3-State | LVC | 2 Circuit | 6 ns | VFBGA-56 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | 74LVC16245AEV,157 | ||||
Mfr: 74LVCH245AD TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V OCTAL XCVR 3-ST BUS HOLD | Not Available Online | 3-State | LVCH | 1 Circuit | 17 ns | SOIC-20 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | 74LVCH245AD,112 | ||||
Not Available Online | ALVC | |||||||||||||||||||
Mfr: 74AVC16835ADGV,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 18-BIT REG DRIVER-DC | Not Available Online | 3-State | AVC | 1 Circuit | 2.2 ns | TSSOP-56 | CMOS | CMOS | 12 mA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 74AVC16835ADGV-T | |||
Mfr: 74LV245N,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LV | 8 Circuit | 34 ns | DIP-20 | TTL | TTL | 16 mA | - 16 mA | 1 V | 5.5 V | - 40 C | + 125 C | Through Hole | Tube | 74LV245N | |||
Mfr: 74LVT16245BDL TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V 16-BIT TRANSCVR 3-S | Not Available Online | 3-State | LVT | 2 Circuit | 1.9 ns | SSOP-48 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | 74LVT16245BDL,112 | ||||
Mfr: TC74LCX245FT TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Lo-Volt Octal BUS Transceiver | Not Available Online | LCX | ||||||||||||||||||
Mfr: 74ABT646AD TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCTAL REGISTERED XCVR 3-S | Not Available Online | 3-State | ABT | 1 Circuit | 5.2 ns | SOIC-24 | TTL | TTL | 64 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | 74ABT646AD,112 | ||||
Mfr: 74ALVC16245DGG TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 2.5/3.3V 16-BIT TRANSCVR W/PIN | Not Available Online | 3-State | ALVC | 2 Circuit | 2.1 ns | TSSOP-48 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | 74ALVC16245DGG,512 | ||||
Mfr: 74ALVT16601DL TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 2.5/3.3V 18-BIT UNIVERSAL XCVR | Not Available Online | 3-State | ALVT | 1 Circuit | 3.1 ns | SSOP-56 | CMOS | LVTTL | 64 mA | - 32 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | 74ALVT16601DL,512 | ||||
Mfr: 74ABT2245PW TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCTAL XCVR W/ 30 OHM RESISTOR 3STATE | Not Available Online | 3-State | ABT | 8 Circuit | 4.7 ns | TSSOP-20 | TTL | TTL | 12 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | 74ABT2245PW,112 | ||||
Mfr: 74ABT245DB TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCTAL XCVR 3-S | Not Available Online | 3-State | ABT | 1 Circuit | 4.2 ns | SSOP-20 | TTL | TTL | 64 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | 74ABT245DB,112 | ||||
Not Available Online | 3-State | LV | 1 Circuit | 45 ns | SOIC-20 | LVTTL | LVTTL | 16 mA | - 16 mA | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74LV245D,112 | |||||
Mfr: 74LVC2245ADB TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCTAL TRANSCEIVER 3-S TERM RES | Not Available Online | 3-State | LVC | 1 Circuit | 9.5 ns | SSOP-20 | LVTTL | LVTTL | 12 mA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | 74LVC2245ADB,112 | ||||
Mfr: 74LVT162245BDL TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V 16-BIT TRANSCVR 3-S | Not Available Online | 3-State | LVT | 2 Circuit | 2.5 ns | SSOP-48 | LVTTL | LVTTL | 12 mA | - 12 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | 74LVT162245BDL,112 | ||||
Mfr: 74LVT16543ADL TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V 16-BIT LATCHED XCVR 3-S | Not Available Online | 3-State | LVT | 2 Circuit | 2.2 ns | SSOP-56 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | 74LVT16543ADL,512 | ||||
Mfr: 74LVT245BPW TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCTAL TRANSCEIVER | Not Available Online | 3-State | LVT | 1 Circuit | 2.4 ns | TSSOP-20 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | 74LVT245BPW,112 |