Bus Transceivers
718 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Type | Logic Family | Number of Circuits | Propagation Delay Time | Package / Case | Input Level | Output Level | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74ALVT16601DL,512 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 2.5/3.3V 18-BIT | Not Available Online | 3-State | ALVT | 1 Circuit | 3.1 ns | SSOP-56 | CMOS | LVTTL | 64 mA | - 32 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 74ALVT16601DL | |||
Mfr: 74LVT646DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVT | 1 Circuit | 3.8 ns | SSOP-24 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 74LVT646DB | |||
Mfr: 74LVCH16245ADL,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V 16-BIT BUS XCVR 3-S | Not Available Online | 3-State | LVCH | 2 Circuit | 6 ns | SSOP-48 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935238460118 | |||
Mfr: 74LVCH245AD,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVCH | 1 Circuit | 17 ns | SOIC-20 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Tube | 935211550112 | |||
Not Available Online | ||||||||||||||||||||
Mfr: 74LVC2952APW TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V OCTAL REG. BUS XCVR | Not Available Online | 3-State | LVC | 1 Circuit | 11 ns | TSSOP-24 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | 74LVC2952APW,112 | ||||
Not Available Online | 3-State | AHC | 1 Circuit | 11.9 ns | SOIC-20 | CMOS | CMOS | 8 mA | - 8 mA | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74AHC245D,112 | |||||
Mfr: 74LVC16245ADL,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVC | 2 Circuit | 6 ns | SSOP-48 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935234900118 | |||
Mfr: 74ALVC16836ADGG,11 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 20-bit registered driver | Not Available Online | 3-State | ALVC | 1 Circuit | 2.7 ns | TSSOP-56 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935267385118 | |||
Mfr: 74ALVT162245DGG,11 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers IC TRANSCVR TRI-ST 16BIT | Not Available Online | 3-State | ALVT | 2 Circuit | 2.3 ns | TSSOP-48 | TTL | TTL | 12 mA | - 12 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 935217890112 | |||
Not Available Online | AC | |||||||||||||||||||
Mfr: 74LVCH2T45GM,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 2CHAN 5.5V 250mW | Not Available Online | LVCH | 15.2 ns | XQFN-8 | 1.2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935286059125 | |||||||||
Mfr: 74LVC623AD,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVC | 1 Circuit | 19 ns | SOIC-20 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Tube | 74LVC623AD | |||
Mfr: 74ABT162245ADL,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 16-BIT XCVR 3-S W 30 | Not Available Online | 3-State | ABT | 2 Circuit | 4.5 ns | SSOP-48 | TTL | TTL | 12 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | 935204120118 | |||
Mfr: 74LVT16245BEV,157 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVT | 2 Circuit | 1.9 ns | VFBGA-56 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tray | 74LVT16245BEV | |||
Mfr: 74LVCH16245AEV TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V XVER DIR PIN N-INV BUSH3S | Not Available Online | 3-State | LVCH | 2 Circuit | 6 ns | VFBGA-56 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | 74LVCH16245AEV,157 | ||||
Mfr: 74LVC623AD,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVC | 1 Circuit | 19 ns | SOIC-20 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 74LVC623AD-T | |||
Mfr: 74HCT640D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | HCT | 1 Circuit | 22 ns | SOIC-20 | TTL | CMOS | 6 mA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 74HCT640D | |||
Mfr: 74HCT652D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | HCT | 1 Circuit | 39 ns | SOIC-24 | TTL | CMOS | 6 mA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 74HCT652D | |||
Not Available Online | 3-State | HC | 1 Circuit | 90 ns | PDIP-14 | CMOS | CMOS | 7.8 mA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | Through Hole | 74HC243N,652 | |||||
Mfr: SI9243AEY-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineBus Transceivers Bus Tranceiver | Not Available Online | SOIC-Narrow-8 | - 40 C | + 125 C | SMD/SMT | Reel | PRD1071-T1 | |||||||||||||
Not Available Online | AC | |||||||||||||||||||
Not Available Online | LVT | |||||||||||||||||||
Not Available Online | ALVT | |||||||||||||||||||
Not Available Online | ALVT |