Bus Transceivers
718 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Type | Logic Family | Number of Circuits | Propagation Delay Time | Package / Case | Input Level | Output Level | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ALVC | |||||||||||||||||||
Not Available Online | ALVCH | |||||||||||||||||||
Not Available Online | ALVCH | |||||||||||||||||||
Not Available Online | ALVCH | |||||||||||||||||||
Not Available Online | VCX | |||||||||||||||||||
Not Available Online | LCX | |||||||||||||||||||
Not Available Online | ABTH | |||||||||||||||||||
Not Available Online | AVCH | |||||||||||||||||||
Mfr: 74LVT2245D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVT | 1 Circuit | 3.2 ns | SOIC-20 | LVTTL | LVTTL | 12 mA | - 12 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 935211410112 | |||
Mfr: 74LVT2245PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVT | 1 Circuit | 3.2 ns | TSSOP-20 | LVTTL | LVTTL | 12 mA | - 12 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935211430112 | |||
Mfr: 74LVT245BDB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVT | 1 Circuit | 2.4 ns | SSOP-20 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 74LVT245BDB | |||
Mfr: 74LVC4245APW TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers XCVR 8BIT LVL SHIFTR | Not Available Online | 3-State | LVC | 1 Circuit | 10 ns | TSSOP-24 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.5 V | 3.6 V, 5.5 V | - 40 C | + 125 C | SMD/SMT | 74LVC4245APW,112 | ||||
Not Available Online | 3-State | HCT | 1 Circuit | 39 ns | SOIC-24 | TTL | CMOS | 6 mA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74HCT652D,112 | |||||
Mfr: 74LVT2245PW TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V XCVR 3-S W/32 OHM | Not Available Online | 3-State | LVT | 1 Circuit | 3.2 ns | TSSOP-20 | LVTTL | LVTTL | 12 mA | - 12 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | 74LVT2245PW,112 | ||||
Mfr: 74LVC245APW TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCTAL XCVR 3 STATE | Not Available Online | 3-State | LVC | 8 Circuit | 8 ns | TSSOP-20 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | 74LVC245APW,112 | ||||
Mfr: 74LVC543ADB TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCTAL REG XCVR 3-S | Not Available Online | 3-State | LVC | 1 Circuit | 3.3 ns | SSOP-24 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | 74LVC543ADB,112 | ||||
Mfr: 74LVC245AD TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V OCTAL TRANSCVR 3-STATE | Not Available Online | 3-State | LVC | 1 Circuit | 17 ns | SOIC-20 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | 74LVC245AD,112 | ||||
Mfr: 74ALVC162835ADGG,1 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 18-BIT REG DRVR | Not Available Online | 3-State | ALVC | 1 Circuit | 3.7 ns | TSSOP-56 | LVTTL | LVTTL | 12 mA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 74ALVC162835ADG | |||
Mfr: 74ALVCH16245DL,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V 16-BIT BUS | Not Available Online | 3-State | ALVCH | 2 Circuit | 2.1 ns | SSOP-48 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 935260442112 | |||
Mfr: 74HCT245DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCTAL TRANSCVR 3-S | Not Available Online | 3-State | HCT | 1 Circuit | 22 ns | SSOP-20 | TTL | CMOS | 6 mA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 935166900112 | |||
Mfr: 74HCT245PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCT BUS XCVR 3ST INV | Not Available Online | 3-State | HCT | 8 Circuit | 12 ns | TSSOP-20 | TTL | CMOS | 6 mA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 935165230112 | |||
Mfr: 74ALVCH16543DGG,11 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 74ALVCH16543DGG/SOT364/TSSOP56 | Not Available Online | 3-State | ALVCH | 2 Circuit | 2.9 ns | TSSOP-56 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935262544118 | |||
Mfr: 74HCT640DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | HCT | 1 Circuit | 22 ns | SSOP-20 | TTL | CMOS | 6 mA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 74HCT640DB-T | |||
Mfr: 74ALVT16601DGG,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 2.5/3.3V 18-BIT | Not Available Online | 3-State | ALVT | 1 Circuit | 3.1 ns | TSSOP-56 | CMOS | LVTTL | 64 mA | - 32 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 74ALVT16601DG | |||
Mfr: 74LVC32245AEC,551 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVC | 4 Circuit | 3 ns | LFBGA-96 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tray | 74LVC32245AEC-S |