Bus Transceivers
718 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Type | Logic Family | Number of Circuits | Propagation Delay Time | Package / Case | Input Level | Output Level | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74AVCH8T245BQ,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74AVCH8T245BQ/SOT815/DHVQFN24 | 0In Stock | AVCH | DHVQFN-24 | Reel | 935284592118 | |||||||||||||||
Mfr: 74LVCH2T45GN,115 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVCH2T45GN/SOT1116/X2SON8 | 0In Stock | LVCH | XSON-8 | SMD/SMT | Reel | 935292259115 | ||||||||||||||
Mfr: TC7WPB9306FK(T5L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers LV 2-Bit Dual Supply 5.0 Ohm 5.5V | Not Available Online | WPB | 10 ns | SSOP-8 | - 500 mV | 7 V | + 85 C | SMD/SMT | Reel | |||||||||||
Not Available Online | 3-State | 2 Circuit | 5 ns | SOT-765-8 | 32 mA | 32 mA | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||||
0In Stock | LCX | Reel | ||||||||||||||||||
Mfr: 74LVT16245BDGG,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVT16245BDGG/SOT362/TSSOP48 | 0In Stock | 3-State | LVT | 2 Circuit | 1.9 ns | TSSOP-48 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935203000118 | |||
Mfr: 74AVCH4T245FT TTI: Not Assigned Toshiba Availability: 0In StockBus Transceivers 2-Bit x 2 Dual-Supply Bus Transceiver with Bushold and Configurable Power Supply | 0In Stock | 3-State | AVCH | 4 Circuit | TSSOP-16 | CMOS | 12 mA | - 12 mA | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: 74LVCH2T45GT,115 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVCH2T45GT/SOT833/XSON8 | 0In Stock | LVCH | 15.2 ns | XSON-8 | 1.2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935284762115 | |||||||||
Not Available Online | HC | SOIC-14 | Reel | 74HC245D(BJ) | ||||||||||||||||
Mfr: 74AVC4T245FT TTI: Not Assigned Toshiba Availability: 0In StockBus Transceivers 2-Bit x 2 Dual-Supply Bus Transceiver with Configurable Power Supply | 0In Stock | 3-State | AVC | 4 Circuit | 8.2 ns | TSSOP-16 | CMOS | 12 mA | - 12 mA | 800 mV | 36 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: 74ALVC164245DGG:11 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74ALVC164245DGG/SOT362/TSSOP48 | 0In Stock | 3-State | ALVC | 2 Circuit | 9.5 ns | TSSOP-48 | TTL | TTL | 1.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935202350118 | |||||
Mfr: 74LVC2245AD,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVC2245AD/SOT163/SO20 | 0In Stock | 3-State | LVC | 1 Circuit | 9.5 ns | SOIC-20 | LVTTL | LVTTL | 12 mA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935251290118 | |||
Mfr: 74AVC1T45NX,ELF TTI: Not Assigned Toshiba Availability: 0In StockBus Transceivers 1-Bit Dual-Supply Bus Transceiver with Configurable Power Supply | 0In Stock | 3-State | 74AVC | 1 Circuit | 15.5 ns | XSON-6 | 12 mA | - 12 mA | 700 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: 74LV245PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LV245PW/SOT360/TSSOP20 | 0In Stock | 3-State | LV | 1 Circuit | 45 ns | TSSOP-20 | LVTTL | LVTTL | 16 mA | - 16 mA | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935174660118 | |||
Mfr: 74LVC2T45GT,115 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVC2T45GT/SOT833/XSON8 | 0In Stock | LVC | 15.2 ns | XSON-8 | 1.2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935284758115 | |||||||||
Mfr: 74VHCT245PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74VHCT245PW/SOT360/TSSOP20 | 0In Stock | 74LVCH | 7 ns, 9.5 ns, 10.5 ns, 15 ns | TSSOP-20 | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289586118 | |||||||||
Mfr: 74LVC1T45GM,132 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVC1T45GM/SOT886/XSON6 | 0In Stock | LVC | XSON-6 | SMD/SMT | Reel | 935284752132 | ||||||||||||||
Mfr: 74LVC1T45GW,125 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVC1T45GW/SOT363/SC-88 | 0In Stock | LVC | 29.5 ns | TSSOP-6 | 1.2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935284751125 | |||||||||
Mfr: 74LVC2T45DC,125 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVC2T45DC/SOT765/VSSOP8 | 0In Stock | LVC | 15.2 ns | VSSOP-8 | 1.2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935284757125 | |||||||||
Mfr: 74AVC4T774FT TTI: Not Assigned Toshiba Availability: 0In StockBus Transceivers 4-Bit Dual-Supply Bus Transceiver with Configurable Power Supply | 0In Stock | 3-State | AVC | TSSOP-16B | CMOS | CMOS | 12 mA | - 12 mA | 700 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: 74LVC162245ADGG:11 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVC162245ADGG/SOT362/TSSOP48 | 0In Stock | 3-State | LVC | 2 Circuit | 8.5 ns | TSSOP-48 | TTL | TTL | 12 mA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935237700118 | |||
Mfr: 74VHC245FT(BE) TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers CMOS Logic IC Series | Not Available Online | 3-State | VHC | 8 Circuit | 5.5 ns at 5 V | TSSOP-20 | 8 mA | - 8 mA | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 74VHC245FT | |||||
0In Stock | 3-State | VHC | 8 Circuit | 4 ns | TSSOP-20 | 8 mA | - 8 mA | 2 V | 5.5 V | - 40 C | + 125 C | AEC-Q100 | SMD/SMT | Reel | ||||||
0In Stock | 3-State | VHCT | 8 Circuit | 4.9 ns | TSSOP-20 | TTL | 8 mA | - 8 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | AEC-Q100 | SMD/SMT | Reel | |||||
Mfr: 74LVC8T245PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVC8T245PW/SOT355/TSSOP24 | 0In Stock | LVC | 5.4 ns, 8.9 ns | TSSOP-24 | 1.2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935290149118 |