Bus Transceivers
718 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Type | Logic Family | Number of Circuits | Propagation Delay Time | Package / Case | Input Level | Output Level | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 3-State | LV | 1 Circuit | 45 ns | SOIC-20 | LVTTL | LVTTL | 16 mA | - 16 mA | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74LV245D,112 | |||||
Mfr: 74LVC2245ADB TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCTAL TRANSCEIVER 3-S TERM RES | Not Available Online | 3-State | LVC | 1 Circuit | 9.5 ns | SSOP-20 | LVTTL | LVTTL | 12 mA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | 74LVC2245ADB,112 | ||||
Mfr: 74LVT162245BDL TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V 16-BIT TRANSCVR 3-S | Not Available Online | 3-State | LVT | 2 Circuit | 2.5 ns | SSOP-48 | LVTTL | LVTTL | 12 mA | - 12 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | 74LVT162245BDL,112 | ||||
Mfr: 74LVT16543ADL TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V 16-BIT LATCHED XCVR 3-S | Not Available Online | 3-State | LVT | 2 Circuit | 2.2 ns | SSOP-56 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | 74LVT16543ADL,512 | ||||
Mfr: 74LVT245BPW TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCTAL TRANSCEIVER | Not Available Online | 3-State | LVT | 1 Circuit | 2.4 ns | TSSOP-20 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | 74LVT245BPW,112 | ||||
Not Available Online | LVT | VFBGA-56 | SMD/SMT | |||||||||||||||||
Mfr: 74ALVCH16646DGGS TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 16-Bit Transceiver/ Register, 3-State | Not Available Online | ALVCH | TSSOP-56 | SMD/SMT | Tube | 935262421512 | ||||||||||||||
Not Available Online | MP | |||||||||||||||||||
Mfr: 74ALVC16245DGG,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers IC TRANSCVR TRI-ST 16BIT | Not Available Online | ALVC | TSSOP-48 | SMD/SMT | Tube | 935251810112 | ||||||||||||||
Mfr: 74ABT652AD,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCTAL REGISTERED | Not Available Online | 3-State | ABT | 1 Circuit | 5.1 ns | SOIC-24 | TTL | TTL | 64 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | 74ABT652AD-T | |||
Mfr: 74ALVC162836ADGG,1 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 20-BIT REG DRVR | Not Available Online | 3-State | ALVC | 1 Circuit | 3.8 ns | TSSOP-56 | LVTTL | LVTTL | 12 mA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 74ALVC162836ADG | |||
Mfr: 74ALVC16836ADGG:11 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 20-BIT REG DRVR | Not Available Online | 3-State | ALVC | 1 Circuit | 2.7 ns | TSSOP-56 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 74ALVC16836ADG | |||
Mfr: 74ALVCH162601DGG,1 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 18-BIT UNIV BUS | Not Available Online | 3-State | ALVCH | 1 Circuit | 4.7 ns | TSSOP-56 | LVTTL | LVTTL | 12 mA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 74ALVCH162601DG | |||
Mfr: 74HCT245DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | HCT | 1 Circuit | 22 ns | SSOP-20 | TTL | CMOS | 6 mA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935166900118 | |||
Mfr: 74HC243D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | HC | 1 Circuit | 90 ns | SOIC-14 | CMOS | CMOS | 7.8 mA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Tube | 74HC243D | |||
Mfr: 74HC243N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | HC | 1 Circuit | 90 ns | PDIP-14 | CMOS | CMOS | 7.8 mA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | Through Hole | Tube | 74HC243N | |||
Mfr: 74LVC162245ADL,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVC | 2 Circuit | 8.5 ns | SSOP-48 | LVTTL | LVTTL | 12 mA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Tube | 935237690112 | |||
Mfr: 74ALVCH16952DGG,11 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 74ALVCH16952DGG/SOT364/TSSOP56 | Not Available Online | 3-State | ALVCH | 2 Circuit | 4.6 ns | TSSOP-56 | LVTTL | LVTTL | 24 mA | - 24 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935262801118 | |||
Mfr: 74LVT16245BEV/G,55 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVT | 2 Circuit | 1.9 ns | VFBGA-56 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tray | 74LVT16245BEV/G-S | |||
Mfr: 74LVT245BD,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVT | 1 Circuit | 2.4 ns | SOIC-20 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 935263657112 | |||
Mfr: 74LVT245PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVT | 8 Circuit | 2.4 ns | TSSOP-20 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 935175550112 | |||
Mfr: 74LVT640DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVT | 1 Circuit | 2.4 ns | SSOP-20 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935213080118 | |||
Mfr: 74LVCH16245AEV,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVCH | 2 Circuit | 6 ns | VFBGA-56 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 74LVCH16245AEV-T | |||
Mfr: 74LVT16245BDL,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVT | 2 Circuit | 1.9 ns | SSOP-48 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 935179190112 | |||
Mfr: 74LVC2245APW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVC | 1 Circuit | 9.5 ns | TSSOP-20 | LVTTL | LVTTL | 12 mA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Tube | 935251310112 |