Bus Transceivers
718 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Type | Logic Family | Number of Circuits | Propagation Delay Time | Package / Case | Input Level | Output Level | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LVCH16245ADL,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVCH | 2 Circuit | 6 ns | SSOP-48 | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Tube | 935238460112 | |||||
Mfr: 74LVTH2245D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVTH | 1 Circuit | 3.2 ns | SOIC-20 | LVTTL | LVTTL | 12 mA | - 12 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 74LVTH2245D | |||
Mfr: 74LVTH32245EC,518 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVTH | 4 Circuit | 1.9 ns | LFBGA-96 | LVTTL | LVTTL | 32 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 74LVTH32245EC-T | |||
Mfr: 74LVCH245ADB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVCH | 1 Circuit | 17 ns | SSOP-20 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Tube | 74LVCH245ADB | |||
Mfr: N74F245N,602 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | F | 8 Circuit | 4 ns | PDIP-20 | TTL | TTL | 64 mA | - 15 mA | 4.5 V | 5.5 V | 0 C | + 70 C | Through Hole | Tube | N74F245N | |||
Not Available Online | ALVC | |||||||||||||||||||
Mfr: 74ABT16245BDL,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 16-BIT OCT XCVR | Not Available Online | 3-State | ABT | 2 Circuit | 3.5 ns | SSOP-48 | TTL | TTL | 64 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | 935184420118 | |||
Mfr: 74ALVC245D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 2.5/3.3V OCTAL TRANS | Not Available Online | 3-State | ALVC | 1 Circuit | 3 ns | SOIC-20 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 74ALVC245D | |||
Mfr: 74HCT640D,653 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCT 3-STATE TRANSCVR INV | Not Available Online | 3-State | HCT | 1 Circuit | 22 ns | SOIC-20 | TTL | CMOS | 6 mA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 74HCT640D-T | |||
Mfr: 74HCT640N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCT BUS XCVR INV 3ST | Not Available Online | 3-State | HCT | 8 Circuit | 9 ns | DIP-20 | TTL | CMOS | 6 mA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Through Hole | Tube | 74HCT640N | |||
Mfr: 74LVC16245ADGG,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers IC BUS TXRX TRI-ST 16BIT | Not Available Online | 3-State | LVC | 2 Circuit | 6 ns | TSSOP-48 | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Tube | 935235090112 | |||||
Mfr: 74LVT16245BDGG,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers IC TRANSCVR TRI-ST 16BIT | Not Available Online | 3-State | LVT | 2 Circuit | 3.3 ns | TSSOP-48 | TTL | TTL | 32 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 935203000112 | |||
Mfr: 74LVT16245BEV,518 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V 16b transceiver 3-state | Not Available Online | LVT | VFBGA-56 | SMD/SMT | Reel | |||||||||||||||
Mfr: 74ALVCH16600DGGY TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 74ALVCH16600DGG/SOT364/TSSOP56 | Not Available Online | ALVCH | TSSOP-56 | SMD/SMT | Reel | 935262545518 | ||||||||||||||
Mfr: 74LVCH16245ABX,518 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 13.8ns 6.5V 1000mW | Not Available Online | 3-State | LVCH | 2 Circuit | 6 ns | HXQFN-60 | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: 74ALVCH16245DGG:11 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers IC TRANSCVR TRI-ST 16BIT | Not Available Online | ALVCH | TSSOP-48 | SMD/SMT | Tube | 935210830112 | ||||||||||||||
Mfr: 74LVC245ABX,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 8CHAN 3.6V 500mW | Not Available Online | LVC | 8 ns, 9.5 ns | DHVQFN-20 | 2.7 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||||||
Mfr: 74LVCH2T45GD,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 2CHAN 5.5V 250mW | Not Available Online | LVCH | 15.2 ns | XSON-8 | 1.2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||||||
Not Available Online | LVC | |||||||||||||||||||
Not Available Online | QPB | |||||||||||||||||||
Not Available Online | LV | |||||||||||||||||||
Not Available Online | LVCH | |||||||||||||||||||
Not Available Online | LVT | |||||||||||||||||||
Not Available Online | LVT | |||||||||||||||||||
Not Available Online |