Bus Transceivers
718 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Type | Logic Family | Number of Circuits | Propagation Delay Time | Package / Case | Input Level | Output Level | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LVCH162245ADGG 112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers | Not Available Online | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | LVT | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: 74LVT162245BDL,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVT | 2 Circuit | 2.5 ns | SSOP-48 | LVTTL | LVTTL | 12 mA | - 12 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935204100118 | |||
Mfr: 74LVT245BDB TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCTAL TRANSCEIVER | Not Available Online | 3-State | LVT | 1 Circuit | 2.4 ns | SSOP-20 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | 74LVT245BDB,112 | ||||
Mfr: 74LVT640PW/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V inverting Octal trnscvr w/drctn pin | Not Available Online | 3-State | LVT | 8 Circuit | 2.4 ns | TSSOP-20 | TTL | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||||
Not Available Online | ALVCH | |||||||||||||||||||
Not Available Online | VHCV | AEC-Q100 | ||||||||||||||||||
Not Available Online | ABT | |||||||||||||||||||
Mfr: 74LVCH16245AEV,157 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVCH | 2 Circuit | 6 ns | VFBGA-56 | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Tray | 74LVCH16245AEV | |||||
Mfr: 74LVT16543ADGG,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVT | 2 Circuit | 2.2 ns | TSSOP-56 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 74LVT16543ADG | |||
Not Available Online | ALVC | |||||||||||||||||||
Mfr: 74AVC16835ADGG,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 18-BIT REG DR | Not Available Online | 3-State | AVC | 1 Circuit | 2.2 ns | TSSOP-56 | CMOS | CMOS | 12 mA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935267932118 | |||
Mfr: 74LV245DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LV | 1 Circuit | 45 ns | SSOP-20 | LVTTL | LVTTL | 16 mA | - 16 mA | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 74LV245DB | |||
Mfr: 74LVT245D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V ABT OCT BUS XCVR 3-STATE | Not Available Online | 3-State | LVT | 1 Circuit | 2.4 ns | SOIC-20 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 935155210112 | |||
Mfr: 74LVT640D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVT | 1 Circuit | 2.4 ns | SOIC-20 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 935213070112 | |||
Mfr: 74ALVCH16500DGGS TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 18-Bit Universal Bus Transceiver, 3-State | Not Available Online | ALVCH | TSSOP-56 | SMD/SMT | Tube | 935262542512 | ||||||||||||||
Mfr: 74ALVCH16600DGGS TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 18-Bit Universal Bus Transceiver, 3-State | Not Available Online | ALVCH | TSSOP-56 | SMD/SMT | Tube | 935262545512 | ||||||||||||||
Mfr: 74ALVCH162601DGGS TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 18-Bit Universal Bus Transceiver | Not Available Online | ALVCH | TSSOP-56 | SMD/SMT | Tube | 935262800512 | ||||||||||||||
Mfr: 74AHCT245PW TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCTAL TRANSCVR 3-S | Not Available Online | 3-State | AHCT | 1 Circuit | 8.7 ns | TSSOP-20 | TTL | CMOS | 8 mA | - 8 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74AHCT245PW,112 | ||||
Mfr: 74LVCH16245ADL TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V 16-BIT BUS XCVR 3-S | Not Available Online | 3-State | LVCH | 2 Circuit | 6 ns | SSOP-48 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | 74LVCH16245ADL,112 | ||||
Mfr: 74LVCH245ADB TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V OCTAL XCVR 3-ST BUS HOLD | Not Available Online | 3-State | LVCH | 1 Circuit | 17 ns | SSOP-20 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | 74LVCH245ADB,112 | ||||
Mfr: 74LVTH16245BDGG TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V XCVR DIRPIN NON-INV BH 3S | Not Available Online | 3-State | LVTH | 2 Circuit | 1.9 ns | TSSOP-48 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | 74LVTH16245BDGG,51 | ||||
Mfr: SI9241AEY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineBus Transceivers Single Ended Bus Transceiver | Not Available Online | SOIC-Narrow-8 | 6 V | 36 V | - 40 C | + 125 C | SMD/SMT | Reel |