Toshiba - Bus Transceivers
96 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Type | Logic Family | Number of Circuits | Propagation Delay Time | Package / Case | Input Level | Output Level | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC7MPH3245FTG TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Bus Trancvr Bushold 8-Bit Bidrectional | Not Available Online | 3-State | MPH | 2 Circuit | 9.5 ns | VQON-24 | 12 mA | - 12 mA | 1.1 V, 1.65 V | 2.7 V, 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: TC7MPN3245FTG TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Bus Trancvr Lo-Noise 8-Bit Bidirectional | Not Available Online | 3-State | MPN | 2 Circuit | 18.5 ns | VQON-24 | 9 mA | - 9 mA | 1.1 V, 1.65 V | 2.7 V, 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: TC7MB3245CFK-EL(M) TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Low Cap Octal 7pF 4.0V to 5.5V VCC | Not Available Online | MB | 10 ns | TSSOP-20 | 4 V | 5.5 V | + 85 C | SMD/SMT | Reel | |||||||||||
Mfr: TC7MB3257CFK-EL(M) TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Low Cap Quad 8.5pF 4.0V to 5.5V VCC | Not Available Online | MB | 10 ns | TSSOP-16 | 4 V | 5.5 V | + 85 C | SMD/SMT | Reel | |||||||||||
Mfr: TC7MB3257CFT-EL(M) TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Low Cap Quad 8.5pF 4.0V to 5.5V VCC | Not Available Online | MB | 10 ns | VSSOP-16 | 4 V | 5.5 V | + 85 C | SMD/SMT | Reel | |||||||||||
Mfr: 74AVC1T45FU,LF TTI: 74AVC1T45FULF Toshiba Availability: 0In StockBus Transceivers SOT-363 1BIT DUAL SUPP BUS TRN | 0In Stock | Reel | ||||||||||||||||||
Mfr: 74HC245D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers CMOS logic IC series | Not Available Online | 3-State | HC | 1 Circuit | 10 ns | SOIC-20 | 7.8 mA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 74HC245D | |||||
Not Available Online | ACT | |||||||||||||||||||
Not Available Online | QPB | |||||||||||||||||||
Mfr: TC7MP245FK(EL) TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Lo-Volt/Low Power XCVR w/Bus-hold | Not Available Online | 3-State | MP | 1 Circuit | 10 ns | VSSOP-20 | 24 mA | - 24 mA | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Not Available Online | VHC | |||||||||||||||||||
Mfr: 74HCT245D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers 74HC CMOS logic IC series 5.5V 20 pins | Not Available Online | 3-State | HCT | 1 Circuit | 11 ns at 5.5 V | SOIC-20 | CMOS, NMOS, TTL | 6 mA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 74HCT245D | ||||
Not Available Online | AC | |||||||||||||||||||
Not Available Online | LCX | |||||||||||||||||||
Mfr: TC7MP3125FK TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Bus Transceiver | Not Available Online | MP | ||||||||||||||||||
Not Available Online | AC | |||||||||||||||||||
Not Available Online | HC | |||||||||||||||||||
Not Available Online | HC | |||||||||||||||||||
Not Available Online | MP | |||||||||||||||||||
Not Available Online | VHC | AEC-Q100 | ||||||||||||||||||
Not Available Online | VCX | |||||||||||||||||||
Not Available Online | QPB | |||||||||||||||||||
Mfr: TC7MP245FTG(EB2) TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Lo-Volt/Low Power XCVR w/Bus-hold | Not Available Online | 3-State | MP | 1 Circuit | 10 ns | VQON-24 | 24 mA | - 24 mA | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: TC7MPS3125FTG(EB) TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Bus Transceiver | Not Available Online | 3-State | MPS | 2 Circuit | 9.5 ns | VQON-16 | 12 mA | - 12 mA | 1.1 V, 1.65 V | 2.7 V, 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Not Available Online | MPH |